TVS UIDIRECT 1000W 8V POWERMITE1 - UPT8E3/TR7 - Over Voltage Circuit Protection
| Digi-Key Part Number | UPT8E3CT-ND |
1 10 100 1000 |
1.32000 1.18800 .99000 .90750 |
Extended Price
1.32 11.88 99.00 907.50 |
| Manufacturer Part Number | UPT8E3/TR7 | |||
| Description | TVS UIDIRECT 1000W 8V POWERMITE1 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | UPT8E3/TR7 |
| Vendor | Microsemi |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | POWERMITE® |
| Package Name | DO-216AA |
| Type | Unidirectional |
| Peak Power | 1000.000 W [Max] |
| Breakdown Voltage | 9.00 V [Min] |
| Reverse Standoff Voltage | 8.0 V [Typ] |
| Reverse Leakage Current | 2.00 µA [Max] |
| Clamp Voltage | 13.7 V [Max] |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Height | 1.100 mm [Max] |
| Length | 1.910 mm [Typ] |
| Width | 1.910 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UPT8E3 TR7 UPT8E3TR7 UPT8E3CT ND UPT8E3CTND UPT8E3CT |
UPT8E3/TR7 Specification Sheet
TVS UIDIRECT 1000W 8V POWERMITE1 - UPT8E3/TR7 (UPT8E3CT-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:TVS UIDIRECT 1000W 8V POWERMITE1 - UPT8E3/TR7
Order 'tvs uidirect 1000w 8v powermite1 - UPT8E3/TR7' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number UPT8E3CT-ND.
TVS UIDIRECT 1000W 8V POWERMITE1 - UPT8E3/TR7
Order 'tvs uidirect 1000w 8v powermite1 - UPT8E3/TR7' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number UPT8E3TR-ND.
TVS UIDIRECT 1000W 8V POWERMITE1 - UPT8RE3/TR7
Order 'tvs uidirect 1000w 8v powermite1 - UPT8RE3/TR7' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number UPT8RE3CT-ND.
TVS UIDIRECT 1000W 8V POWERMITE1 - UPT8RE3/TR7
Order 'tvs uidirect 1000w 8v powermite1 - UPT8RE3/TR7' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number UPT8RE3DKR-ND.
TVS UIDIRECT 1000W 8V POWERMITE1 - UPT8RE3/TR7
Order 'tvs uidirect 1000w 8v powermite1 - UPT8RE3/TR7' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number UPT8RE3TR-ND.
TVS UIDIRECT 1000W 8V POWERMITE1 - UPT8/TR7
Order 'tvs uidirect 1000w 8v powermite1 - UPT8/TR7' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number UPT8/TR7-ND.
TVS BIDIRECT 1000W 8V POWERMITE1 - UPTB8E3/TR7
Order 'tvs bidirect 1000w 8v powermite1 - UPTB8E3/TR7' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number UPTB8E3CT-ND.
TVS BIDIRECT 1000W 8V POWERMITE1 - UPTB8E3/TR7
Order 'tvs bidirect 1000w 8v powermite1 - UPTB8E3/TR7' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number UPTB8E3TR-ND.
TVS UNIDIR 1000W 48V POWERMITE1 - UPT48E3/TR7
Order 'tvs unidir 1000w 48v powermite1 - UPT48E3/TR7' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number UPT48E3CT-ND.
TVS UNIDIR 1000W 48V POWERMITE1 - UPT48E3/TR7
Order 'tvs unidir 1000w 48v powermite1 - UPT48E3/TR7' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number UPT48E3TR-ND.
TVS UNIDIR 1000W 48V POWERMITE1 - UPT48RE3/TR7
Order 'tvs unidir 1000w 48v powermite1 - UPT48RE3/TR7' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number UPT48RE3CT-ND.
TVS UNIDIR 1000W 48V POWERMITE1 - UPT48RE3/TR7
Order 'tvs unidir 1000w 48v powermite1 - UPT48RE3/TR7' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number UPT48RE3DKR-ND.
TVS UNIDIR 1000W 48V POWERMITE1 - UPT48RE3/TR7
Order 'tvs unidir 1000w 48v powermite1 - UPT48RE3/TR7' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number UPT48RE3TR-ND.
TVS UNDIRECT 1000W 5V POWERMITE1 - UPT5E3/TR7
Order 'tvs undirect 1000w 5v powermite1 - UPT5E3/TR7' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number UPT5E3CT-ND.
TVS UNDIRECT 1000W 5V POWERMITE1 - UPT5E3/TR7
Order 'tvs undirect 1000w 5v powermite1 - UPT5E3/TR7' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number UPT5E3TR-ND.
Send this link via E-Mail
Help With This Screen