BOX W/LID ALUM 4.92X4.92X2.10" - 1590KK
| Digi-Key Part Number | HM947-ND |
1 10 50 100 150 |
19.38000 16.15000 14.91000 13.84000 12.11000 |
Extended Price
19.38 161.50 745.50 1384.00 1816.50 |
| Manufacturer Part Number | 1590KK | |||
| Description | BOX W/LID ALUM 4.92X4.92X2.10" | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1590KK |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Unpainted |
| Design | Cover Included |
| Features | - |
| Material | Metal - Aluminum |
| Ratings | IP54 |
| Series | 1590 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 4.92" L x 4.92" W x 2.1" H (124.97mm x 124.97mm x 53.34mm) |
| Thickness | 0.080" (2.03mm) |
| Weight | - |
| Container Type | Box |
| Material Flammability Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1590KK 1590KK HM947 ND HM947ND HM947 |
1590KK Specification Sheet
BOX W/LID ALUM 4.92X4.92X2.10" - 1590KK (HM947-ND)
Related parts :BOX W/LID ALUM 4.92X4.92X2.10" - 1590KK
Order 'box w/lid alum 4.92x4.92x2.10" - 1590KK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM947-ND.
BOX W/LID ALUM 1.99X1.99X1.06" - 1590LBFL
Order 'box w/lid alum 1.99x1.99x1.06" - 1590LBFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM570-ND.
BOX W/LID ALUM 3.64X1.52X1.06" - 1590AFL
Order 'box w/lid alum 3.64x1.52x1.06" - 1590AFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM571-ND.
BOX W/LID ALUM 4.39X2.34X1.06" - 1590BFL
Order 'box w/lid alum 4.39x2.34x1.06" - 1590BFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM572-ND.
BOX W/LID ALUM 4.67X3.68X1.18" - 1590BBFL
Order 'box w/lid alum 4.67x3.68x1.18" - 1590BBFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM573-ND.
BOX W/LID ALUM 7.40X4.70X1.30" - 1590DDFL
Order 'box w/lid alum 7.40x4.70x1.30" - 1590DDFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM574-ND.
BOX W/LID ALUM 4.35X3.21X1.57" - 1590SFL
Order 'box w/lid alum 4.35x3.21x1.57" - 1590SFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM575-ND.
BOX W/LID ALUM 6.01X3.24X1.81" - 1590P1FL
Order 'box w/lid alum 6.01x3.24x1.81" - 1590P1FL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM576-ND.
BOX W/LID ALUM 7.38X4.70X2.05" - 1590DFL
Order 'box w/lid alum 7.38x4.70x2.05" - 1590DFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM577-ND.
BOX W/LID ALUM 4.72 X3.70X2.07" - 1590CFL
Order 'box w/lid alum 4.72 x3.70x2.07" - 1590CFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM578-ND.
BOX W/LID ALUM 4.74X3.13X2.17" - 1590TFL
Order 'box w/lid alum 4.74x3.13x2.17" - 1590TFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM579-ND.
BOX W/LID ALUM 4.70X4.70X2.17" - 1590UFL
Order 'box w/lid alum 4.70x4.70x2.17" - 1590UFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM580-ND.
BOX W/LID ALUM 7.38X7.38X2.48" - 1590FFL
Order 'box w/lid alum 7.38x7.38x2.48" - 1590FFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM581-ND.
BOX W/LID ALUM 7.38X4.70X3.07" - 1590EFL
Order 'box w/lid alum 7.38x4.70x3.07" - 1590EFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM582-ND.
BOX W/LID ALUM 4.70X4.70X3.54" - 1590VFL
Order 'box w/lid alum 4.70x4.70x3.54" - 1590VFL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM583-ND.
Send this link via E-Mail
Help With This Screen