TVS UNIDIRECT 400W 15V 5% SMD - TPSMP15A-E3/84A - Over Voltage Circuit Protection
| Digi-Key Part Number | TPSMP15A-E3/84A-ND |
3000 |
.19320 |
Extended Price
579.60 |
| Manufacturer Part Number | TPSMP15A-E3/84A | |||
| Description | TVS UNIDIRECT 400W 15V 5% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPSMP15A-E3/84A |
| Vendor | General Semiconductor/Vishay |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | DO-220AA |
| Package Name | SMP |
| Packaging | Tape & Reel |
| Height | 1.150 mm [Max] |
| Length | 4.000 mm [Typ] |
| Width | 2.180 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPSMP15A E3 84A TPSMP15AE384A |
TPSMP15A-E3/84A Specification Sheet
TVS UNIDIRECT 400W 15V 5% SMD - TPSMP15A-E3/84A (TPSMP15A-E3/84A-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:TVS UNIDIRECT 400W 15V 5% SMD - TPSMP15A-E3/84A
Order 'tvs unidirect 400w 15v 5% smd - TPSMP15A-E3/84A' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number TPSMP15A-E3/84A-ND.
TVS UNIDIRECT 400W 13V 5% SMD - TPSMP13A-E3/84A
Order 'tvs unidirect 400w 13v 5% smd - TPSMP13A-E3/84A' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number TPSMP13A-E3/84A-ND.
TVS UNIDIRECT 400W 15V 10% SMD - TPSMP15-E3/84A
Order 'tvs unidirect 400w 15v 10% smd - TPSMP15-E3/84A' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number TPSMP15-E3/84A-ND.
TVS UNIDIRECT 400W 18V 5% SMD - TPSMP18A-E3/84A
Order 'tvs unidirect 400w 18v 5% smd - TPSMP18A-E3/84A' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number TPSMP18A-E3/84A-ND.
TVS UNIDIRECT 400W 20V 5% SMD - TPSMP20A-E3/84A
Order 'tvs unidirect 400w 20v 5% smd - TPSMP20A-E3/84A' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number TPSMP20A-E3/84A-ND.
TVS UNIDIRECT 400W 22V 5% SMD - TPSMP22A-E3/84A
Order 'tvs unidirect 400w 22v 5% smd - TPSMP22A-E3/84A' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number TPSMP22A-E3/84A-ND.
TVS UNIDIRECT 400W 27V 5% SMD - TPSMP27A-E3/84A
Order 'tvs unidirect 400w 27v 5% smd - TPSMP27A-E3/84A' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number TPSMP27A-E3/84A-ND.
TVS UNIDIRECT 400W 30V 5% SMD - TPSMP30A-E3/84A
Order 'tvs unidirect 400w 30v 5% smd - TPSMP30A-E3/84A' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number TPSMP30A-E3/84A-ND.
TVS UNIDIRECT 400W 33V 5% SMD - TPSMP33A-E3/84A
Order 'tvs unidirect 400w 33v 5% smd - TPSMP33A-E3/84A' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number TPSMP33A-E3/84A-ND.
TVS UNIDIRECT 400W 36V 5% SMD - TPSMP36A-E3/84A
Order 'tvs unidirect 400w 36v 5% smd - TPSMP36A-E3/84A' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number TPSMP36A-E3/84A-ND.
TVS UNIDIRECT 400W 39V 5% SMD - TPSMP39A-E3/84A
Order 'tvs unidirect 400w 39v 5% smd - TPSMP39A-E3/84A' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number TPSMP39A-E3/84A-ND.
TVS UNIDIRECT 400W 15V 5% SMP - SMP15A-E3/84A
Order 'tvs unidirect 400w 15v 5% smp - SMP15A-E3/84A' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMP15A-E3/84AGICT-ND.
TVS UNIDIRECT 400W 15V 5% SMP - SMP15A-E3/84A
Order 'tvs unidirect 400w 15v 5% smp - SMP15A-E3/84A' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMP15A-E3/84AGIDKR-ND.
TVS UNIDIRECT 400W 15V 5% SMP - SMP15A-E3/84A
Order 'tvs unidirect 400w 15v 5% smp - SMP15A-E3/84A' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMP15A-E3/84AGITR-ND.
TVS UNIDIRECT 400W 15V 5% SMA - SMAJ15A-E3/61
Order 'tvs unidirect 400w 15v 5% sma - SMAJ15A-E3/61' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMAJ15A-E3/61GICT-ND.
Send this link via E-Mail
Help With This Screen