MIC COND ELEC W/BOOT -44+-3DB - MB4015ARC-1(FPC)
| Digi-Key Part Number | 423-1052-ND |
1 10 100 |
3.83000 3.41300 3.06020 |
Extended Price
3.83 34.13 306.02 |
| Manufacturer Part Number | MB4015ARC-1(FPC) | |||
| Description | MIC COND ELEC W/BOOT -44+-3DB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MB4015ARC-1(FPC) |
| Vendor | Knowles Acoustics |
| Category | Audio Products |
| Type | Electret |
| Pick Up Patterns | Omnidirectional |
| Mounting Type | Custom Housing |
| Frequency Range | 100Hz ~ 10kHz |
| Sensitivity | -44.00 dB re V/Pa [Typ] |
| Input Voltage Typical | 2 VDC |
| Current | 500.000 µA [Max] |
| Diameter | 4.0000 mm [Typ] |
| Height | 1.500 mm [Typ] |
| Packaging | Bulk |
| Signal to Noise (S/N) Ratio | 55.0 dB [Min] |
| Input Voltage | 10.000 VDC [Max] |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MB4015ARC 1 FPC MB4015ARC1FPC 423 1052 ND 4231052ND 423-1052 |
MB4015ARC-1(FPC) Specification Sheet
MIC COND ELEC W/BOOT -44+-3DB - MB4015ARC-1(FPC) (423-1052-ND)
Related parts :MIC COND ELEC W/BOOT -44+-3DB - MB4015ARC-1(FPC)
Order 'mic cond elec w/boot -44+-3db - MB4015ARC-1(FPC)' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1052-ND.
MIC COND ELEC W/BOOT -44+-2DB - MB4015ARC-0(POLY)
Order 'mic cond elec w/boot -44+-2db - MB4015ARC-0(POLY)' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1050-ND.
MIC COND ELEC W/BOOT -44+-2DB - MB4015ARC-2(SHIN)
Order 'mic cond elec w/boot -44+-2db - MB4015ARC-2(SHIN)' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1051-ND.
MIC COND ELEC -46DB +-3DB SLDR - MB4015NSC-3
Order 'mic cond elec -46db +-3db sldr - MB4015NSC-3' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1053-ND.
MIC CONDENSER ELEC -44+-3DB SLDR - MB4015ASC-1
Order 'mic condenser elec -44+-3db sldr - MB4015ASC-1' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1047-ND.
MIC CONDENSER ELEC -42+-3DB SLDR - MB6027ASC-1
Order 'mic condenser elec -42+-3db sldr - MB6027ASC-1' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1045-ND.
MIC CONDENSER ELEC -44+-3DB SLDR - MB6022NSC-2R
Order 'mic condenser elec -44+-3db sldr - MB6022NSC-2R' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1046-ND.
MIC CONDENSER ELEC -42+-3DB SLDR - MB6022ASC-1
Order 'mic condenser elec -42+-3db sldr - MB6022ASC-1' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1076-ND.
MIC CONDENSER ELEC -44+-3DB SLDR - MB6052USZ-2
Order 'mic condenser elec -44+-3db sldr - MB6052USZ-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1078-ND.
MIC CONDENSER ELEC -40+-3DB SLDR - MD9752NSZ-1
Order 'mic condenser elec -40+-3db sldr - MD9752NSZ-1' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1079-ND.
MIC COND ELE -44+-3DB SOLDER TYP - MB6022ASC-2
Order 'mic cond ele -44+-3db solder typ - MB6022ASC-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number MB6022ASC-2-ND.
MIC CONDENSER ELECT-44+-3DB SOLD - MD6052ASZ-2
Order 'mic condenser elect-44+-3db sold - MD6052ASZ-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1021-ND.
MIC CONDENSER ELEC -44+-2DB 6MM - MB6013ABC-2
Order 'mic condenser elec -44+-2db 6mm - MB6013ABC-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1041-ND.
MIC CONDENSER ELEC -40+-3DB PIN - MB6022APC-0
Order 'mic condenser elec -40+-3db pin - MB6022APC-0' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1043-ND.
MIC CONDENSER ELEC -42+-2DB 4MM - MB4015ABC-1
Order 'mic condenser elec -42+-2db 4mm - MB4015ABC-1' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1048-ND.
Send this link via E-Mail
Help With This Screen