TVS BI-DIR 54V 1500W SMC - SMCJ54CA-13-F
| Digi-Key Part Number | SMCJ54CA-FDICT-ND |
1 10 100 250 500 1000 |
1.81000 1.42800 1.21800 1.09200 1.00800 .79800 |
Extended Price
1.81 14.28 121.80 273.00 504.00 798.00 |
| Manufacturer Part Number | SMCJ54CA-13-F | |||
| Description | TVS BI-DIR 54V 1500W SMC | |||
| Quantity Available | 3029 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMCJ54CA-13-F |
| Vendor | Diodes Inc. |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SMC |
| Package Name | DO-214AB |
| Package Name | J Lead |
| Type | Bidirectional |
| Peak Power | 1500.000 W [Max] |
| Breakdown Voltage | 60.00 V [Min] |
| Breakdown Voltage | 66.30 V [Max] |
| Reverse Standoff Voltage | 54.0 V [Typ] |
| Reverse Leakage Current | 5.00 µA [Max] |
| Clamp Voltage | 87.1 V [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Height | 2.620 mm [Max] |
| Length | 7.110 mm [Typ] |
| Width | 6.220 mm [Typ] |
| T&R Tape Material | Plastic |
| T&R Tape Width | 16.00 mm [Typ] |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
SMCJ54CA 13 F SMCJ54CA13F SMCJ54CA FDICT ND SMCJ54CAFDICTND SMCJ54CA-FDICT |
SMCJ54CA-13-F Specification Sheet
TVS BI-DIR 54V 1500W SMC - SMCJ54CA-13-F (SMCJ54CA-FDICT-ND)
Related parts:TVS BI-DIR 54V 1500W SMC - SMCJ54CA-13-F
Order 'tvs bi-dir 54v 1500w smc - SMCJ54CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMCJ54CA-FDIDKR-ND.
TVS BI-DIR 54V 1500W SMC - SMCJ54CA-13
Order 'tvs bi-dir 54v 1500w smc - SMCJ54CA-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMCJ54CADICT-ND.
TVS BI-DIR 54V 1500W SMC - SMCJ54CA-13
Order 'tvs bi-dir 54v 1500w smc - SMCJ54CA-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMCJ54CADITR-ND.
TVS BI-DIR 54V 1500W SMC - SMCJ54CA-13-F
Order 'tvs bi-dir 54v 1500w smc - SMCJ54CA-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMCJ54CA-FDICT-ND.
TVS BI-DIR 54V 1500W SMC - SMCJ54CA-13-F
Order 'tvs bi-dir 54v 1500w smc - SMCJ54CA-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMCJ54CA-FDITR-ND.
TVS BI-DIR 45V 1500W SMC - SMCJ45CA-13-F
Order 'tvs bi-dir 45v 1500w smc - SMCJ45CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMCJ45CA-FDIDKR-ND.
TVS BI-DIR 9.0V 1500W SMC - SMCJ9.0CA-13-F
Order 'tvs bi-dir 9.0v 1500w smc - SMCJ9.0CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMCJ9.0CA-FDIDKR-ND.
TVS BI-DIR 30V 1500W SMC - SMCJ30CA-13-F
Order 'tvs bi-dir 30v 1500w smc - SMCJ30CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMCJ30CA-FDIDKR-ND.
TVS BI-DIR 18V 1500W SMC - SMCJ18CA-13-F
Order 'tvs bi-dir 18v 1500w smc - SMCJ18CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMCJ18CA-FDIDKR-ND.
TVS BI-DIR 100V 1500W SMC - SMCJ100CA-13
Order 'tvs bi-dir 100v 1500w smc - SMCJ100CA-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMCJ100CA-13-ND.
TVS BI-DIR 10V 1500W SMC - SMCJ10CA-13
Order 'tvs bi-dir 10v 1500w smc - SMCJ10CA-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMCJ10CADICT-ND.
TVS BI-DIR 10V 1500W SMC - SMCJ10CA-13
Order 'tvs bi-dir 10v 1500w smc - SMCJ10CA-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMCJ10CADITR-ND.
TVS BI-DIR 110V 1500W SMC - SMCJ110CA-13
Order 'tvs bi-dir 110v 1500w smc - SMCJ110CA-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMCJ110CA-13-ND.
TVS BI-DIR 11V 1500W SMC - SMCJ11CA-13
Order 'tvs bi-dir 11v 1500w smc - SMCJ11CA-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMCJ11CADICT-ND.
TVS BI-DIR 11V 1500W SMC - SMCJ11CA-13
Order 'tvs bi-dir 11v 1500w smc - SMCJ11CA-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMCJ11CADITR-ND.
Send this link via E-Mail
Help With This Screen