Keywords:





Tv - Zener Diode Circuit Protection 43V 1500W Micro Commercial Co SMCJ43A-TP

TVS 1500W 43V UNIDIRECT SMC - SMCJ43A-TP - Circuit Protection

Digi-Key Part Number SMCJ43A-TPMSTR-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberSMCJ43A-TP
DescriptionTVS 1500W 43V UNIDIRECT SMC
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 43V 1500W Micro Commercial Co SMCJ43A-TP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 43V 1500W Micro Commercial Co SMCJ43A-TP
Technical/Catalog InformationSMCJ43A-TP
VendorMicro Commercial Co
CategoryCircuit Protection
Package / CaseDO-214AB, SMC
PackagingTape & Reel (TR)
PolarizationUnidirectional
Power (Watts)1500W
Voltage - Reverse Standoff (Typ)43V
Voltage - Breakdown47.8V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SMCJ43A TP
SMCJ43ATP
SMCJ43A TPMSTR ND
SMCJ43ATPMSTRND
SMCJ43A-TPMSTR

SMCJ43A-TP Specification Sheet

Image of TVS 1500W 43V UNIDIRECT SMC - SMCJ43A-TP

TVS 1500W 43V UNIDIRECT SMC - SMCJ43A-TP (SMCJ43A-TPMSTR-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 43V 1500W Micro Commercial Co SMCJ43A-TP
Tv - Zener Diode Circuit Protection 43V 1500W Micro Commercial Co (VA) SMCJ43A-TP
 Order 'tvs 1500w 43v unidirect smc - SMCJ43A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMCJ43A-TPMSCT-ND.
Tv - Zener Diode Circuit Protection 43V 1500W Micro Commercial Co (VA) SMCJ43A-TP
 Order 'tvs 1500w 43v unidirect smc - SMCJ43A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMCJ43A-TPMSDKR-ND.
Tv - Zener Diode Circuit Protection 43V 1500W Micro Commercial Co SMCJ43A-TP
 Order 'tvs 1500w 43v unidirect smc - SMCJ43A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SMCJ43A-TPMSTR-ND.
Tv - Zener Diode Circuit Protection 43V 1500W Micro Commercial Co (VA) SMCJ43CA-TP
 Order 'tvs 1500w 43v bidirect smc - SMCJ43CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMCJ43CA-TPMSCT-ND.
Tv - Zener Diode Circuit Protection 43V 1500W Micro Commercial Co (VA) SMCJ43CA-TP
 Order 'tvs 1500w 43v bidirect smc - SMCJ43CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMCJ43CA-TPMSDKR-ND.
Tv - Zener Diode Circuit Protection 43V 1500W Micro Commercial Co SMCJ43CA-TP
 Order 'tvs 1500w 43v bidirect smc - SMCJ43CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SMCJ43CA-TPMSTR-ND.
Tv - Zener Diode Circuit Protection 100V 1500W Micro Commercial Co (VA) SMCJ100A-TP
 Order 'tvs 1500w 100v unidirect smc - SMCJ100A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMCJ100A-TPMSCT-ND.
Tv - Zener Diode Circuit Protection 100V 1500W Micro Commercial Co (VA) SMCJ100A-TP
 Order 'tvs 1500w 100v unidirect smc - SMCJ100A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMCJ100A-TPMSDKR-ND.
Tv - Zener Diode Circuit Protection 100V 1500W Micro Commercial Co SMCJ100A-TP
 Order 'tvs 1500w 100v unidirect smc - SMCJ100A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SMCJ100A-TPMSTR-ND.
Tv - Zener Diode Circuit Protection 10V 1500W Micro Commercial Co (VA) SMCJ10A-TP
 Order 'tvs 1500w 10v unidirect smc - SMCJ10A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMCJ10A-TPMSCT-ND.
Tv - Zener Diode Circuit Protection 10V 1500W Micro Commercial Co (VA) SMCJ10A-TP
 Order 'tvs 1500w 10v unidirect smc - SMCJ10A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMCJ10A-TPMSDKR-ND.
Tv - Zener Diode Circuit Protection 10V 1500W Micro Commercial Co SMCJ10A-TP
 Order 'tvs 1500w 10v unidirect smc - SMCJ10A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SMCJ10A-TPMSTR-ND.
Tv - Zener Diode Circuit Protection 110V 1500W Micro Commercial Co (VA) SMCJ110A-TP
 Order 'tvs 1500w 110v unidirect smc - SMCJ110A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMCJ110A-TPMSCT-ND.
Tv - Zener Diode Circuit Protection 110V 1500W Micro Commercial Co (VA) SMCJ110A-TP
 Order 'tvs 1500w 110v unidirect smc - SMCJ110A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMCJ110A-TPMSDKR-ND.
Tv - Zener Diode Circuit Protection 110V 1500W Micro Commercial Co SMCJ110A-TP
 Order 'tvs 1500w 110v unidirect smc - SMCJ110A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SMCJ110A-TPMSTR-ND.

Options for Tv - Zener Diode Circuit Protection 43V 1500W Micro Commercial Co SMCJ43A-TP
Send this link via E-Mail
Help With This Screen

TVS 1500W 43V UNIDIRECT SMC - SMCJ43A-TP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TVS 1500W 43V UNIDIRECT SMC - SMCJ43A-TP Next: TVS 1500W 440V BI-DIR AXIAL - 1.5KE440CA/54
TVS 1500W 43V UNIDIRECT SMC - SMCJ43A-TP