TVS 1500W 40V UNIDIRECT SMC - SMCJ40A-TP
| Digi-Key Part Number | SMCJ40A-TPMSCT-ND |
1 10 100 500 1000 |
.64000 .56000 .48000 .40000 .36000 |
Extended Price
0.64 5.60 48.00 200.00 360.00 |
| Manufacturer Part Number | SMCJ40A-TP | |||
| Description | TVS 1500W 40V UNIDIRECT SMC | |||
| Quantity Available | 2950 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMCJ40A-TP |
| Vendor | Micro Commercial Components (MCC) |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | DO-214AB |
| Package Name | SMC |
| Type | Unidirectional |
| Peak Power | 1500.000 W [Max] |
| Breakdown Voltage | 44.40 V [Min] |
| Breakdown Voltage | 49.10 V [Max] |
| Reverse Standoff Voltage | 40.0 V [Typ] |
| Reverse Leakage Current | 5.00 µA [Max] |
| Clamp Voltage | 64.5 V [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Height | 2.620 mm [Max] |
| Length | 7.110 mm [Typ] |
| Width | 6.220 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMCJ40A TP SMCJ40ATP SMCJ40A TPMSCT ND SMCJ40ATPMSCTND SMCJ40A-TPMSCT |
SMCJ40A-TP Specification Sheet
TVS 1500W 40V UNIDIRECT SMC - SMCJ40A-TP (SMCJ40A-TPMSCT-ND)
Related parts:TVS 1500W 40V UNIDIRECT SMC - SMCJ40A-TP
Order 'tvs 1500w 40v unidirect smc - SMCJ40A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SMCJ40A-TPMSCT-ND.
TVS 1500W 40V UNIDIRECT SMC - SMCJ40A-TP
Order 'tvs 1500w 40v unidirect smc - SMCJ40A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SMCJ40A-TPMSDKR-ND.
TVS 1500W 40V UNIDIRECT SMC - SMCJ40A-TP
Order 'tvs 1500w 40v unidirect smc - SMCJ40A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SMCJ40A-TPMSTR-ND.
TVS 1500W 100V UNIDIRECT SMC - SMCJ100A-TP
Order 'tvs 1500w 100v unidirect smc - SMCJ100A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SMCJ100A-TPMSCT-ND.
TVS 1500W 100V UNIDIRECT SMC - SMCJ100A-TP
Order 'tvs 1500w 100v unidirect smc - SMCJ100A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SMCJ100A-TPMSDKR-ND.
TVS 1500W 100V UNIDIRECT SMC - SMCJ100A-TP
Order 'tvs 1500w 100v unidirect smc - SMCJ100A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SMCJ100A-TPMSTR-ND.
TVS 1500W 10V UNIDIRECT SMC - SMCJ10A-TP
Order 'tvs 1500w 10v unidirect smc - SMCJ10A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SMCJ10A-TPMSCT-ND.
TVS 1500W 10V UNIDIRECT SMC - SMCJ10A-TP
Order 'tvs 1500w 10v unidirect smc - SMCJ10A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SMCJ10A-TPMSDKR-ND.
TVS 1500W 10V UNIDIRECT SMC - SMCJ10A-TP
Order 'tvs 1500w 10v unidirect smc - SMCJ10A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SMCJ10A-TPMSTR-ND.
TVS 1500W 110V UNIDIRECT SMC - SMCJ110A-TP
Order 'tvs 1500w 110v unidirect smc - SMCJ110A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SMCJ110A-TPMSCT-ND.
TVS 1500W 110V UNIDIRECT SMC - SMCJ110A-TP
Order 'tvs 1500w 110v unidirect smc - SMCJ110A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SMCJ110A-TPMSDKR-ND.
TVS 1500W 110V UNIDIRECT SMC - SMCJ110A-TP
Order 'tvs 1500w 110v unidirect smc - SMCJ110A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SMCJ110A-TPMSTR-ND.
TVS 1500W 11V UNIDIRECT SMC - SMCJ11A-TP
Order 'tvs 1500w 11v unidirect smc - SMCJ11A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SMCJ11A-TPMSCT-ND.
TVS 1500W 11V UNIDIRECT SMC - SMCJ11A-TP
Order 'tvs 1500w 11v unidirect smc - SMCJ11A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SMCJ11A-TPMSDKR-ND.
TVS 1500W 11V UNIDIRECT SMC - SMCJ11A-TP
Order 'tvs 1500w 11v unidirect smc - SMCJ11A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SMCJ11A-TPMSTR-ND.
Send this link via E-Mail
Help With This Screen