CAP CER 22UF 6.3V 10% X5R 1206 - GRM31CR60J226KE19L - Capacitors
| Digi-Key Part Number | 490-1824-1-ND |
10 100 500 1000 |
.80400 .47520 .27412 .19006 |
Extended Price
8.04 47.52 137.06 190.06 |
| Manufacturer Part Number | GRM31CR60J226KE19L | |||
| Description | CAP CER 22UF 6.3V 10% X5R 1206 | |||
| Quantity Available | 1720 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM31CR60J226KE19L |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 22µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X5R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Series | GRM |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM31CR60J226KE19L GRM31CR60J226KE19L 490 1824 1 ND 49018241ND 490-1824-1 |
GRM31CR60J226KE19L Specification Sheet
CAP CER 22UF 6.3V 10% X5R 1206 - GRM31CR60J226KE19L (490-1824-1-ND) - Capacitors
Related parts Capacitors :CAP CER 22UF 6.3V 10% X5R 1206 - GRM31CR60J226KE19L
Order 'cap cer 22uf 6.3v 10% x5r 1206 - GRM31CR60J226KE19L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1824-1-ND.
CAP CER 22UF 6.3V 10% X5R 1206 - GRM31CR60J226KE19L
Order 'cap cer 22uf 6.3v 10% x5r 1206 - GRM31CR60J226KE19L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1824-2-ND.
CAP CER 22UF 6.3V 10% X5R 1206 - GRM31CR60J226KE19L
Order 'cap cer 22uf 6.3v 10% x5r 1206 - GRM31CR60J226KE19L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1824-6-ND.
CAP CER .22UF 50V X7R 10% 1206 - C3216X7R1H224K
Order 'cap cer .22uf 50v x7r 10% 1206 - C3216X7R1H224K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1379-1-ND.
CAP CER .22UF 50V X7R 10% 1206 - C3216X7R1H224K
Order 'cap cer .22uf 50v x7r 10% 1206 - C3216X7R1H224K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1379-2-ND.
CAP CER 2.2UF 25V X7R 10% 1206 - C3216X7R1E225K
Order 'cap cer 2.2uf 25v x7r 10% 1206 - C3216X7R1E225K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1382-1-ND.
CAP CER 2.2UF 25V X7R 10% 1206 - C3216X7R1E225K
Order 'cap cer 2.2uf 25v x7r 10% 1206 - C3216X7R1E225K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1382-2-ND.
CAP CER 2.2UF 16V X7R 10% 1206 - C3216X7R1C225K
Order 'cap cer 2.2uf 16v x7r 10% 1206 - C3216X7R1C225K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1384-1-ND.
CAP CER 2.2UF 16V X7R 10% 1206 - C3216X7R1C225K
Order 'cap cer 2.2uf 16v x7r 10% 1206 - C3216X7R1C225K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1384-2-ND.
CAP CER .22UF 100V X7R 10% 1206 - C3216X7R2A224K
Order 'cap cer .22uf 100v x7r 10% 1206 - C3216X7R2A224K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2283-1-ND.
CAP CER .22UF 100V X7R 10% 1206 - C3216X7R2A224K
Order 'cap cer .22uf 100v x7r 10% 1206 - C3216X7R2A224K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2283-2-ND.
CAP CER .22UF 25V X7R 10% 1206 - LD063C224KAB2A
Order 'cap cer .22uf 25v x7r 10% 1206 - LD063C224KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD063C224KAB2A-ND.
CAP CER .22UF 50V X7R 10% 1206 - LD065C224KAB2A
Order 'cap cer .22uf 50v x7r 10% 1206 - LD065C224KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4933-2-ND.
CAP CER 2.2UF 10V X7R 10% 1206 - LD06ZC225KAB2A
Order 'cap cer 2.2uf 10v x7r 10% 1206 - LD06ZC225KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD06ZC225KAB2A-ND.
CAP CER 2.2UF 25V X7R 10% 1206 - 12063C225K4Z2A
Order 'cap cer 2.2uf 25v x7r 10% 1206 - 12063C225K4Z2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4530-1-ND.
Send this link via E-Mail
Help With This Screen