TVS UNIDIRECT 1.5KW 40V 5% SMC - SMCJ40A-E3/57T
| Digi-Key Part Number | SMCJ40A-E3/57TGICT-ND |
1 10 100 500 |
.60000 .54000 .45000 .37500 |
Extended Price
0.60 5.40 45.00 187.50 |
| Manufacturer Part Number | SMCJ40A-E3/57T | |||
| Description | TVS UNIDIRECT 1.5KW 40V 5% SMC | |||
| Quantity Available | 352 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMCJ40A-E3/57T |
| Vendor | General Semiconductor/Vishay |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | DO-214AB |
| Package Name | SMC |
| Type | Unidirectional |
| Peak Power | 1500.000 W [Max] |
| Breakdown Voltage | 44.40 V [Min] |
| Breakdown Voltage | 49.10 V [Max] |
| Reverse Standoff Voltage | 40.0 V [Typ] |
| Reverse Leakage Current | 1.00 µA [Max] |
| Clamp Voltage | 64.5 V [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Height | 2.620 mm [Max] |
| Length | 8.130 mm [Typ] |
| Width | 6.220 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMCJ40A E3 57T SMCJ40AE357T SMCJ40A E3 57TGICT ND SMCJ40AE357TGICTND SMCJ40A-E3/57TGICT |
SMCJ40A-E3/57T Specification Sheet
TVS UNIDIRECT 1.5KW 40V 5% SMC - SMCJ40A-E3/57T (SMCJ40A-E3/57TGICT-ND)
Related parts:TVS UNIDIRECT 1.5KW 40V 5% SMC - SMCJ40A-E3/57T
Order 'tvs unidirect 1.5kw 40v 5% smc - SMCJ40A-E3/57T' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMCJ40A-E3/57TGICT-ND.
TVS UNIDIRECT 1.5KW 40V 5% SMC - SMCJ40A-E3/57T
Order 'tvs unidirect 1.5kw 40v 5% smc - SMCJ40A-E3/57T' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMCJ40A-E3/57TGITR-ND.
TVS BIDIRECT 1.5KW 40V 5% SMC - SMCJ40CA-E3/57T
Order 'tvs bidirect 1.5kw 40v 5% smc - SMCJ40CA-E3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SMCJ40CA-E3/57TGICT-ND.
TVS BIDIRECT 1.5KW 40V 5% SMC - SMCJ40CA-E3/57T
Order 'tvs bidirect 1.5kw 40v 5% smc - SMCJ40CA-E3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMCJ40CA-E3/57TGITR-ND.
TVS BIDIRECT 1.5KW 40V 5% SMC - SMCJ40CA-E3/57T
Order 'tvs bidirect 1.5kw 40v 5% smc - SMCJ40CA-E3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SMCJ40CA-E3/57TGIDKR-ND.
TVS UNIDIRECT 1.5KW 100V 5% SMC - SMCJ100A-E3/57T
Order 'tvs unidirect 1.5kw 100v 5% smc - SMCJ100A-E3/57T' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMCJ100A-E3/57T-ND.
TVS UNIDIRECT 1.5KW 10V 5% SMC - SMCJ10A-E3/57T
Order 'tvs unidirect 1.5kw 10v 5% smc - SMCJ10A-E3/57T' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMCJ10A-E3/57T-ND.
TVS UNIDIRECT 1.5KW 110V 5% SMC - SMCJ110A-E3/57T
Order 'tvs unidirect 1.5kw 110v 5% smc - SMCJ110A-E3/57T' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMCJ110A-E3/57T-ND.
TVS UNIDIRECT 1.5KW 11V 5% SMC - SMCJ11A-E3/57T
Order 'tvs unidirect 1.5kw 11v 5% smc - SMCJ11A-E3/57T' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMCJ11A-E3/57T-ND.
TVS UNIDIRECT 1.5KW 120V 5% SMC - SMCJ120A-E3/57T
Order 'tvs unidirect 1.5kw 120v 5% smc - SMCJ120A-E3/57T' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMCJ120A-E3/57T-ND.
TVS UNIDIRECT 1.5KW 12V 5% SMC - SMCJ12A-E3/57T
Order 'tvs unidirect 1.5kw 12v 5% smc - SMCJ12A-E3/57T' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMCJ12A-E3/57TGICT-ND.
TVS UNIDIRECT 1.5KW 12V 5% SMC - SMCJ12A-E3/57T
Order 'tvs unidirect 1.5kw 12v 5% smc - SMCJ12A-E3/57T' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMCJ12A-E3/57TGITR-ND.
TVS UNIDIRECT 1.5KW 130V 5% SMC - SMCJ130A-E3/57T
Order 'tvs unidirect 1.5kw 130v 5% smc - SMCJ130A-E3/57T' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMCJ130A-E3/57T-ND.
TVS UNIDIRECT 1.5KW 13V 5% SMC - SMCJ13A-E3/57T
Order 'tvs unidirect 1.5kw 13v 5% smc - SMCJ13A-E3/57T' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMCJ13A-E3/57T-ND.
TVS UNIDIRECT 1.5KW 14V 5% SMC - SMCJ14A-E3/57T
Order 'tvs unidirect 1.5kw 14v 5% smc - SMCJ14A-E3/57T' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMCJ14A-E3/57T-ND.
Send this link via E-Mail
Help With This Screen