Keywords:





Tv - Zener Diode Circuit Protection 220V 1500W Littelfuse Inc (VA) SMCJ220A

DIODE TVS 220V 1500W UNI 5% SMC - SMCJ220A - Circuit Protection

Digi-Key Part Number SMCJ220ALFCT-ND
Price Break
1
10
100
500
1000
Unit Price
.90000
.82800
.69600
.54000
.45600
Extended Price
0.90
8.28
69.60
270.00
456.00
Manufacturer Part NumberSMCJ220A
DescriptionDIODE TVS 220V 1500W UNI 5% SMC
Quantity Available 14428
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 220V 1500W Littelfuse Inc (VA) SMCJ220A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 220V 1500W Littelfuse Inc (VA) SMCJ220A
Technical/Catalog InformationSMCJ220A
VendorLittelfuse Inc (VA)
CategoryCircuit Protection
Package / CaseDO-214AB, SMC
PackagingCut Tape (CT)
PolarizationUnidirectional
Power (Watts)1500W
Voltage - Reverse Standoff (Typ)220V
Voltage - Breakdown246V
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names SMCJ220A
SMCJ220A
SMCJ220ALFCT ND
SMCJ220ALFCTND
SMCJ220ALFCT

SMCJ220A Specification Sheet

Image of DIODE TVS 220V 1500W UNI 5% SMC - SMCJ220A

DIODE TVS 220V 1500W UNI 5% SMC - SMCJ220A (SMCJ220ALFCT-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 220V 1500W Littelfuse Inc (VA) SMCJ220A
Tv - Zener Diode Circuit Protection 220V 1500W Littelfuse Inc (VA) SMCJ220A
 Order 'diode tvs 220v 1500w uni 5% smc - SMCJ220A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ220ALFCT-ND.
Tv - Zener Diode Circuit Protection 220V 1500W Littelfuse Inc (VA) SMCJ220A
 Order 'diode tvs 220v 1500w uni 5% smc - SMCJ220A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ220ALFDKR-ND.
Tv - Zener Diode Circuit Protection 220V 1500W Littelfuse Inc SMCJ220A
 Order 'diode tvs 220v 1500w uni 5% smc - SMCJ220A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ220ALFTR-ND.
Tv - Zener Diode Circuit Protection 220V 1500W Littelfuse Inc (VA) SMCJ220CA
 Order 'diode tvs 220v 1500w bi 5% smc - SMCJ220CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ220CALFCT-ND.
Tv - Zener Diode Circuit Protection 220V 1500W Littelfuse Inc (VA) SMCJ220CA
 Order 'diode tvs 220v 1500w bi 5% smc - SMCJ220CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ220CALFDKR-ND.
Tv - Zener Diode Circuit Protection 100V 1500W Littelfuse Inc (VA) SMCJ100A
 Order 'diode tvs 100v 1500w uni 5% smc - SMCJ100A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ100ALFCT-ND.
Tv - Zener Diode Circuit Protection 10V 1500W Littelfuse Inc (VA) SMCJ10A
 Order 'diode tvs 10v 1500w uni 5% smc - SMCJ10A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ10ALFCT-ND.
Tv - Zener Diode Circuit Protection 110V 1500W Littelfuse Inc (VA) SMCJ110A
 Order 'diode tvs 110v 1500w uni 5% smc - SMCJ110A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ110ALFCT-ND.
Tv - Zener Diode Circuit Protection 11V 1500W Littelfuse Inc (VA) SMCJ11A
 Order 'diode tvs 11v 1500w uni 5% smc - SMCJ11A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ11ALFCT-ND.
Tv - Zener Diode Circuit Protection 120V 1500W Littelfuse Inc (VA) SMCJ120A
 Order 'diode tvs 120v 1500w uni 5% smc - SMCJ120A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ120ALFCT-ND.
Tv - Zener Diode Circuit Protection 12V 1500W Littelfuse Inc (VA) SMCJ12A
 Order 'diode tvs 12v 1500w uni 5% smc - SMCJ12A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ12ALFCT-ND.
Tv - Zener Diode Circuit Protection 130V 1500W Littelfuse Inc (VA) SMCJ130A
 Order 'diode tvs 130v 1500w uni 5% smc - SMCJ130A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ130ALFCT-ND.
Tv - Zener Diode Circuit Protection 13V 1500W Littelfuse Inc (VA) SMCJ13A
 Order 'diode tvs 13v 1500w uni 5% smc - SMCJ13A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ13ALFCT-ND.
Tv - Zener Diode Circuit Protection 14V 1500W Littelfuse Inc (VA) SMCJ14A
 Order 'diode tvs 14v 1500w uni 5% smc - SMCJ14A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ14ALFCT-ND.
Tv - Zener Diode Circuit Protection 150V 1500W Littelfuse Inc (VA) SMCJ150A
 Order 'diode tvs 150v 1500w uni 5% smc - SMCJ150A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ150ALFCT-ND.

Options for Tv - Zener Diode Circuit Protection 220V 1500W Littelfuse Inc (VA) SMCJ220A
Send this link via E-Mail
Help With This Screen

DIODE TVS 220V 1500W UNI 5% SMC - SMCJ220A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE TVS 220V 1500W BIDIR SMC - SMCJ220C Next: DIODE TVS 220V 1500W UNI 5% SMC - SMCJ220A
DIODE TVS 220V 1500W UNI 5% SMC - SMCJ220A