DIODE TVS 17V 1500W UNIDIR SMC - SMCJ17 - Circuit Protection
Tv - Zener Diode Circuit Protection 17V 1500W Littelfuse Inc SMCJ17
| Digi-Key Part Number | SMCJ17-ND |
3000 |
.22742 |
Extended Price
682.26 |
| Manufacturer Part Number | SMCJ17 | |||
| Description | DIODE TVS 17V 1500W UNIDIR SMC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMCJ17 |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Package / Case | DO-214AB, SMC |
| Packaging | Tape & Reel (TR) |
| Polarization | Unidirectional |
| Power (Watts) | 1500W |
| Voltage - Reverse Standoff (Typ) | 17V |
| Voltage - Breakdown | 18.9V |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
SMCJ17 SMCJ17 |
SMCJ17 Specification Sheet
DIODE TVS 17V 1500W UNIDIR SMC - SMCJ17 (SMCJ17-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 17V 1500W Littelfuse Inc SMCJ17DIODE TVS 17V 1500W UNIDIR SMC - SMCJ17
Order 'diode tvs 17v 1500w unidir smc - SMCJ17' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ17-ND.
DIODE TVS 17V 1500W BIDIR SMC - SMCJ17C
Order 'diode tvs 17v 1500w bidir smc - SMCJ17C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ17C-ND.
DIODE TVS 100V 1500W UNIDIR SMC - SMCJ100
Order 'diode tvs 100v 1500w unidir smc - SMCJ100' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ100-ND.
DIODE TVS 10V 1500W UNIDIR SMC - SMCJ10
Order 'diode tvs 10v 1500w unidir smc - SMCJ10' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ10-ND.
DIODE TVS 110V 1500W UNIDIR SMC - SMCJ110
Order 'diode tvs 110v 1500w unidir smc - SMCJ110' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ110-ND.
DIODE TVS 11V 1500W UNIDIR SMC - SMCJ11
Order 'diode tvs 11v 1500w unidir smc - SMCJ11' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ11-ND.
DIODE TVS 120V 1500W UNIDIR SMC - SMCJ120
Order 'diode tvs 120v 1500w unidir smc - SMCJ120' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ120-ND.
DIODE TVS 12V 1500W UNIDIR SMC - SMCJ12
Order 'diode tvs 12v 1500w unidir smc - SMCJ12' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ12-ND.
DIODE TVS 130V 1500W UNIDIR SMC - SMCJ130
Order 'diode tvs 130v 1500w unidir smc - SMCJ130' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ130-ND.
DIODE TVS 13V 1500W UNIDIR SMC - SMCJ13
Order 'diode tvs 13v 1500w unidir smc - SMCJ13' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ13-ND.
DIODE TVS 14V 1500W UNIDIR SMC - SMCJ14
Order 'diode tvs 14v 1500w unidir smc - SMCJ14' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ14-ND.
DIODE TVS 150V 1500W UNIDIR SMC - SMCJ150
Order 'diode tvs 150v 1500w unidir smc - SMCJ150' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ150-ND.
DIODE TVS 15V 1500W UNIDIR SMC - SMCJ15
Order 'diode tvs 15v 1500w unidir smc - SMCJ15' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ15-ND.
DIODE TVS 160V 1500W UNIDIR SMC - SMCJ160
Order 'diode tvs 160v 1500w unidir smc - SMCJ160' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ160-ND.
DIODE TVS 16V 1500W UNIDIR SMC - SMCJ16
Order 'diode tvs 16v 1500w unidir smc - SMCJ16' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ16-ND.
Options for Tv - Zener Diode Circuit Protection 17V 1500W Littelfuse Inc SMCJ17
Send this link via E-Mail
Help With This Screen
