Tv - Zener Diode Circuit Protection 17V 1500W Littelfuse Inc SMCJ17C
DIODE TVS 17V 1500W BIDIR SMC - SMCJ17C - Circuit Protection
| Digi-Key Part Number | SMCJ17C-ND |
3000 |
.24797 |
Extended Price
743.91 |
| Manufacturer Part Number | SMCJ17C | |||
| Description | DIODE TVS 17V 1500W BIDIR SMC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMCJ17C |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Package / Case | DO-214AB, SMC |
| Packaging | Tape & Reel (TR) |
| Polarization | Bidirectional |
| Power (Watts) | 1500W |
| Voltage - Reverse Standoff (Typ) | 17V |
| Voltage - Breakdown | 18.9V |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
SMCJ17C SMCJ17C |
SMCJ17C Specification Sheet
DIODE TVS 17V 1500W BIDIR SMC - SMCJ17C (SMCJ17C-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 17V 1500W Littelfuse Inc SMCJ17CTv - Zener Diode Circuit Protection 17V 1500W Littelfuse Inc SMCJ17C
Order 'diode tvs 17v 1500w bidir smc - SMCJ17C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ17C-ND.
Tv - Zener Diode Circuit Protection 17V 1500W Littelfuse Inc (VA) SMCJ17CA
Order 'diode tvs 17v 1500w bidir 5% smc - SMCJ17CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ17CALFCT-ND.
Tv - Zener Diode Circuit Protection 17V 1500W Littelfuse Inc SMCJ17CA
Order 'diode tvs 17v 1500w bidir 5% smc - SMCJ17CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ17CALFTR-ND.
Tv - Zener Diode Circuit Protection 17V 1500W Littelfuse Inc (VA) SMCJ17CA
Order 'diode tvs 17v 1500w bidir 5% smc - SMCJ17CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ17CALFDKR-ND.
Tv - Zener Diode Circuit Protection 17V 1500W Littelfuse Inc SMCJ17
Order 'diode tvs 17v 1500w unidir smc - SMCJ17' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ17-ND.
Tv - Zener Diode Circuit Protection 100V 1500W Littelfuse Inc SMCJ100C
Order 'diode tvs 100v 1500w bidir smc - SMCJ100C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ100C-ND.
Tv - Zener Diode Circuit Protection 10V 1500W Littelfuse Inc SMCJ10C
Order 'diode tvs 10v 1500w bidir smc - SMCJ10C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ10C-ND.
Tv - Zener Diode Circuit Protection 110V 1500W Littelfuse Inc SMCJ110C
Order 'diode tvs 110v 1500w bidir smc - SMCJ110C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ110C-ND.
Tv - Zener Diode Circuit Protection 11V 1500W Littelfuse Inc SMCJ11C
Order 'diode tvs 11v 1500w bidir smc - SMCJ11C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ11C-ND.
Tv - Zener Diode Circuit Protection 120V 1500W Littelfuse Inc SMCJ120C
Order 'diode tvs 120v 1500w bidir smc - SMCJ120C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ120C-ND.
Tv - Zener Diode Circuit Protection 12V 1500W Littelfuse Inc SMCJ12C
Order 'diode tvs 12v 1500w bidir smc - SMCJ12C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ12C-ND.
Tv - Zener Diode Circuit Protection 130V 1500W Littelfuse Inc SMCJ130C
Order 'diode tvs 130v 1500w bidir smc - SMCJ130C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ130C-ND.
Tv - Zener Diode Circuit Protection 13V 1500W Littelfuse Inc SMCJ13C
Order 'diode tvs 13v 1500w bidir smc - SMCJ13C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ13C-ND.
Tv - Zener Diode Circuit Protection 14V 1500W Littelfuse Inc SMCJ14C
Order 'diode tvs 14v 1500w bidir smc - SMCJ14C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ14C-ND.
Tv - Zener Diode Circuit Protection 150V 1500W Littelfuse Inc SMCJ150C
Order 'diode tvs 150v 1500w bidir smc - SMCJ150C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ150C-ND.
Options for Tv - Zener Diode Circuit Protection 17V 1500W Littelfuse Inc SMCJ17C
Send this link via E-Mail
Help With This Screen
