Keywords:





Tv - Zener Diode Circuit Protection 17V 1500W Littelfuse Inc SMCJ17A

DIODE TVS 17V 1500W UNI 5% SMC - SMCJ17A - Circuit Protection

Digi-Key Part Number SMCJ17ALFTR-ND
Price Break
3000
6000
12000
27000
Unit Price
.23427
.22230
.21375
.20520
Extended Price
702.81
1333.80
2565.00
5540.40
Manufacturer Part NumberSMCJ17A
DescriptionDIODE TVS 17V 1500W UNI 5% SMC
Quantity Available 3000
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 17V 1500W Littelfuse Inc SMCJ17A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 17V 1500W Littelfuse Inc SMCJ17A
Technical/Catalog InformationSMCJ17A
VendorLittelfuse Inc
CategoryCircuit Protection
Package / CaseDO-214AB, SMC
PackagingTape & Reel (TR)
PolarizationUnidirectional
Power (Watts)1500W
Voltage - Reverse Standoff (Typ)17V
Voltage - Breakdown18.9V
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names SMCJ17A
SMCJ17A
SMCJ17ALFTR ND
SMCJ17ALFTRND
SMCJ17ALFTR

SMCJ17A Specification Sheet

Image of DIODE TVS 17V 1500W UNI 5% SMC - SMCJ17A

DIODE TVS 17V 1500W UNI 5% SMC - SMCJ17A (SMCJ17ALFTR-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 17V 1500W Littelfuse Inc SMCJ17A
Tv - Zener Diode Circuit Protection 17V 1500W Littelfuse Inc (VA) SMCJ17A
 Order 'diode tvs 17v 1500w uni 5% smc - SMCJ17A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ17ALFCT-ND.
Tv - Zener Diode Circuit Protection 17V 1500W Littelfuse Inc SMCJ17A
 Order 'diode tvs 17v 1500w uni 5% smc - SMCJ17A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ17ALFTR-ND.
Tv - Zener Diode Circuit Protection 17V 1500W Littelfuse Inc (VA) SMCJ17A
 Order 'diode tvs 17v 1500w uni 5% smc - SMCJ17A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ17ALFDKR-ND.
Tv - Zener Diode Circuit Protection 17V 1500W Littelfuse Inc (VA) SMCJ17CA
 Order 'diode tvs 17v 1500w bidir 5% smc - SMCJ17CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ17CALFCT-ND.
Tv - Zener Diode Circuit Protection 17V 1500W Littelfuse Inc SMCJ17CA
 Order 'diode tvs 17v 1500w bidir 5% smc - SMCJ17CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ17CALFTR-ND.
Tv - Zener Diode Circuit Protection 17V 1500W Littelfuse Inc (VA) SMCJ17CA
 Order 'diode tvs 17v 1500w bidir 5% smc - SMCJ17CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ17CALFDKR-ND.
Tv - Zener Diode Circuit Protection 100V 1500W Littelfuse Inc (VA) SMCJ100A
 Order 'diode tvs 100v 1500w uni 5% smc - SMCJ100A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ100ALFCT-ND.
Tv - Zener Diode Circuit Protection 100V 1500W Littelfuse Inc SMCJ100A
 Order 'diode tvs 100v 1500w uni 5% smc - SMCJ100A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ100ALFTR-ND.
Tv - Zener Diode Circuit Protection 10V 1500W Littelfuse Inc (VA) SMCJ10A
 Order 'diode tvs 10v 1500w uni 5% smc - SMCJ10A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ10ALFCT-ND.
Tv - Zener Diode Circuit Protection 10V 1500W Littelfuse Inc SMCJ10A
 Order 'diode tvs 10v 1500w uni 5% smc - SMCJ10A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ10ALFTR-ND.
Tv - Zener Diode Circuit Protection 110V 1500W Littelfuse Inc (VA) SMCJ110A
 Order 'diode tvs 110v 1500w uni 5% smc - SMCJ110A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ110ALFCT-ND.
Tv - Zener Diode Circuit Protection 110V 1500W Littelfuse Inc SMCJ110A
 Order 'diode tvs 110v 1500w uni 5% smc - SMCJ110A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ110ALFTR-ND.
Tv - Zener Diode Circuit Protection 11V 1500W Littelfuse Inc (VA) SMCJ11A
 Order 'diode tvs 11v 1500w uni 5% smc - SMCJ11A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ11ALFCT-ND.
Tv - Diode Circuit Protection 11V 1500W Littelfuse Inc SMCJ11A
 Order 'diode tvs 11v 1500w uni 5% smc - SMCJ11A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ11ALFTR-ND.
Tv - Zener Diode Circuit Protection 120V 1500W Littelfuse Inc (VA) SMCJ120A
 Order 'diode tvs 120v 1500w uni 5% smc - SMCJ120A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ120ALFCT-ND.

Options for Tv - Zener Diode Circuit Protection 17V 1500W Littelfuse Inc SMCJ17A
Send this link via E-Mail
Help With This Screen

DIODE TVS 17V 1500W UNI 5% SMC - SMCJ17A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE TVS 17V 1500W UNI 5% SMC - SMCJ17A Next: DIODE TVS 17V 1500W UNI 5% SMC - SMCJ17A
DIODE TVS 17V 1500W UNI 5% SMC - SMCJ17A