DIODE TVS 15V 1500W UNIDIR SMC - SMCJ15 - Over Voltage Circuit Protection
| Digi-Key Part Number | SMCJ15-ND |
3000 |
.22742 |
Extended Price
682.26 |
| Manufacturer Part Number | SMCJ15 | |||
| Description | DIODE TVS 15V 1500W UNIDIR SMC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMCJ15 |
| Vendor | Littelfuse |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | DO-214AB |
| Package Name | J Lead |
| Package Name | SMC |
| Type | Unidirectional |
| Peak Power | 1500.000 W [Max] |
| Breakdown Voltage | 16.70 V [Min] |
| Breakdown Voltage | 18.50 V [Max] |
| Reverse Standoff Voltage | 15.0 V [Typ] |
| Reverse Leakage Current | 5.00 µA [Max] |
| Clamp Voltage | 24.4 V [Max] |
| Packaging | Tape & Reel |
| Height | 2.620 mm [Max] |
| Length | 8.130 mm [Typ] |
| Width | 6.220 mm [Typ] |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMCJ15 SMCJ15 |
SMCJ15 Specification Sheet
DIODE TVS 15V 1500W UNIDIR SMC - SMCJ15 (SMCJ15-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:DIODE TVS 15V 1500W UNIDIR SMC - SMCJ15
Order 'diode tvs 15v 1500w unidir smc - SMCJ15' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMCJ15-ND.
DIODE TVS 100V 1500W UNIDIR SMC - SMCJ100
Order 'diode tvs 100v 1500w unidir smc - SMCJ100' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMCJ100-ND.
DIODE TVS 10V 1500W UNIDIR SMC - SMCJ10-ND
Order 'diode tvs 10v 1500w unidir smc - SMCJ10-ND' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMCJ10-ND.
DIODE TVS 110V 1500W UNIDIR SMC - SMCJ110
Order 'diode tvs 110v 1500w unidir smc - SMCJ110' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMCJ110-ND.
DIODE TVS 11V 1500W UNIDIR SMC - SMCJ11
Order 'diode tvs 11v 1500w unidir smc - SMCJ11' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMCJ11-ND.
DIODE TVS 120V 1500W UNIDIR SMC - SMCJ120
Order 'diode tvs 120v 1500w unidir smc - SMCJ120' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMCJ120-ND.
DIODE TVS 12V 1500W UNIDIR SMC - SMCJ12
Order 'diode tvs 12v 1500w unidir smc - SMCJ12' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMCJ12-ND.
DIODE TVS 130V 1500W UNIDIR SMC - SMCJ130
Order 'diode tvs 130v 1500w unidir smc - SMCJ130' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMCJ130-ND.
DIODE TVS 13V 1500W UNIDIR SMC - SMCJ13
Order 'diode tvs 13v 1500w unidir smc - SMCJ13' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMCJ13-ND.
DIODE TVS 14V 1500W UNIDIR SMC - SMCJ14
Order 'diode tvs 14v 1500w unidir smc - SMCJ14' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMCJ14-ND.
DIODE TVS 150V 1500W UNIDIR SMC - SMCJ150
Order 'diode tvs 150v 1500w unidir smc - SMCJ150' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMCJ150-ND.
DIODE TVS 15V 1500W BIDIR SMC - SMCJ15C
Order 'diode tvs 15v 1500w bidir smc - SMCJ15C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMCJ15C-ND.
DIODE TVS 160V 1500W UNIDIR SMC - SMCJ160
Order 'diode tvs 160v 1500w unidir smc - SMCJ160' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMCJ160-ND.
DIODE TVS 16V 1500W UNIDIR SMC - SMCJ16
Order 'diode tvs 16v 1500w unidir smc - SMCJ16' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMCJ16-ND.
DIODE TVS 170V 1500W UNIDIR SMC - SMCJ170
Order 'diode tvs 170v 1500w unidir smc - SMCJ170' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMCJ170-ND.
Send this link via E-Mail
Help With This Screen