DIODE TVS 13V 1500W BIDIR SMC - SMCJ13C - Over Voltage Circuit Protection
| Digi-Key Part Number | SMCJ13C-ND |
3000 |
.23701 |
Extended Price
711.03 |
| Manufacturer Part Number | SMCJ13C | |||
| Description | DIODE TVS 13V 1500W BIDIR SMC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMCJ13C |
| Vendor | Littelfuse |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | DO-214AB |
| Package Name | J Lead |
| Package Name | SMC |
| Type | Bidirectional |
| Peak Power | 1500.000 W [Max] |
| Breakdown Voltage | 14.40 V [Min] |
| Breakdown Voltage | 15.90 V [Max] |
| Reverse Standoff Voltage | 13.0 V [Typ] |
| Reverse Leakage Current | 5.00 µA [Max] |
| Clamp Voltage | 21.5 V [Max] |
| Packaging | Tape & Reel |
| Height | 2.620 mm [Max] |
| Length | 8.130 mm [Typ] |
| Width | 6.220 mm [Typ] |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMCJ13C SMCJ13C |
SMCJ13C Specification Sheet
DIODE TVS 13V 1500W BIDIR SMC - SMCJ13C (SMCJ13C-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:DIODE TVS 13V 1500W BIDIR SMC - SMCJ13C
Order 'diode tvs 13v 1500w bidir smc - SMCJ13C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMCJ13C-ND.
DIODE TVS 13V 1500W BIDIR 5% SMC - SMCJ13CA
Order 'diode tvs 13v 1500w bidir 5% smc - SMCJ13CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ13CALFCT-ND.
DIODE TVS 13V 1500W BIDIR 5% SMC - SMCJ13CA
Order 'diode tvs 13v 1500w bidir 5% smc - SMCJ13CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ13CALFDKR-ND.
DIODE TVS 13V 1500W BIDIR 5% SMC - SMCJ13CA
Order 'diode tvs 13v 1500w bidir 5% smc - SMCJ13CA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMCJ13CALFTR-ND.
DIODE TVS 100V 1500W BIDIR SMC - SMCJ100C
Order 'diode tvs 100v 1500w bidir smc - SMCJ100C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMCJ100C-ND.
DIODE TVS 10V 1500W BIDIR SMC - SMCJ10C
Order 'diode tvs 10v 1500w bidir smc - SMCJ10C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMCJ10C-ND.
DIODE TVS 110V 1500W BIDIR SMC - SMCJ110C
Order 'diode tvs 110v 1500w bidir smc - SMCJ110C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMCJ110C-ND.
DIODE TVS 11V 1500W BIDIR SMC - SMCJ11A
Order 'diode tvs 11v 1500w bidir smc - SMCJ11A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMCJ11C-ND.
DIODE TVS 120V 1500W BIDIR SMC - SMCJ120C
Order 'diode tvs 120v 1500w bidir smc - SMCJ120C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMCJ120C-ND.
DIODE TVS 12V 1500W BIDIR SMC - SMCJ12C
Order 'diode tvs 12v 1500w bidir smc - SMCJ12C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMCJ12C-ND.
DIODE TVS 130V 1500W BIDIR SMC - SMCJ130C
Order 'diode tvs 130v 1500w bidir smc - SMCJ130C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMCJ130C-ND.
DIODE TVS 13V 1500W UNIDIR SMC - SMCJ13
Order 'diode tvs 13v 1500w unidir smc - SMCJ13' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMCJ13-ND.
DIODE TVS 14V 1500W BIDIR SMC - SMCJ14C
Order 'diode tvs 14v 1500w bidir smc - SMCJ14C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMCJ14C-ND.
DIODE TVS 150V 1500W BIDIR SMC - SMCJ150C
Order 'diode tvs 150v 1500w bidir smc - SMCJ150C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMCJ150C-ND.
DIODE TVS 15V 1500W BIDIR SMC - SMCJ15C
Order 'diode tvs 15v 1500w bidir smc - SMCJ15C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMCJ15C-ND.
Send this link via E-Mail
Help With This Screen