TRANSIL 1500W 13V BIDIR SMC - SMCJ13CA-TR
| Digi-Key Part Number | SMCJ13CA-TR-ND |
2500 |
.42560 |
Extended Price
1064.00 |
| Manufacturer Part Number | SMCJ13CA-TR | |||
| Description | TRANSIL 1500W 13V BIDIR SMC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMCJ13CA-TR |
| Vendor | STMicroelectronics |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | DO-214AB |
| Package Name | SMC |
| Type | Bidirectional |
| Peak Power | 1500.000 W [Max] |
| Breakdown Voltage | 14.40 V [Min] |
| Reverse Standoff Voltage | 13.0 V [Typ] |
| Reverse Leakage Current | 1.00 µA [Max] |
| Clamp Voltage | 21.5 V [Max] |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 175 °C [Max] |
| Packaging | Tape & Reel |
| Height | 2.450 mm [Max] |
| Length | 7.150 mm [Typ] |
| Width | 6.250 mm [Typ] |
| Has Digi-Reel | FALSE |
| T073 Catalog Page | 0 [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMCJ13CA TR SMCJ13CATR |
SMCJ13CA-TR Specification Sheet
TRANSIL 1500W 13V BIDIR SMC - SMCJ13CA-TR (SMCJ13CA-TR-ND)
Related parts:TRANSIL 1500W 13V BIDIR SMC - SMCJ13CA-TR
Order 'transil 1500w 13v bidir smc - SMCJ13CA-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number SMCJ13CA-TR-ND.
TRANSIL 1500W 10V BIDIR SMC - SMCJ10CA-TR
Order 'transil 1500w 10v bidir smc - SMCJ10CA-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number SMCJ10CA-TR-ND.
TRANSIL 1500W 130V BIDIR SMC - SMCJ130CA-TR
Order 'transil 1500w 130v bidir smc - SMCJ130CA-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number SMCJ130CA-TR-ND.
TRANSIL 1500W 15V BIDIR SMC - SMCJ15CA-TR
Order 'transil 1500w 15v bidir smc - SMCJ15CA-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6518-2-ND.
TRANSIL 1500W 188V BIDIR SMC - SMCJ188CA-TR
Order 'transil 1500w 188v bidir smc - SMCJ188CA-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number SMCJ188CA-TR-ND.
TRANSIL 1500W 24V BIDIR SMC - SMCJ24CA-TR
Order 'transil 1500w 24v bidir smc - SMCJ24CA-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number SMCJ24CA-TR-ND.
TRANSIL 1500W 30V BIDIR SMC - SMCJ30CA-TR
Order 'transil 1500w 30v bidir smc - SMCJ30CA-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number SMCJ30CA-TR-ND.
TRANSIL 1500W 33V BIDIR SMC - SMCJ33CA-TR
Order 'transil 1500w 33v bidir smc - SMCJ33CA-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7899-2-ND.
TRANSIL 1500W 40V BIDIR SMC - SMCJ40CA-TR
Order 'transil 1500w 40v bidir smc - SMCJ40CA-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6521-2-ND.
TRANSIL 1500W 48V BIDIR SMC - SMCJ48CA-TR
Order 'transil 1500w 48v bidir smc - SMCJ48CA-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6522-2-ND.
TRANSIL 1500W 5V BIDIR SMC - SMCJ5.0CA-TR
Order 'transil 1500w 5v bidir smc - SMCJ5.0CA-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6524-2-ND.
TRANSIL 1500W 6V BIDIR SMC - SMCJ6.0CA-TR
Order 'transil 1500w 6v bidir smc - SMCJ6.0CA-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number SMCJ6.0CA-TR-ND.
TRANSIL 1500W 85V BIDIR SMC - SMCJ85CA-TR
Order 'transil 1500w 85v bidir smc - SMCJ85CA-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number SMCJ85CA-TR-ND.
TRANSIL 1500W 15V BIDIR SMC - SMCJ15CA-TR
Order 'transil 1500w 15v bidir smc - SMCJ15CA-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6518-1-ND.
TRANSIL 1500W 40V BIDIR SMC - SMCJ40CA-TR
Order 'transil 1500w 40v bidir smc - SMCJ40CA-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6521-1-ND.
Send this link via E-Mail
Help With This Screen