TVS BIDIRECT 1500W 13V SMC - SMCJ13CA
| Digi-Key Part Number | SMCJ13CAFS-ND |
3000 |
.15977 |
Extended Price
479.31 |
| Manufacturer Part Number | SMCJ13CA | |||
| Description | TVS BIDIRECT 1500W 13V SMC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMCJ13CA |
| Vendor | Fairchild Semiconductor |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | DO-214AB |
| Package Name | SMC |
| Type | Bidirectional |
| Peak Power | 1500.000 W [Max] |
| Breakdown Voltage | 14.40 V [Min] |
| Breakdown Voltage | 15.90 V [Max] |
| Reverse Standoff Voltage | 13.0 V [Typ] |
| Reverse Leakage Current | 5.00 µA [Max] |
| Clamp Voltage | 21.5 V [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Tape & Reel |
| Height | 2.616 mm [Max] |
| Length | 7.112 mm [Typ] |
| Width | 6.223 mm [Typ] |
| Has Digi-Reel | FALSE |
| T073 Catalog Page | 0 [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMCJ13CA SMCJ13CA SMCJ13CAFS ND SMCJ13CAFSND SMCJ13CAFS |
SMCJ13CA Specification Sheet
TVS BIDIRECT 1500W 13V SMC - SMCJ13CA (SMCJ13CAFS-ND)
Related parts:TVS BIDIRECT 1500W 13V SMC - SMCJ13CA
Order 'tvs bidirect 1500w 13v smc - SMCJ13CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SMCJ13CAFS-ND.
TVS BIDIRECT 1500W 100V SMC - SMCJ100CA
Order 'tvs bidirect 1500w 100v smc - SMCJ100CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SMCJ100CAFS-ND.
TVS BIDIRECT 1500W 10V SMC - SMCJ10CA
Order 'tvs bidirect 1500w 10v smc - SMCJ10CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SMCJ10CA-ND.
TVS BIDIRECT 1500W 110V SMC - SMCJ110CA
Order 'tvs bidirect 1500w 110v smc - SMCJ110CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SMCJ110CAFS-ND.
TVS BIDIRECT 1500W 11V SMC - SMCJ11CA
Order 'tvs bidirect 1500w 11v smc - SMCJ11CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SMCJ11CAFS-ND.
TVS BIDIRECT 1500W 12V SMC - SMCJ120CA
Order 'tvs bidirect 1500w 12v smc - SMCJ120CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SMCJ120CAFS-ND.
TVS BIDIRECT 1500W 12V SMC - SMCJ12CA
Order 'tvs bidirect 1500w 12v smc - SMCJ12CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SMCJ12CA-ND.
TVS BIDIRECT 1500W 130V SMC - SMCJ130CA
Order 'tvs bidirect 1500w 130v smc - SMCJ130CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SMCJ130CAFS-ND.
TVS UNIDIRECT 1500W 13V SMC - SMCJ13A
Order 'tvs unidirect 1500w 13v smc - SMCJ13A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SMCJ13AFS-ND.
TVS ZENER BIDIRECT 1500W 13V SMC - SMCJ13CA-13-F
Order 'tvs zener bidirect 1500w 13v smc - SMCJ13CA-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMCJ13CA-FDICT-ND.
TVS ZENER BIDIRECT 1500W 13V SMC - SMCJ13CA-13-F
Order 'tvs zener bidirect 1500w 13v smc - SMCJ13CA-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMCJ13CA-FDITR-ND.
TVS BIDIRECT 1500W 14V SMC - SMCJ14CA
Order 'tvs bidirect 1500w 14v smc - SMCJ14CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SMCJ14CAFS-ND.
TVS BIDIRECT 1500W 150V SMC - SMCJ150CA
Order 'tvs bidirect 1500w 150v smc - SMCJ150CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SMCJ150CAFS-ND.
TVS BIDIRECT 1500W 15V SMC - SMCJ15CA
Order 'tvs bidirect 1500w 15v smc - SMCJ15CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SMCJ15CA-ND.
TVS BIDIRECT 1500W 160V SMC - SMCJ160CA
Order 'tvs bidirect 1500w 160v smc - SMCJ160CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SMCJ160CAFS-ND.
Send this link via E-Mail
Help With This Screen