TVS BIDIRECT 1.5KW 13V 5% SMC - SMCJ13CA-E3/57T
| Digi-Key Part Number | SMCJ13CA-E3/57T-ND |
850 |
.35000 |
Extended Price
297.50 |
| Manufacturer Part Number | SMCJ13CA-E3/57T | |||
| Description | TVS BIDIRECT 1.5KW 13V 5% SMC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMCJ13CA-E3/57T |
| Vendor | General Semiconductor/Vishay |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | DO-214AB |
| Package Name | SMC |
| Packaging | Tape & Reel |
| Height | 2.620 mm [Max] |
| Length | 8.130 mm [Typ] |
| Width | 6.220 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMCJ13CA E3 57T SMCJ13CAE357T |
SMCJ13CA-E3/57T Specification Sheet
TVS BIDIRECT 1.5KW 13V 5% SMC - SMCJ13CA-E3/57T (SMCJ13CA-E3/57T-ND)
Related parts:TVS BIDIRECT 1.5KW 13V 5% SMC - SMCJ13CA-E3/57T
Order 'tvs bidirect 1.5kw 13v 5% smc - SMCJ13CA-E3/57T' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMCJ13CA-E3/57T-ND.
TVS UNIDIRECT 1.5KW 13V 5% SMC - SMCJ13A-E3/57T
Order 'tvs unidirect 1.5kw 13v 5% smc - SMCJ13A-E3/57T' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMCJ13A-E3/57T-ND.
TVS BIDIRECT 1.5KW 100V 5% SMC - SMCJ100CA-E3/57T
Order 'tvs bidirect 1.5kw 100v 5% smc - SMCJ100CA-E3/57T' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMCJ100CA-E3/57T-ND.
TVS BIDIRECT 1.5KW 10V 5% SMC - SMCJ10CA-E3/57T
Order 'tvs bidirect 1.5kw 10v 5% smc - SMCJ10CA-E3/57T' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMCJ10CA-E3/57T-ND.
TVS BIDIRECT 1.5KW 110V 5% SMC - SMCJ110CA-E3/57T
Order 'tvs bidirect 1.5kw 110v 5% smc - SMCJ110CA-E3/57T' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMCJ110CA-E3/57T-ND.
TVS BIDIRECT 1.5KW 11V 5% SMC - SMCJ11CA-E3/57T
Order 'tvs bidirect 1.5kw 11v 5% smc - SMCJ11CA-E3/57T' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMCJ11CA-E3/57T-ND.
TVS BIDIRECT 1.5KW 120V 5% SMC - SMCJ120CA-E3/57T
Order 'tvs bidirect 1.5kw 120v 5% smc - SMCJ120CA-E3/57T' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMCJ120CA-E3/57T-ND.
TVS BIDIRECT 1.5KW 12V 5% SMC - SMCJ12CA-E3/57T
Order 'tvs bidirect 1.5kw 12v 5% smc - SMCJ12CA-E3/57T' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMCJ12CA-E3/57TGICT-ND.
TVS BIDIRECT 1.5KW 12V 5% SMC - SMCJ12CA-E3/57T
Order 'tvs bidirect 1.5kw 12v 5% smc - SMCJ12CA-E3/57T' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMCJ12CA-E3/57TGITR-ND.
TVS BIDIRECT 1.5KW 130V 5% SMC - SMCJ130CA-E3/57T
Order 'tvs bidirect 1.5kw 130v 5% smc - SMCJ130CA-E3/57T' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMCJ130CA-E3/57T-ND.
TVS BIDIRECT 1.5KW 14V 5% SMC - SMCJ14CA-E3/57T
Order 'tvs bidirect 1.5kw 14v 5% smc - SMCJ14CA-E3/57T' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMCJ14CA-E3/57T-ND.
TVS BIDIRECT 1.5KW 150V 5% SMC - SMCJ150CA-E3/57T
Order 'tvs bidirect 1.5kw 150v 5% smc - SMCJ150CA-E3/57T' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMCJ150CA-E3/57T-ND.
TVS BIDIRECT 1.5KW 15V 5% SMC - SMCJ15CA-E3/57T
Order 'tvs bidirect 1.5kw 15v 5% smc - SMCJ15CA-E3/57T' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMCJ15CA-E3/57TGICT-ND.
TVS BIDIRECT 1.5KW 15V 5% SMC - SMCJ15CA-E3/57T
Order 'tvs bidirect 1.5kw 15v 5% smc - SMCJ15CA-E3/57T' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMCJ15CA-E3/57TGITR-ND.
TVS BIDIRECT 1.5KW 160V 5% SMC - SMCJ160CA-E3/57T
Order 'tvs bidirect 1.5kw 160v 5% smc - SMCJ160CA-E3/57T' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMCJ160CA-E3/57T-ND.
Send this link via E-Mail
Help With This Screen