TVS 600W 90V BIDIRECT SMB - SMBJ90CA-TP - Circuit Protection
| Digi-Key Part Number | SMBJ90CA-TPMSDKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SMBJ90CA-TP | |||
| Description | TVS 600W 90V BIDIRECT SMB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMBJ90CA-TP |
| Vendor | Micro Commercial Co (VA) |
| Category | Circuit Protection |
| Package / Case | DO-214AA, SMB |
| Packaging | Digi-ReelĀ® |
| Polarization | Bidirectional |
| Power (Watts) | 600W |
| Voltage - Reverse Standoff (Typ) | 90V |
| Voltage - Breakdown | 100V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMBJ90CA TP SMBJ90CATP SMBJ90CA TPMSDKR ND SMBJ90CATPMSDKRND SMBJ90CA-TPMSDKR |
SMBJ90CA-TP Specification Sheet
TVS 600W 90V BIDIRECT SMB - SMBJ90CA-TP (SMBJ90CA-TPMSDKR-ND) - Circuit Protection
Related parts Circuit Protection :TVS 600W 90V BIDIRECT SMB - SMBJ90CA-TP
Order 'tvs 600w 90v bidirect smb - SMBJ90CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMBJ90CA-TPMSCT-ND.
TVS 600W 90V BIDIRECT SMB - SMBJ90CA-TP
Order 'tvs 600w 90v bidirect smb - SMBJ90CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMBJ90CA-TPMSDKR-ND.
TVS 600W 90V BIDIRECT SMB - SMBJ90CA-TP
Order 'tvs 600w 90v bidirect smb - SMBJ90CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SMBJ90CA-TPMSTR-ND.
TVS 600W 9.0V BIDIRECT SMB - SMBJ9.0CA-TP
Order 'tvs 600w 9.0v bidirect smb - SMBJ9.0CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMBJ9.0CA-TPMSCT-ND.
TVS 600W 9.0V BIDIRECT SMB - SMBJ9.0CA-TP
Order 'tvs 600w 9.0v bidirect smb - SMBJ9.0CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMBJ9.0CA-TPMSDKR-ND.
TVS 600W 9.0V BIDIRECT SMB - SMBJ9.0CA-TP
Order 'tvs 600w 9.0v bidirect smb - SMBJ9.0CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SMBJ9.0CA-TPMSTR-ND.
TVS 600W 90V UNIDIRECT SMB - SMBJ90A-TP
Order 'tvs 600w 90v unidirect smb - SMBJ90A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMBJ90A-TPMSCT-ND.
TVS 600W 90V UNIDIRECT SMB - SMBJ90A-TP
Order 'tvs 600w 90v unidirect smb - SMBJ90A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMBJ90A-TPMSDKR-ND.
TVS 600W 90V UNIDIRECT SMB - SMBJ90A-TP
Order 'tvs 600w 90v unidirect smb - SMBJ90A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SMBJ90A-TPMSTR-ND.
TVS 600W 100V BIDIRECT SMB - SMBJ100CA-TP
Order 'tvs 600w 100v bidirect smb - SMBJ100CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMBJ100CA-TPMSCT-ND.
TVS 600W 100V BIDIRECT SMB - SMBJ100CA-TP
Order 'tvs 600w 100v bidirect smb - SMBJ100CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMBJ100CA-TPMSDKR-ND.
TVS 600W 100V BIDIRECT SMB - SMBJ100CA-TP
Order 'tvs 600w 100v bidirect smb - SMBJ100CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SMBJ100CA-TPMSTR-ND.
TVS 600W 10V BIDIRECT SMB - SMBJ10CA-TP
Order 'tvs 600w 10v bidirect smb - SMBJ10CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMBJ10CA-TPMSCT-ND.
TVS 600W 10V BIDIRECT SMB - SMBJ10CA-TP
Order 'tvs 600w 10v bidirect smb - SMBJ10CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMBJ10CA-TPMSDKR-ND.
TVS 600W 10V BIDIRECT SMB - SMBJ10CA-TP
Order 'tvs 600w 10v bidirect smb - SMBJ10CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SMBJ10CA-TPMSTR-ND.
Send this link via E-Mail
Help With This Screen
