Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MIC COND ELEC W/BOOT -44+-2DB - MB4015ARC-2(SHIN)

Digi-Key Part Number 423-1051-ND
Price Break
Unit Price
Extended Price
Manufacturer Part NumberMB4015ARC-2(SHIN)
DescriptionMIC COND ELEC W/BOOT -44+-2DB
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMB4015ARC-2(SHIN)
VendorKnowles Acoustics
CategoryAudio Products
TypeElectret
Pick Up PatternsOmnidirectional
Mounting TypeCustom Housing
Frequency Range100Hz ~ 10kHz
Sensitivity-44.00 dB re V/Pa [Typ]
Input Voltage Typical2 VDC
Current500.000 µA [Max]
Diameter4.0000 mm [Typ]
Height1.500 mm [Typ]
PackagingBulk
Signal to Noise (S/N) Ratio55.0 dB [Min]
Input Voltage10.000 VDC [Max]
Operating Temperature-30 °C [Min]
Operating Temperature70 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MB4015ARC 2 SHIN
MB4015ARC2SHIN
423 1051 ND
4231051ND
423-1051

MB4015ARC-2(SHIN) Specification Sheet

Image of MIC COND ELEC W/BOOT -44+-2DB - MB4015ARC-2(SHIN)

MIC COND ELEC W/BOOT -44+-2DB - MB4015ARC-2(SHIN) (423-1051-ND)

Related parts:
MIC COND ELEC W/BOOT -44+-2DB - MB4015ARC-0(POLY)
 Order 'mic cond elec w/boot -44+-2db - MB4015ARC-0(POLY)' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1050-ND.
MIC COND ELEC W/BOOT -44+-2DB - MB4015ARC-2(SHIN)
 Order 'mic cond elec w/boot -44+-2db - MB4015ARC-2(SHIN)' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1051-ND.
MIC COND ELEC W/BOOT -44+-3DB - MB4015ARC-1(FPC)
 Order 'mic cond elec w/boot -44+-3db - MB4015ARC-1(FPC)' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1052-ND.
MIC COND ELEC -46DB +-3DB SLDR - MB4015NSC-3
 Order 'mic cond elec -46db +-3db sldr - MB4015NSC-3' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1053-ND.
MIC CONDENSER ELEC -44+-2DB 6MM - MB6013ABC-2
 Order 'mic condenser elec -44+-2db 6mm - MB6013ABC-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1041-ND.
MIC CONDENSER ELEC -44+-2DB 4MM - MB4015ABC-2
 Order 'mic condenser elec -44+-2db 4mm - MB4015ABC-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1049-ND.
MIC CONDENSER ELEC -44+-3DB SLDR - MB6052USZ-2
 Order 'mic condenser elec -44+-3db sldr - MB6052USZ-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1078-ND.
MIC COND ELE -44+-3DB SOLDER TYP - MB6022ASC-2
 Order 'mic cond ele -44+-3db solder typ - MB6022ASC-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number MB6022ASC-2-ND.
MIC CONDENSER ELECT-44+-2DB PINS - MD9745APZ-F
 Order 'mic condenser elect-44+-2db pins - MD9745APZ-F' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1023-ND.
MIC CONDENSER ELECT-44+-2DB SOLD - MD9755USZ-1
 Order 'mic condenser elect-44+-2db sold - MD9755USZ-1' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1025-ND.
MIC CONDENSER ELEC -44+-3DB SLDR - MB6022NSC-2R
 Order 'mic condenser elec -44+-3db sldr - MB6022NSC-2R' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1046-ND.
MIC CONDENSER ELEC -44+-3DB SLDR - MB4015ASC-1
 Order 'mic condenser elec -44+-3db sldr - MB4015ASC-1' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1047-ND.
MIC CONDENSER ELEC -42+-2DB 4MM - MB4015ABC-1
 Order 'mic condenser elec -42+-2db 4mm - MB4015ABC-1' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1048-ND.
MIC CONDENSER ELEC -45+-2DB 6MM - MB6022ABC-3
 Order 'mic condenser elec -45+-2db 6mm - MB6022ABC-3' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1075-ND.
MIC CONDENSER ELEC - MB6022APC-2
 Order 'mic condenser elec - MB6022APC-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number MB6022APC-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MIC COND ELEC W/BOOT -44+-2DB - MB4015ARC-0(POLY) Next: MIC COND ELEC W/BOOT -44+-3DB - MB4015ARC-1(FPC)