TVS BIDIRECT 600W 75V 5% SMB - SMBJ75CA-E3/52 - Over Voltage Circuit Protection
| Digi-Key Part Number | SMBJ75CA-E3/52-ND |
750 |
.15000 |
Extended Price
112.50 |
| Manufacturer Part Number | SMBJ75CA-E3/52 | |||
| Description | TVS BIDIRECT 600W 75V 5% SMB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMBJ75CA-E3/52 |
| Vendor | General Semiconductor/Vishay |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | DO-214AA |
| Package Name | SMB |
| Package Name | J Lead |
| Packaging | Tape & Reel |
| Height | 2.440 mm [Max] |
| Length | 5.590 mm [Typ] |
| Width | 3.940 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMBJ75CA E3 52 SMBJ75CAE352 |
SMBJ75CA-E3/52 Specification Sheet
TVS BIDIRECT 600W 75V 5% SMB - SMBJ75CA-E3/52 (SMBJ75CA-E3/52-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:TVS BIDIRECT 600W 7.5V 5% SMB - SMBJ7.5CA-E3/52
Order 'tvs bidirect 600w 7.5v 5% smb - SMBJ7.5CA-E3/52' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMBJ7.5CA-E3/52-ND.
TVS BIDIRECT 600W 75V 5% SMB - SMBJ75CA-E3/52
Order 'tvs bidirect 600w 75v 5% smb - SMBJ75CA-E3/52' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMBJ75CA-E3/52-ND.
TVS BIDIRECT 600W 100V 5% SMB - SMBJ100CA-E3/52
Order 'tvs bidirect 600w 100v 5% smb - SMBJ100CA-E3/52' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMBJ100CA-E3/52-ND.
TVS BIDIRECT 600W 10V 5% SMB - SMBJ10CA-E3/52
Order 'tvs bidirect 600w 10v 5% smb - SMBJ10CA-E3/52' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMBJ10CA-E3/52-ND.
TVS BIDIRECT 600W 110V 5% SMB - SMBJ110CA-E3/52
Order 'tvs bidirect 600w 110v 5% smb - SMBJ110CA-E3/52' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMBJ110CA-E3/52-ND.
TVS BIDIRECT 600W 11V 5% SMB - SMBJ11CA-E3/52
Order 'tvs bidirect 600w 11v 5% smb - SMBJ11CA-E3/52' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMBJ11CA-E3/52-ND.
TVS BIDIRECT 600W 120V 5% SMB - SMBJ120CA-E3/52
Order 'tvs bidirect 600w 120v 5% smb - SMBJ120CA-E3/52' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMBJ120CA-E3/52-ND.
TVS BIDIRECT 600W 12V 5% SMB - SMBJ12CA-E3/52
Order 'tvs bidirect 600w 12v 5% smb - SMBJ12CA-E3/52' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMBJ12CA-E3/52GICT-ND.
TVS BIDIRECT 600W 12V 5% SMB - SMBJ12CA-E3/52
Order 'tvs bidirect 600w 12v 5% smb - SMBJ12CA-E3/52' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMBJ12CA-E3/52GITR-ND.
TVS BIDIRECT 600W 130V 5% SMB - SMBJ130CA-E3/52
Order 'tvs bidirect 600w 130v 5% smb - SMBJ130CA-E3/52' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMBJ130CA-E3/52-ND.
TVS BIDIRECT 600W 13V 5% SMB - SMBJ13CA-E3/52
Order 'tvs bidirect 600w 13v 5% smb - SMBJ13CA-E3/52' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMBJ13CA-E3/52-ND.
TVS BIDIRECT 600W 14V 5% SMB - SMBJ14CA-E3/52
Order 'tvs bidirect 600w 14v 5% smb - SMBJ14CA-E3/52' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMBJ14CA-E3/52-ND.
TVS BIDIRECT 600W 150V 5% SMB - SMBJ150CA-E3/52
Order 'tvs bidirect 600w 150v 5% smb - SMBJ150CA-E3/52' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMBJ150CA-E3/52-ND.
TVS BIDIRECT 600W 15V 5% SMB - SMBJ15CA-E3/52
Order 'tvs bidirect 600w 15v 5% smb - SMBJ15CA-E3/52' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMBJ15CA-E3/52GICT-ND.
TVS BIDIRECT 600W 15V 5% SMB - SMBJ15CA-E3/52
Order 'tvs bidirect 600w 15v 5% smb - SMBJ15CA-E3/52' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SMBJ15CA-E3/52GITR-ND.
Send this link via E-Mail
Help With This Screen