Plastic, ABS Card Guides, PCB Supports, Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1554UGY
BOX ABS WATERTIGHT 7.9X4.7X3.5" - 1554UGY - Boxes, Enclosures, Racks
| Digi-Key Part Number | HM929-ND |
1 10 50 100 150 |
24.38000 20.32100 18.75480 17.41430 15.23433 |
Extended Price
24.38 203.21 937.74 1741.43 2285.15 |
| Manufacturer Part Number | 1554UGY | |||
| Description | BOX ABS WATERTIGHT 7.9X4.7X3.5" | |||
| Quantity Available | 31 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1554UGY |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | Cover Included |
| Features | Card Guides, PCB Supports, Watertight |
| Material | Plastic, ABS |
| Ratings | IP66, NEMA 4,4X,12,13 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 7.9" L x 4.7" W x 3.5" H (200.66mm x 119.38mm x 88.9mm) |
| Thickness | - |
| Weight | - |
| Container Type | Box |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1554UGY 1554UGY HM929 ND HM929ND HM929 |
1554UGY Specification Sheet
BOX ABS WATERTIGHT 7.9X4.7X3.5" - 1554UGY (HM929-ND) - Boxes, Enclosures, Racks
Related parts Plastic, ABS Card Guides, PCB Supports, Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1554UGYPlastic, ABS Card Guides, PCB Supports, Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1554UGY
Order 'box abs watertight 7.9x4.7x3.5" - 1554UGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM929-ND.
Plastic, ABS Card Guides, PCB Supports, Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1555UGY
Order 'box abs watertight 7.9x4.7x3.5" - 1555UGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM945-ND.
Plastic, ABS PCB Supports, Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1554BGY
Order 'box abs watertight 2.6x2.6x1.6" - 1554BGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM918-ND.
Plastic, ABS Card Guides, Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1554DGY
Order 'box abs watertight 4.7x2.6x2.4" - 1554DGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM919-ND.
Plastic, ABS Card Guides, PCB Supports, Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1554EGY
Order 'box abs watertight 3.5x3.5x2.4" - 1554EGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM920-ND.
Plastic - ABS Card Guides, PCB Supports, Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1554FGY
Order 'box abs watertight 4.7x3.5x2.4" - 1554FGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM921-ND.
Plastic, ABS Card Guides, PCB Supports, Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1554GGY
Order 'box abs watertight 4.7x3.5x3.15" - 1554GGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM922-ND.
Plastic, ABS Card Guides, PCB Supports, Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1554KGY
Order 'box abs watertight 6.3x3.5x3.5" - 1554KGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM923-ND.
Plastic, ABS Card Guides, PCB Supports, Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1554NGY
Order 'box abs watertight 4.7x4.7x2.4" - 1554NGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM924-ND.
Plastic, ABS Card Guides, PCB Supports, Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1554PGY
Order 'box abs watertight 4.7x4.7x3.15" - 1554PGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM925-ND.
Plastic, ABS Card Guides, PCB Supports, Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1554RGY
Order 'box abs watertight 6.3x6.3x2.4" - 1554RGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM926-ND.
Plastic, ABS Card Guides, PCB Supports, Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1554SGY
Order 'box abs watertight 6.3x6.3x3.5" - 1554SGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM927-ND.
Plastic, ABS Card Guides, PCB Supports, Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1554TGY
Order 'box abs watertight 7.1x4.7x3.5" - 1554TGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM928-ND.
Plastic, ABS Card Guides, PCB Supports, Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1554VGY
Order 'box abs watertight 9.4x6.3x3.5" - 1554VGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM930-ND.
Plastic, ABS Card Guides, PCB Supports, Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1555BGY
Order 'box abs watertight 2.6x2.6x1.6" - 1555BGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM931-ND.
Options for Plastic, ABS Card Guides, PCB Supports, Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1554UGY
Send this link via E-Mail
Help With This Screen
