TVS BIDIRECT 600W 64V SMB - SMBJ64CA-13-F - Over Voltage Circuit Protection
| Digi-Key Part Number | SMBJ64CA-FDICT-ND |
1 10 100 250 500 1000 |
1.25000 .98600 .84100 .75400 .69600 .55100 |
Extended Price
1.25 9.86 84.10 188.50 348.00 551.00 |
| Manufacturer Part Number | SMBJ64CA-13-F | |||
| Description | TVS BIDIRECT 600W 64V SMB | |||
| Quantity Available | 2113 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMBJ64CA-13-F |
| Vendor | Diodes Inc. |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SMB |
| Package Name | DO-214AA |
| Type | Bidirectional |
| Peak Power | 600.000 W [Max] |
| Breakdown Voltage | 71.10 V [Min] |
| Breakdown Voltage | 81.80 V [Max] |
| Reverse Standoff Voltage | 64.0 V [Typ] |
| Reverse Leakage Current | 5.00 µA [Max] |
| Clamp Voltage | 103.0 V [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Height | 2.620 mm [Max] |
| Length | 4.700 mm [Typ] |
| Width | 3.940 mm [Typ] |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
SMBJ64CA 13 F SMBJ64CA13F SMBJ64CA FDICT ND SMBJ64CAFDICTND SMBJ64CA-FDICT |
SMBJ64CA-13-F Specification Sheet
TVS BIDIRECT 600W 64V SMB - SMBJ64CA-13-F (SMBJ64CA-FDICT-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:TVS BIDIRECT 600W 64V SMB - SMBJ64CA-13-F
Order 'tvs bidirect 600w 64v smb - SMBJ64CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ64CA-FDIDKR-ND.
TVS BIDIRECT 600W 64V SMB - SMBJ64CA-13-F
Order 'tvs bidirect 600w 64v smb - SMBJ64CA-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMBJ64CA-FDICT-ND.
TVS BIDIRECT 600W 64V SMB - SMBJ64CA-13-F
Order 'tvs bidirect 600w 64v smb - SMBJ64CA-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMBJ64CA-FDITR-ND.
TVS BIDIRECT 600W 13V SMB - SMBJ13CA-13-F
Order 'tvs bidirect 600w 13v smb - SMBJ13CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ13CA-FDIDKR-ND.
TVS BIDIRECT 600W 170V SMB - SMBJ170CA-13-F
Order 'tvs bidirect 600w 170v smb - SMBJ170CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ170CA-FDIDKR-ND.
TVS BIDIRECTIONAL 600W 14V SMB - SMBJ14CA-13-F
Order 'tvs bidirectional 600w 14v smb - SMBJ14CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ14CA-FDIDKR-ND.
TVS BIDIRECT 600W 10V SMB - SMBJ10CA-13-F
Order 'tvs bidirect 600w 10v smb - SMBJ10CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ10CA-FDIDKR-ND.
TVS BIDIRECT 600W 110V SMB - SMBJ110CA-13-F
Order 'tvs bidirect 600w 110v smb - SMBJ110CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ110CA-FDIDKR-ND.
TVS BIDIRECT 600W 120V SMB - SMBJ120CA-13-F
Order 'tvs bidirect 600w 120v smb - SMBJ120CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ120CA-FDIDKR-ND.
TVS BIDIRECT 600W 16V SMB - SMBJ16CA-13-F
Order 'tvs bidirect 600w 16v smb - SMBJ16CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ16CA-FDIDKR-ND.
TVS BIDIRECT 600W 17V SMB - SMBJ17CA-13-F
Order 'tvs bidirect 600w 17v smb - SMBJ17CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ17CA-FDIDKR-ND.
TVS BIDIRECT 600W 20V SMB - SMBJ20CA-13-F
Order 'tvs bidirect 600w 20v smb - SMBJ20CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ20CA-FDIDKR-ND.
TVS BIDIRECT 600W 22V SMB - SMBJ22CA-13-F
Order 'tvs bidirect 600w 22v smb - SMBJ22CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ22CA-FDIDKR-ND.
TVS BIDIRECT 600W 24V SMB - SMBJ24CA-13-F
Order 'tvs bidirect 600w 24v smb - SMBJ24CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ24CA-FDIDKR-ND.
TVS BIDIRECT 600W 28V SMB - SMBJ28CA-13-F
Order 'tvs bidirect 600w 28v smb - SMBJ28CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ28CA-FDIDKR-ND.
Send this link via E-Mail
Help With This Screen