TVS 600W 64V UNIDIRECT SMB - SMBJ64A-TP
| Digi-Key Part Number | SMBJ64A-TPMSCT-ND |
1 10 100 500 1000 |
.26000 .22800 .19500 .16250 .14625 |
Extended Price
0.26 2.28 19.50 81.25 146.25 |
| Manufacturer Part Number | SMBJ64A-TP | |||
| Description | TVS 600W 64V UNIDIRECT SMB | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMBJ64A-TP |
| Vendor | Micro Commercial Components (MCC) |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | DO-214AA |
| Package Name | SMB |
| Type | Unidirectional |
| Peak Power | 600.000 W [Max] |
| Breakdown Voltage | 71.10 V [Min] |
| Breakdown Voltage | 78.60 V [Max] |
| Reverse Standoff Voltage | 64.0 V [Typ] |
| Reverse Leakage Current | 5.00 µA [Max] |
| Clamp Voltage | 103.0 V [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Height | 2.440 mm [Max] |
| Length | 4.700 mm [Typ] |
| Width | 3.940 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMBJ64A TP SMBJ64ATP SMBJ64A TPMSCT ND SMBJ64ATPMSCTND SMBJ64A-TPMSCT |
SMBJ64A-TP Specification Sheet
TVS 600W 64V UNIDIRECT SMB - SMBJ64A-TP (SMBJ64A-TPMSCT-ND)
Related parts :TVS 600W 64V UNIDIRECT SMB - SMBJ64A-TP
Order 'tvs 600w 64v unidirect smb - SMBJ64A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SMBJ64A-TPMSCT-ND.
TVS 600W 64V UNIDIRECT SMB - SMBJ64A-TP
Order 'tvs 600w 64v unidirect smb - SMBJ64A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SMBJ64A-TPMSDKR-ND.
TVS 600W 64V UNIDIRECT SMB - SMBJ64A-TP
Order 'tvs 600w 64v unidirect smb - SMBJ64A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SMBJ64A-TPMSTR-ND.
TVS 600W 100V UNIDIRECT SMB - SMBJ100A-TP
Order 'tvs 600w 100v unidirect smb - SMBJ100A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SMBJ100A-TPMSCT-ND.
TVS 600W 100V UNIDIRECT SMB - SMBJ100A-TP
Order 'tvs 600w 100v unidirect smb - SMBJ100A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SMBJ100A-TPMSDKR-ND.
TVS 600W 100V UNIDIRECT SMB - SMBJ100A-TP
Order 'tvs 600w 100v unidirect smb - SMBJ100A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SMBJ100A-TPMSTR-ND.
TVS 600W 10V UNIDIRECT SMB - SMBJ10A-TP
Order 'tvs 600w 10v unidirect smb - SMBJ10A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SMBJ10A-TPMSCT-ND.
TVS 600W 10V UNIDIRECT SMB - SMBJ10A-TP
Order 'tvs 600w 10v unidirect smb - SMBJ10A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SMBJ10A-TPMSDKR-ND.
TVS 600W 10V UNIDIRECT SMB - SMBJ10A-TP
Order 'tvs 600w 10v unidirect smb - SMBJ10A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SMBJ10A-TPMSTR-ND.
TVS 600W 110V UNIDIRECT SMB - SMBJ110A-TP
Order 'tvs 600w 110v unidirect smb - SMBJ110A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SMBJ110A-TPMSCT-ND.
TVS 600W 110V UNIDIRECT SMB - SMBJ110A-TP
Order 'tvs 600w 110v unidirect smb - SMBJ110A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SMBJ110A-TPMSDKR-ND.
TVS 600W 110V UNIDIRECT SMB - SMBJ110A-TP
Order 'tvs 600w 110v unidirect smb - SMBJ110A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SMBJ110A-TPMSTR-ND.
TVS 600W 11V UNIDIRECT SMB - SMBJ11A-TP
Order 'tvs 600w 11v unidirect smb - SMBJ11A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SMBJ11A-TPMSCT-ND.
TVS 600W 11V UNIDIRECT SMB - SMBJ11A-TP
Order 'tvs 600w 11v unidirect smb - SMBJ11A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SMBJ11A-TPMSDKR-ND.
TVS 600W 11V UNIDIRECT SMB - SMBJ11A-TP
Order 'tvs 600w 11v unidirect smb - SMBJ11A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SMBJ11A-TPMSTR-ND.
Send this link via E-Mail
Help With This Screen