BOX ABS WATERTIGHT 7.1X4.7X3.5" - 1554TGY - Boxes, Enclosures, Racks
| Digi-Key Part Number | HM928-ND |
1 10 50 100 150 |
17.13000 14.27500 13.17220 12.23220 10.70320 |
Extended Price
17.13 142.75 658.61 1223.22 1605.48 |
| Manufacturer Part Number | 1554TGY | |||
| Description | BOX ABS WATERTIGHT 7.1X4.7X3.5" | |||
| Quantity Available | 26 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1554TGY |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | Cover Included |
| Features | Card Guides, PCB Supports, Watertight |
| Material | Plastic, ABS |
| Ratings | IP66, NEMA 4,4X,12,13 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 7.1" L x 4.7" W x 3.5" H (180.34mm x 119.38mm x 88.9mm) |
| Thickness | - |
| Weight | - |
| Container Type | Box |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1554TGY 1554TGY HM928 ND HM928ND HM928 |
1554TGY Specification Sheet
BOX ABS WATERTIGHT 7.1X4.7X3.5" - 1554TGY (HM928-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX ABS WATERTIGHT 7.1X4.7X3.5" - 1554TGY
Order 'box abs watertight 7.1x4.7x3.5" - 1554TGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM928-ND.
BOX ABS WATERTIGHT 7.1X4.7X3.5" - 1555TGY
Order 'box abs watertight 7.1x4.7x3.5" - 1555TGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM944-ND.
BOX ABS WATERTIGHT 2.6X2.6X1.6" - 1554BGY
Order 'box abs watertight 2.6x2.6x1.6" - 1554BGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM918-ND.
BOX ABS WATERTIGHT 4.7X2.6X2.4" - 1554DGY
Order 'box abs watertight 4.7x2.6x2.4" - 1554DGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM919-ND.
BOX ABS WATERTIGHT 3.5X3.5X2.4" - 1554EGY
Order 'box abs watertight 3.5x3.5x2.4" - 1554EGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM920-ND.
BOX ABS WATERTIGHT 4.7X3.5X2.4" - 1554FGY
Order 'box abs watertight 4.7x3.5x2.4" - 1554FGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM921-ND.
BOX ABS WATERTIGHT 4.7X3.5X3.15" - 1554GGY
Order 'box abs watertight 4.7x3.5x3.15" - 1554GGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM922-ND.
BOX ABS WATERTIGHT 6.3X3.5X3.5" - 1554KGY
Order 'box abs watertight 6.3x3.5x3.5" - 1554KGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM923-ND.
BOX ABS WATERTIGHT 4.7X4.7X2.4" - 1554NGY
Order 'box abs watertight 4.7x4.7x2.4" - 1554NGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM924-ND.
BOX ABS WATERTIGHT 4.7X4.7X3.15" - 1554PGY
Order 'box abs watertight 4.7x4.7x3.15" - 1554PGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM925-ND.
BOX ABS WATERTIGHT 6.3X6.3X2.4" - 1554RGY
Order 'box abs watertight 6.3x6.3x2.4" - 1554RGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM926-ND.
BOX ABS WATERTIGHT 6.3X6.3X3.5" - 1554SGY
Order 'box abs watertight 6.3x6.3x3.5" - 1554SGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM927-ND.
BOX ABS WATERTIGHT 7.9X4.7X3.5" - 1554UGY
Order 'box abs watertight 7.9x4.7x3.5" - 1554UGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM929-ND.
BOX ABS WATERTIGHT 9.4X6.3X3.5" - 1554VGY
Order 'box abs watertight 9.4x6.3x3.5" - 1554VGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM930-ND.
BOX ABS WATERTIGHT 2.6X2.6X1.6" - 1555BGY
Order 'box abs watertight 2.6x2.6x1.6" - 1555BGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM931-ND.
Send this link via E-Mail
Help With This Screen
