CAP CER .22UF 50V 10% X7R 1206 - GRM319R71H224KA01D - Capacitors
0.22µF Ceramic Capacitor Murata Electronics North America 1206 (3216 metric) 50V GRM319R71H224KA01D
| Digi-Key Part Number | 490-1776-2-ND |
4000 12000 24000 |
.04700 .03700 .03500 |
Extended Price
188.00 444.00 840.00 |
| Manufacturer Part Number | GRM319R71H224KA01D | |||
| Description | CAP CER .22UF 50V 10% X7R 1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM319R71H224KA01D |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 0.22µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM319R71H224KA01D GRM319R71H224KA01D 490 1776 2 ND 49017762ND 490-1776-2 |
GRM319R71H224KA01D Specification Sheet
CAP CER .22UF 50V 10% X7R 1206 - GRM319R71H224KA01D (490-1776-2-ND) - Capacitors
Related parts 0.22µF Ceramic Capacitor Murata Electronics North America 1206 (3216 metric) 50V GRM319R71H224KA01DCAP CER .22UF 50V 10% X7R 1206 - GRM319R71H224KA01D
Order 'cap cer .22uf 50v 10% x7r 1206 - GRM319R71H224KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1776-1-ND.
CAP CER .22UF 50V 10% X7R 1206 - GRM319R71H224KA01D
Order 'cap cer .22uf 50v 10% x7r 1206 - GRM319R71H224KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1776-2-ND.
CAP CER .22UF 50V 10% X7R 1206 - GRM319R71H224KA01D
Order 'cap cer .22uf 50v 10% x7r 1206 - GRM319R71H224KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1776-6-ND.
CAP CER 10000PF 50V 10% X7R 1206 - GRM319R71H103KA01D
Order 'cap cer 10000pf 50v 10% x7r 1206 - GRM319R71H103KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1774-1-ND.
CAP CER 10000PF 50V 10% X7R 1206 - GRM319R71H103KA01D
Order 'cap cer 10000pf 50v 10% x7r 1206 - GRM319R71H103KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1774-2-ND.
CAP CER 10000PF 50V 10% X7R 1206 - GRM319R71H103KA01D
Order 'cap cer 10000pf 50v 10% x7r 1206 - GRM319R71H103KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1774-6-ND.
CAP CER .1UF 50V 10% X7R 1206 - GRM319R71H104KA01D
Order 'cap cer .1uf 50v 10% x7r 1206 - GRM319R71H104KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1775-1-ND.
CAP CER .1UF 50V 10% X7R 1206 - GRM319R71H104KA01D
Order 'cap cer .1uf 50v 10% x7r 1206 - GRM319R71H104KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1775-2-ND.
CAP CER .1UF 50V 10% X7R 1206 - GRM319R71H104KA01D
Order 'cap cer .1uf 50v 10% x7r 1206 - GRM319R71H104KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1775-6-ND.
CAP CER .27UF 50V 10% X7R 1206 - GRM319R71H274KA01D
Order 'cap cer .27uf 50v 10% x7r 1206 - GRM319R71H274KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1777-1-ND.
CAP CER .27UF 50V 10% X7R 1206 - GRM319R71H274KA01D
Order 'cap cer .27uf 50v 10% x7r 1206 - GRM319R71H274KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1777-2-ND.
CAP CER .27UF 50V 10% X7R 1206 - GRM319R71H274KA01D
Order 'cap cer .27uf 50v 10% x7r 1206 - GRM319R71H274KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1777-6-ND.
CAP CER .33UF 50V 10% X7R 1206 - GRM319R71H334KA01D
Order 'cap cer .33uf 50v 10% x7r 1206 - GRM319R71H334KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1778-1-ND.
CAP CER .33UF 50V 10% X7R 1206 - GRM319R71H334KA01D
Order 'cap cer .33uf 50v 10% x7r 1206 - GRM319R71H334KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1778-2-ND.
CAP CER .33UF 50V 10% X7R 1206 - GRM319R71H334KA01D
Order 'cap cer .33uf 50v 10% x7r 1206 - GRM319R71H334KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1778-6-ND.
Options for 0.22µF Ceramic Capacitor Murata Electronics North America 1206 (3216 metric) 50V GRM319R71H224KA01D
Send this link via E-Mail
Help With This Screen
