Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER .1UF 50V 10% X7R 1206 - GRM319R71H104KA01D - Capacitors

Digi-Key Part Number 490-1775-6-ND
Price Break
10
100
500
1000
Unit Price
.15400
.09100
.05250
.03640
Extended Price
1.54
9.10
26.25
36.40
Manufacturer Part NumberGRM319R71H104KA01D
DescriptionCAP CER .1UF 50V 10% X7R 1206
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGRM319R71H104KA01D
VendorMurata Electronics North America (VA)
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated50V
Tolerance±10%
Package / Case1206 (3216 metric)
Temperature CoefficientX7R
PackagingDigi-Reel®
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesGRM
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GRM319R71H104KA01D
GRM319R71H104KA01D
490 1775 6 ND
49017756ND
490-1775-6

GRM319R71H104KA01D Specification Sheet

Image of CAP CER .1UF 50V 10% X7R 1206 - GRM319R71H104KA01D

CAP CER .1UF 50V 10% X7R 1206 - GRM319R71H104KA01D (490-1775-6-ND) - Capacitors

Related parts Capacitors :
CAP CER .1UF 50V 10% X7R 1206 - GRM319R71H104KA01D
 Order 'cap cer .1uf 50v 10% x7r 1206 - GRM319R71H104KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1775-1-ND.
CAP CER .1UF 50V 10% X7R 1206 - GRM319R71H104KA01D
 Order 'cap cer .1uf 50v 10% x7r 1206 - GRM319R71H104KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1775-2-ND.
CAP CER .1UF 50V 10% X7R 1206 - GRM319R71H104KA01D
 Order 'cap cer .1uf 50v 10% x7r 1206 - GRM319R71H104KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1775-6-ND.
CAP CER .1UF 50V 10% X7R 0603 - GRM188R71H104KA93D
 Order 'cap cer .1uf 50v 10% x7r 0603 - GRM188R71H104KA93D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1519-1-ND.
CAP CER .1UF 50V 10% X7R 0603 - GRM188R71H104KA93D
 Order 'cap cer .1uf 50v 10% x7r 0603 - GRM188R71H104KA93D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1519-2-ND.
CAP CER .1UF 50V 10% X7R 0603 - GRM188R71H104KA93D
 Order 'cap cer .1uf 50v 10% x7r 0603 - GRM188R71H104KA93D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1519-6-ND.
CAP CER .1UF 50V 10% X7R 0805 - GRM21BR71H104KA01L
 Order 'cap cer .1uf 50v 10% x7r 0805 - GRM21BR71H104KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1666-1-ND.
CAP CER .1UF 50V 10% X7R 0805 - GRM21BR71H104KA01L
 Order 'cap cer .1uf 50v 10% x7r 0805 - GRM21BR71H104KA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1666-2-ND.
CAP CER 10000PF 50V 10% X7R 1206 - GRM319R71H103KA01D
 Order 'cap cer 10000pf 50v 10% x7r 1206 - GRM319R71H103KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1774-1-ND.
CAP CER 10000PF 50V 10% X7R 1206 - GRM319R71H103KA01D
 Order 'cap cer 10000pf 50v 10% x7r 1206 - GRM319R71H103KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1774-2-ND.
CAP CER 10000PF 50V 10% X7R 1206 - GRM319R71H103KA01D
 Order 'cap cer 10000pf 50v 10% x7r 1206 - GRM319R71H103KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1774-6-ND.
CAP CER .22UF 50V 10% X7R 1206 - GRM319R71H224KA01D
 Order 'cap cer .22uf 50v 10% x7r 1206 - GRM319R71H224KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1776-1-ND.
CAP CER .22UF 50V 10% X7R 1206 - GRM319R71H224KA01D
 Order 'cap cer .22uf 50v 10% x7r 1206 - GRM319R71H224KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1776-2-ND.
CAP CER .22UF 50V 10% X7R 1206 - GRM319R71H224KA01D
 Order 'cap cer .22uf 50v 10% x7r 1206 - GRM319R71H224KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1776-6-ND.
CAP CER .27UF 50V 10% X7R 1206 - GRM319R71H274KA01D
 Order 'cap cer .27uf 50v 10% x7r 1206 - GRM319R71H274KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1777-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER .1UF 50V 10% X7R 1206 - GRM319R71H104KA01D Next: CAP CER .1UF 50V 10% X7R AXIAL - SA305C104KAA