CAP CER .1UF 50V 10% X7R 1206 - GRM319R71H104KA01D - Capacitors
| Digi-Key Part Number | 490-1775-2-ND |
4000 12000 24000 |
.02500 .02000 .01900 |
Extended Price
100.00 240.00 456.00 |
| Manufacturer Part Number | GRM319R71H104KA01D | |||
| Description | CAP CER .1UF 50V 10% X7R 1206 | |||
| Quantity Available | 56000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM319R71H104KA01D |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | GRM |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM319R71H104KA01D GRM319R71H104KA01D 490 1775 2 ND 49017752ND 490-1775-2 |
CAP CER .1UF 50V 10% X7R 1206 - GRM319R71H104KA01D (490-1775-2-ND) - Capacitors
Related parts Capacitors :CAP CER .1UF 50V 10% X7R 1206 - GRM319R71H104KA01D
Order 'cap cer .1uf 50v 10% x7r 1206 - GRM319R71H104KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1775-1-ND.
CAP CER .1UF 50V 10% X7R 1206 - GRM319R71H104KA01D
Order 'cap cer .1uf 50v 10% x7r 1206 - GRM319R71H104KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1775-2-ND.
CAP CER .1UF 50V 10% X7R 1206 - GRM319R71H104KA01D
Order 'cap cer .1uf 50v 10% x7r 1206 - GRM319R71H104KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1775-6-ND.
CAP CER .1UF 50V 10% X7R 0603 - GRM188R71H104KA93D
Order 'cap cer .1uf 50v 10% x7r 0603 - GRM188R71H104KA93D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1519-1-ND.
CAP CER .1UF 50V 10% X7R 0603 - GRM188R71H104KA93D
Order 'cap cer .1uf 50v 10% x7r 0603 - GRM188R71H104KA93D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1519-2-ND.
CAP CER .1UF 50V 10% X7R 0603 - GRM188R71H104KA93D
Order 'cap cer .1uf 50v 10% x7r 0603 - GRM188R71H104KA93D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1519-6-ND.
CAP CER .1UF 50V 10% X7R 0805 - GRM21BR71H104KA01L
Order 'cap cer .1uf 50v 10% x7r 0805 - GRM21BR71H104KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1666-1-ND.
CAP CER .1UF 50V 10% X7R 0805 - GRM21BR71H104KA01L
Order 'cap cer .1uf 50v 10% x7r 0805 - GRM21BR71H104KA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1666-2-ND.
CAP CER 10000PF 50V 10% X7R 1206 - GRM319R71H103KA01D
Order 'cap cer 10000pf 50v 10% x7r 1206 - GRM319R71H103KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1774-1-ND.
CAP CER 10000PF 50V 10% X7R 1206 - GRM319R71H103KA01D
Order 'cap cer 10000pf 50v 10% x7r 1206 - GRM319R71H103KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1774-2-ND.
CAP CER 10000PF 50V 10% X7R 1206 - GRM319R71H103KA01D
Order 'cap cer 10000pf 50v 10% x7r 1206 - GRM319R71H103KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1774-6-ND.
CAP CER .22UF 50V 10% X7R 1206 - GRM319R71H224KA01D
Order 'cap cer .22uf 50v 10% x7r 1206 - GRM319R71H224KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1776-1-ND.
CAP CER .22UF 50V 10% X7R 1206 - GRM319R71H224KA01D
Order 'cap cer .22uf 50v 10% x7r 1206 - GRM319R71H224KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1776-2-ND.
CAP CER .22UF 50V 10% X7R 1206 - GRM319R71H224KA01D
Order 'cap cer .22uf 50v 10% x7r 1206 - GRM319R71H224KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1776-6-ND.
CAP CER .27UF 50V 10% X7R 1206 - GRM319R71H274KA01D
Order 'cap cer .27uf 50v 10% x7r 1206 - GRM319R71H274KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1777-1-ND.
Send this link via E-Mail
Help With This Screen