Tv - Diode Circuit Protection 45V 600W Fairchild Semiconductor SMBJ45CA
TVS BIDIRECT 600W 45V SMB - SMBJ45CA - Circuit Protection
| Digi-Key Part Number | SMBJ45CAFS-ND |
3000 |
.11400 |
Extended Price
342.00 |
| Manufacturer Part Number | SMBJ45CA | |||
| Description | TVS BIDIRECT 600W 45V SMB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMBJ45CA |
| Vendor | Fairchild Semiconductor |
| Category | Circuit Protection |
| Package / Case | DO-214AA, SMB |
| Packaging | Tape & Reel (TR) |
| Polarization | Bidirectional |
| Power (Watts) | 600W |
| Voltage - Reverse Standoff (Typ) | 45V |
| Voltage - Breakdown | 50V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMBJ45CA SMBJ45CA SMBJ45CAFS ND SMBJ45CAFSND SMBJ45CAFS |
TVS BIDIRECT 600W 45V SMB - SMBJ45CA (SMBJ45CAFS-ND) - Circuit Protection
Related parts Tv - Diode Circuit Protection 45V 600W Fairchild Semiconductor SMBJ45CATv - Diode Circuit Protection 45V 600W Fairchild Semiconductor SMBJ45CA
Order 'tvs bidirect 600w 45v smb - SMBJ45CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SMBJ45CAFS-ND.
Tv - Zener Diode Circuit Protection 45V 600W Diodes Inc SMBJ45CA-13-F
Order 'tvs bidirect 600w 45v smb - SMBJ45CA-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMBJ45CA-FDITR-ND.
Tv - Zener Diode Circuit Protection 45V 600W Diodes Inc (VA) SMBJ45CA-13-F
Order 'tvs bidirect 600w 45v smb - SMBJ45CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ45CA-FDICT-ND.
Tv - Zener Diode Circuit Protection 45V 600W Diodes Inc (VA) SMBJ45CA-13-F
Order 'tvs bidirect 600w 45v smb - SMBJ45CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ45CA-FDIDKR-ND.
Tv - Diode Circuit Protection 45V 600W Fairchild Semiconductor SMBJ45A
Order 'tvs unidirect 600w 45v smb - SMBJ45A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SMBJ45AFS-ND.
Tv - Diode Circuit Protection 100V 600W Fairchild Semiconductor SMBJ100CA
Order 'tvs bidirect 600w 100v smb - SMBJ100CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SMBJ100CAFS-ND.
Tv - Diode Circuit Protection 10V 600W Fairchild Semiconductor SMBJ10CA
Order 'tvs bidirect 600w 10v smb - SMBJ10CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SMBJ10CAFSTR-ND.
Tv - Diode Circuit Protection 110V 600W Fairchild Semiconductor SMBJ110CA
Order 'tvs bidirect 600w 110v smb - SMBJ110CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SMBJ110CAFS-ND.
Tv - Diode Circuit Protection 11V 600W Fairchild Semiconductor SMBJ11CA
Order 'tvs bidirect 600w 11v smb - SMBJ11CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SMBJ11CAFS-ND.
Tv - Diode Circuit Protection 120V 600W Fairchild Semiconductor SMBJ120CA
Order 'tvs bidirect 600w 120v smb - SMBJ120CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SMBJ120CAFS-ND.
Tv - Diode Circuit Protection 12V 600W Fairchild Semiconductor SMBJ12CA
Order 'tvs bidirect 600w 12v smb - SMBJ12CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SMBJ12CAFSTR-ND.
Tv - Diode Circuit Protection 130V 600W Fairchild Semiconductor SMBJ130CA
Order 'tvs bidirect 600w 130v smb - SMBJ130CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SMBJ130CAFS-ND.
Tv - Diode Circuit Protection 13V 600W Fairchild Semiconductor SMBJ13CA
Order 'tvs bidirect 600w 13v smb - SMBJ13CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SMBJ13CA-ND.
Tv - Diode Circuit Protection 14V 600W Fairchild Semiconductor SMBJ14CA
Order 'tvs bidirect 600w 14v smb - SMBJ14CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SMBJ14CA-ND.
Tv - Diode Circuit Protection 150V 600W Fairchild Semiconductor SMBJ150CA
Order 'tvs bidirect 600w 150v smb - SMBJ150CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SMBJ150CAFS-ND.
Options for Tv - Diode Circuit Protection 45V 600W Fairchild Semiconductor SMBJ45CA
Send this link via E-Mail
Help With This Screen
