Tv - Diode Circuit Protection 45V 600W Micro Commercial Co SMBJ45A-TP
TVS 600W 45V UNIDIRECT SMB - SMBJ45A-TP - Circuit Protection
| Digi-Key Part Number | SMBJ45A-TPMSTR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SMBJ45A-TP | |||
| Description | TVS 600W 45V UNIDIRECT SMB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMBJ45A-TP |
| Vendor | Micro Commercial Co |
| Category | Circuit Protection |
| Package / Case | DO-214AA, SMB |
| Packaging | Tape & Reel (TR) |
| Polarization | Unidirectional |
| Power (Watts) | 600W |
| Voltage - Reverse Standoff (Typ) | 45V |
| Voltage - Breakdown | 50V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMBJ45A TP SMBJ45ATP SMBJ45A TPMSTR ND SMBJ45ATPMSTRND SMBJ45A-TPMSTR |
TVS 600W 45V UNIDIRECT SMB - SMBJ45A-TP (SMBJ45A-TPMSTR-ND) - Circuit Protection
Related parts Tv - Diode Circuit Protection 45V 600W Micro Commercial Co SMBJ45A-TPTv - Diode Circuit Protection 45V 600W Micro Commercial Co (VA) SMBJ45A-TP
Order 'tvs 600w 45v unidirect smb - SMBJ45A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMBJ45A-TPMSCT-ND.
Tv - Diode Circuit Protection 45V 600W Micro Commercial Co (VA) SMBJ45A-TP
Order 'tvs 600w 45v unidirect smb - SMBJ45A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMBJ45A-TPMSDKR-ND.
Tv - Diode Circuit Protection 45V 600W Micro Commercial Co SMBJ45A-TP
Order 'tvs 600w 45v unidirect smb - SMBJ45A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SMBJ45A-TPMSTR-ND.
Tv - Diode Circuit Protection 45V 600W Micro Commercial Co (VA) SMBJ45CA-TP
Order 'tvs 600w 45v bidirect smb - SMBJ45CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMBJ45CA-TPMSCT-ND.
Tv - Diode Circuit Protection 45V 600W Micro Commercial Co (VA) SMBJ45CA-TP
Order 'tvs 600w 45v bidirect smb - SMBJ45CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMBJ45CA-TPMSDKR-ND.
Tv - Diode Circuit Protection 45V 600W Micro Commercial Co SMBJ45CA-TP
Order 'tvs 600w 45v bidirect smb - SMBJ45CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SMBJ45CA-TPMSTR-ND.
Tv - Diode Circuit Protection 100V 600W Micro Commercial Co (VA) SMBJ100A-TP
Order 'tvs 600w 100v unidirect smb - SMBJ100A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMBJ100A-TPMSCT-ND.
Tv - Diode Circuit Protection 100V 600W Micro Commercial Co (VA) SMBJ100A-TP
Order 'tvs 600w 100v unidirect smb - SMBJ100A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMBJ100A-TPMSDKR-ND.
Tv - Diode Circuit Protection 100V 600W Micro Commercial Co SMBJ100A-TP
Order 'tvs 600w 100v unidirect smb - SMBJ100A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SMBJ100A-TPMSTR-ND.
Tv - Diode Circuit Protection 10V 600W Micro Commercial Co (VA) SMBJ10A-TP
Order 'tvs 600w 10v unidirect smb - SMBJ10A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMBJ10A-TPMSCT-ND.
Tv - Diode Circuit Protection 10V 600W Micro Commercial Co (VA) SMBJ10A-TP
Order 'tvs 600w 10v unidirect smb - SMBJ10A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMBJ10A-TPMSDKR-ND.
Tv - Diode Circuit Protection 10V 600W Micro Commercial Co SMBJ10A-TP
Order 'tvs 600w 10v unidirect smb - SMBJ10A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SMBJ10A-TPMSTR-ND.
Tv - Diode Circuit Protection 110V 600W Micro Commercial Co (VA) SMBJ110A-TP
Order 'tvs 600w 110v unidirect smb - SMBJ110A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMBJ110A-TPMSCT-ND.
Tv - Diode Circuit Protection 110V 600W Micro Commercial Co (VA) SMBJ110A-TP
Order 'tvs 600w 110v unidirect smb - SMBJ110A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMBJ110A-TPMSDKR-ND.
Tv - Diode Circuit Protection 110V 600W Micro Commercial Co SMBJ110A-TP
Order 'tvs 600w 110v unidirect smb - SMBJ110A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SMBJ110A-TPMSTR-ND.
Options for Tv - Diode Circuit Protection 45V 600W Micro Commercial Co SMBJ45A-TP
Send this link via E-Mail
Help With This Screen
