TVS UNI-DIR 43V 600W SMB - SMBJ43A-13 - Over Voltage Circuit Protection
| Digi-Key Part Number | SMBJ43ADICT-ND |
1 10 100 500 |
.89000 .70200 .54000 .39150 |
Extended Price
0.89 7.02 54.00 195.75 |
| Manufacturer Part Number | SMBJ43A-13 | |||
| Description | TVS UNI-DIR 43V 600W SMB | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | SMBJ43A-13 |
| Vendor | Diodes Inc. |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SMB |
| Package Name | DO-214AA |
| Type | Unidirectional |
| Peak Power | 600.000 W [Max] |
| Breakdown Voltage | 47.80 V [Min] |
| Breakdown Voltage | 54.90 V [Max] |
| Reverse Standoff Voltage | 43.0 V [Typ] |
| Reverse Leakage Current | 5.00 µA [Max] |
| Clamp Voltage | 69.4 V [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Height | 2.620 mm [Max] |
| Length | 4.700 mm [Typ] |
| Width | 3.940 mm [Typ] |
| T&R Tape Material | Plastic |
| T&R Tape Width | 12.00 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SMBJ43A 13 SMBJ43A13 SMBJ43ADICT ND SMBJ43ADICTND SMBJ43ADICT |
SMBJ43A-13 Specification Sheet
TVS UNI-DIR 43V 600W SMB - SMBJ43A-13 (SMBJ43ADICT-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:TVS UNI-DIR 43V 600W SMB - SMBJ43A-13-F
Order 'tvs uni-dir 43v 600w smb - SMBJ43A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ43A-FDIDKR-ND.
TVS UNI-DIR 43V 600W SMB - SMBJ43A-13
Order 'tvs uni-dir 43v 600w smb - SMBJ43A-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMBJ43ADICT-ND.
TVS UNI-DIR 43V 600W SMB - SMBJ43A-13
Order 'tvs uni-dir 43v 600w smb - SMBJ43A-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMBJ43ADIDKR-ND.
TVS UNI-DIR 43V 600W SMB - SMBJ43A-13
Order 'tvs uni-dir 43v 600w smb - SMBJ43A-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMBJ43ADITR-ND.
TVS UNI-DIR 43V 600W SMB - SMBJ43A-13-F
Order 'tvs uni-dir 43v 600w smb - SMBJ43A-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMBJ43A-FDICT-ND.
TVS UNI-DIR 43V 600W SMB - SMBJ43A-13-F
Order 'tvs uni-dir 43v 600w smb - SMBJ43A-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMBJ43A-FDITR-ND.
TVS UNI-DIR 85V 600W SMB - SMBJ85A-13-F
Order 'tvs uni-dir 85v 600w smb - SMBJ85A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ85A-FDIDKR-ND.
TVS UNI-DIR 9.0V 600W SMB - SMBJ9.0A-13-F
Order 'tvs uni-dir 9.0v 600w smb - SMBJ9.0A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ9.0A-FDIDKR-ND.
TVS UNI-DIR 33V 600W SMB - SMBJ33A-13-F
Order 'tvs uni-dir 33v 600w smb - SMBJ33A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ33A-FDIDKR-ND.
TVS UNI-DIR 100V 600W SMB - SMBJ100A-13
Order 'tvs uni-dir 100v 600w smb - SMBJ100A-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMBJ100ADICT-ND.
TVS UNI-DIR 100V 600W SMB - SMBJ100A-13
Order 'tvs uni-dir 100v 600w smb - SMBJ100A-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMBJ100ADIDKR-ND.
TVS UNI-DIR 100V 600W SMB - SMBJ100A-13
Order 'tvs uni-dir 100v 600w smb - SMBJ100A-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMBJ100ADITR-ND.
TVS UNI-DIR 10V 600W SMB - SMBJ10A-13
Order 'tvs uni-dir 10v 600w smb - SMBJ10A-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMBJ10ADICT-ND.
TVS UNI-DIR 10V 600W SMB - SMBJ10A-13
Order 'tvs uni-dir 10v 600w smb - SMBJ10A-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMBJ10ADITR-ND.
TVS UNI-DIR 110V 600W SMB - SMBJ110A-13
Order 'tvs uni-dir 110v 600w smb - SMBJ110A-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMBJ110ADICT-ND.
Send this link via E-Mail
Help With This Screen