Keywords:





DIODE TVS 220V 600W UNI 10% SMB - SMBJ220 - Circuit Protection

Tv - Zener Diode Circuit Protection 220V 600W Littelfuse Inc SMBJ220

Digi-Key Part Number SMBJ220-ND
Price Break
3000
Unit Price
.31784
Extended Price
953.52
Manufacturer Part NumberSMBJ220
DescriptionDIODE TVS 220V 600W UNI 10% SMB
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 220V 600W Littelfuse Inc SMBJ220
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 220V 600W Littelfuse Inc SMBJ220
Technical/Catalog InformationSMBJ220
VendorLittelfuse Inc
CategoryCircuit Protection
Package / CaseDO-214AA, SMB
PackagingTape & Reel (TR)
PolarizationUnidirectional
Power (Watts)600W
Voltage - Reverse Standoff (Typ)220V
Voltage - Breakdown246V
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names SMBJ220
SMBJ220

SMBJ220 Specification Sheet

Image of DIODE TVS 220V 600W UNI 10% SMB - SMBJ220

DIODE TVS 220V 600W UNI 10% SMB - SMBJ220 (SMBJ220-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 220V 600W Littelfuse Inc SMBJ220
DIODE TVS 220V 600W UNI 10% SMB - SMBJ220
 Order 'diode tvs 220v 600w uni 10% smb - SMBJ220' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMBJ220-ND.
DIODE TVS 220V 600W UNI 5% SMB - SMBJ220A
 Order 'diode tvs 220v 600w uni 5% smb - SMBJ220A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMBJ220ALFCT-ND.
DIODE TVS 220V 600W UNI 5% SMB - SMBJ220A
 Order 'diode tvs 220v 600w uni 5% smb - SMBJ220A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMBJ220ALFDKR-ND.
DIODE TVS 220V 600W UNI 5% SMB - SMBJ220A
 Order 'diode tvs 220v 600w uni 5% smb - SMBJ220A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMBJ220ALFTR-ND.
DIODE TVS 220V 600W BI 10% SMB - SMBJ220C
 Order 'diode tvs 220v 600w bi 10% smb - SMBJ220C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMBJ220C-ND.
DIODE TVS 220V 600W UNI 5% SMB - P6SMBJ220A
 Order 'diode tvs 220v 600w uni 5% smb - P6SMBJ220A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number P6SMBJ220ALFCT-ND.
DIODE TVS 220V 600W UNI 5% SMB - P6SMBJ220A
 Order 'diode tvs 220v 600w uni 5% smb - P6SMBJ220A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number P6SMBJ220ALFDKR-ND.
DIODE TVS 220V 600W UNI 5% SMB - P6SMBJ220A
 Order 'diode tvs 220v 600w uni 5% smb - P6SMBJ220A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ220ALFTR-ND.
DIODE TVS 180V 600W UNI 10% SMB - SMBJ180
 Order 'diode tvs 180v 600w uni 10% smb - SMBJ180' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMBJ180-ND.
DIODE TVS 200V 600W UNI 10% SMB - SMBJ200
 Order 'diode tvs 200v 600w uni 10% smb - SMBJ200' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMBJ200-ND.
DIODE TVS 300V 600W UNI 10% SMB - SMBJ300
 Order 'diode tvs 300v 600w uni 10% smb - SMBJ300' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMBJ300-ND.
DIODE TVS 350V 600W UNI 10% SMB - SMBJ350
 Order 'diode tvs 350v 600w uni 10% smb - SMBJ350' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMBJ350-ND.
DIODE TVS 400V 600W UNI 10% SMB - SMBJ400
 Order 'diode tvs 400v 600w uni 10% smb - SMBJ400' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMBJ400-ND.
DIODE TVS 440V 600W UNI 10% SMB - SMBJ440
 Order 'diode tvs 440v 600w uni 10% smb - SMBJ440' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMBJ440-ND.
DIODE TVS 220V 600W BIDIR 5% SMB - SMBJ220CA
 Order 'diode tvs 220v 600w bidir 5% smb - SMBJ220CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMBJ220CALFCT-ND.

Options for Tv - Zener Diode Circuit Protection 220V 600W Littelfuse Inc SMBJ220
Send this link via E-Mail
Help With This Screen

DIODE TVS 220V 600W UNI 10% SMB - SMBJ220
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE TVS 220V 600W BIDIR 5% SMD - P6SMB220CA Next: DIODE TVS 220V 600W UNI 5% SMB - P6SMBJ220A
DIODE TVS 220V 600W UNI 10% SMB - SMBJ220