Keywords:





DIODE TVS 220V 600W BIDIR 5% SMB - SMBJ220CA - Circuit Protection

Tv - Zener Diode Circuit Protection 220V 600W Littelfuse Inc (VA) SMBJ220CA

Digi-Key Part Number SMBJ220CALFCT-ND
Price Break
1
10
100
500
1000
Unit Price
.89000
.81800
.68730
.53326
.45030
Extended Price
0.89
8.18
68.73
266.63
450.30
Manufacturer Part NumberSMBJ220CA
DescriptionDIODE TVS 220V 600W BIDIR 5% SMB
Quantity Available 3952
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 220V 600W Littelfuse Inc (VA) SMBJ220CA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 220V 600W Littelfuse Inc (VA) SMBJ220CA
Technical/Catalog InformationSMBJ220CA
VendorLittelfuse Inc (VA)
CategoryCircuit Protection
Package / CaseDO-214AA, SMB
PackagingCut Tape (CT)
PolarizationBidirectional
Power (Watts)600W
Voltage - Reverse Standoff (Typ)220V
Voltage - Breakdown246V
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names SMBJ220CA
SMBJ220CA
SMBJ220CALFCT ND
SMBJ220CALFCTND
SMBJ220CALFCT

SMBJ220CA Specification Sheet

Image of DIODE TVS 220V 600W BIDIR 5% SMB - SMBJ220CA

DIODE TVS 220V 600W BIDIR 5% SMB - SMBJ220CA (SMBJ220CALFCT-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 220V 600W Littelfuse Inc (VA) SMBJ220CA
DIODE TVS 220V 600W BIDIR 5% SMB - SMBJ220CA
 Order 'diode tvs 220v 600w bidir 5% smb - SMBJ220CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMBJ220CALFCT-ND.
DIODE TVS 220V 600W BIDIR 5% SMB - SMBJ220CA
 Order 'diode tvs 220v 600w bidir 5% smb - SMBJ220CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMBJ220CALFDKR-ND.
DIODE TVS 220V 600W BIDIR 5% SMB - SMBJ220CA
 Order 'diode tvs 220v 600w bidir 5% smb - SMBJ220CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMBJ220CALFTR-ND.
DIODE TVS 220V 600W BIDIR 5% SMB - P6SMBJ220CA
 Order 'diode tvs 220v 600w bidir 5% smb - P6SMBJ220CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number P6SMBJ220CALFCT-ND.
DIODE TVS 220V 600W BIDIR 5% SMB - P6SMBJ220CA
 Order 'diode tvs 220v 600w bidir 5% smb - P6SMBJ220CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number P6SMBJ220CALFDKR-ND.
DIODE TVS 220V 600W BIDIR 5% SMB - P6SMBJ220CA
 Order 'diode tvs 220v 600w bidir 5% smb - P6SMBJ220CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ220CALFTR-ND.
DIODE TVS 220V 600W UNI 5% SMB - SMBJ220A
 Order 'diode tvs 220v 600w uni 5% smb - SMBJ220A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMBJ220ALFCT-ND.
DIODE TVS 220V 600W UNI 5% SMB - SMBJ220A
 Order 'diode tvs 220v 600w uni 5% smb - SMBJ220A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMBJ220ALFDKR-ND.
DIODE TVS 220V 600W UNI 5% SMB - SMBJ220A
 Order 'diode tvs 220v 600w uni 5% smb - SMBJ220A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMBJ220ALFTR-ND.
DIODE TVS 100V 600W BIDIR 5% SMB - P6SMBJ100CA
 Order 'diode tvs 100v 600w bidir 5% smb - P6SMBJ100CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number P6SMBJ100CALFCT-ND.
DIODE TVS 100V 600W BIDIR 5% SMB - P6SMBJ100CA
 Order 'diode tvs 100v 600w bidir 5% smb - P6SMBJ100CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number P6SMBJ100CALFDKR-ND.
DIODE TVS 100V 600W BIDIR 5% SMB - P6SMBJ100CA
 Order 'diode tvs 100v 600w bidir 5% smb - P6SMBJ100CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ100CALFTR-ND.
DIODE TVS 10V 600W BIDIR 5% SMB - P6SMBJ10CA
 Order 'diode tvs 10v 600w bidir 5% smb - P6SMBJ10CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number P6SMBJ10CALFCT-ND.
DIODE TVS 10V 600W BIDIR 5% SMB - P6SMBJ10CA
 Order 'diode tvs 10v 600w bidir 5% smb - P6SMBJ10CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number P6SMBJ10CALFDKR-ND.
DIODE TVS 10V 600W BIDIR 5% SMB - P6SMBJ10CA
 Order 'diode tvs 10v 600w bidir 5% smb - P6SMBJ10CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6SMBJ10CALFTR-ND.

Options for Tv - Zener Diode Circuit Protection 220V 600W Littelfuse Inc (VA) SMBJ220CA
Send this link via E-Mail
Help With This Screen

DIODE TVS 220V 600W BIDIR 5% SMB - SMBJ220CA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE TVS 220V 600W BIDIR 5% SMB - P6SMBJ220CA Next: DIODE TVS 220V 600W BIDIR 5% SMB - SMBJ220CA
DIODE TVS 220V 600W BIDIR 5% SMB - SMBJ220CA