6200pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 50V GRM3195C1H622JA01D
CAP CER 6200PF 50V 5% C0G 1206 - GRM3195C1H622JA01D - Capacitors
| Digi-Key Part Number | 490-1751-1-ND |
10 100 500 1000 |
.51800 .30620 .17662 .12246 |
Extended Price
5.18 30.62 88.31 122.46 |
| Manufacturer Part Number | GRM3195C1H622JA01D | |||
| Description | CAP CER 6200PF 50V 5% C0G 1206 | |||
| Quantity Available | 25720 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM3195C1H622JA01D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 6200pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM3195C1H622JA01D GRM3195C1H622JA01D 490 1751 1 ND 49017511ND 490-1751-1 |
CAP CER 6200PF 50V 5% C0G 1206 - GRM3195C1H622JA01D (490-1751-1-ND) - Capacitors
Related parts 6200pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 50V GRM3195C1H622JA01D6200pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 50V GRM3195C1H622JA01D
Order 'cap cer 6200pf 50v 5% c0g 1206 - GRM3195C1H622JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1751-1-ND.
6200pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 50V GRM3195C1H622JA01D
Order 'cap cer 6200pf 50v 5% c0g 1206 - GRM3195C1H622JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1751-6-ND.
6200pF Ceramic Capacitor Murata Electronics North America 1206 (3216 metric) 50V GRM3195C1H622JA01D
Order 'cap cer 6200pf 50v 5% c0g 1206 - GRM3195C1H622JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1751-2-ND.
6200pF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 50V GRM2195C1H622JA01D
Order 'cap cer 6200pf 50v 5% c0g 0805 - GRM2195C1H622JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1637-1-ND.
6200pF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 50V GRM2195C1H622JA01D
Order 'cap cer 6200pf 50v 5% c0g 0805 - GRM2195C1H622JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1637-6-ND.
1000pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 50V GRM3195C1H102JA01D
Order 'cap cer 1000pf 50v 5% c0g 1206 - GRM3195C1H102JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1749-1-ND.
1000pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 50V GRM3195C1H102JA01D
Order 'cap cer 1000pf 50v 5% c0g 1206 - GRM3195C1H102JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1749-6-ND.
5600pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 50V GRM3195C1H562JA01D
Order 'cap cer 5600pf 50v 5% c0g 1206 - GRM3195C1H562JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1750-1-ND.
5600pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 50V GRM3195C1H562JA01D
Order 'cap cer 5600pf 50v 5% c0g 1206 - GRM3195C1H562JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1750-6-ND.
6800pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 50V GRM3195C1H682JA01D
Order 'cap cer 6800pf 50v 5% c0g 1206 - GRM3195C1H682JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1752-1-ND.
6800pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 50V GRM3195C1H682JA01D
Order 'cap cer 6800pf 50v 5% c0g 1206 - GRM3195C1H682JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1752-6-ND.
8200pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 50V GRM3195C1H822JA01D
Order 'cap cer 8200pf 50v 5% c0g 1206 - GRM3195C1H822JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1753-1-ND.
8200pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 50V GRM3195C1H822JA01D
Order 'cap cer 8200pf 50v 5% c0g 1206 - GRM3195C1H822JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1753-6-ND.
10000pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 50V GRM3195C1H103JA01D
Order 'cap cer 10000pf 50v 5% c0g 1206 - GRM3195C1H103JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1754-1-ND.
10000pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 50V GRM3195C1H103JA01D
Order 'cap cer 10000pf 50v 5% c0g 1206 - GRM3195C1H103JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1754-6-ND.
Options for 6200pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 50V GRM3195C1H622JA01D
Send this link via E-Mail
Help With This Screen
