Keywords:





Tv - Zener Diode Circuit Protection 100V 600W Fairchild Semiconductor SMBJ100A

TVS UNIDIRECT 600W 100V SMB - SMBJ100A - Circuit Protection

Digi-Key Part Number SMBJ100AFS-ND
Price Break
3000
Unit Price
.09720
Extended Price
291.60
Manufacturer Part NumberSMBJ100A
DescriptionTVS UNIDIRECT 600W 100V SMB
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 100V 600W Fairchild Semiconductor SMBJ100A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 100V 600W Fairchild Semiconductor SMBJ100A
Technical/Catalog InformationSMBJ100A
VendorFairchild Semiconductor
CategoryCircuit Protection
Package / CaseDO-214AA, SMB
PackagingTape & Reel (TR)
PolarizationUnidirectional
Power (Watts)600W
Voltage - Reverse Standoff (Typ)100V
Voltage - Breakdown111V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SMBJ100A
SMBJ100A
SMBJ100AFS ND
SMBJ100AFSND
SMBJ100AFS

SMBJ100A Specification Sheet

Image of TVS UNIDIRECT 600W 100V SMB - SMBJ100A

TVS UNIDIRECT 600W 100V SMB - SMBJ100A (SMBJ100AFS-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 100V 600W Fairchild Semiconductor SMBJ100A
Tv - Zener Diode Circuit Protection 100V 600W Fairchild Semiconductor SMBJ100A
 Order 'tvs unidirect 600w 100v smb - SMBJ100A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SMBJ100AFS-ND.
Tv - Zener Diode Circuit Protection 100V 600W Diodes Inc SMBJ100A-13-F
 Order 'tvs unidirect 600w 100v smb - SMBJ100A-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMBJ100A-FDITR-ND.
Tv - Zener Diode Circuit Protection 100V 600W Diodes Inc (VA) SMBJ100A-13-F
 Order 'tvs unidirect 600w 100v smb - SMBJ100A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ100A-FDICT-ND.
Tv - Zener Diode Circuit Protection 100V 600W Fairchild Semiconductor SMBJ100CA
 Order 'tvs bidirect 600w 100v smb - SMBJ100CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SMBJ100CAFS-ND.
Tv - Zener Diode Circuit Protection 90V 600W Fairchild Semiconductor SMBJ90A
 Order 'tvs unidirect 600w 90v smb - SMBJ90A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SMBJ90AFS-ND.
Tv - Zener Diode Circuit Protection 100V 600W Diodes Inc (VA) SMBJ100A-13-F
 Order 'tvs unidirect 600w 100v smb - SMBJ100A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ100A-FDIDKR-ND.
Tv - Zener Diode Circuit Protection 10V 600W Fairchild Semiconductor SMBJ10A
 Order 'tvs unidirect 600w 10v smb - SMBJ10A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SMBJ10A-ND.
Tv - Zener Diode Circuit Protection 110V 600W Fairchild Semiconductor SMBJ110A
 Order 'tvs unidirect 600w 110v smb - SMBJ110A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SMBJ110AFS-ND.
Tv - Zener Diode Circuit Protection 11V 600W Fairchild Semiconductor SMBJ11A
 Order 'tvs unidirect 600w 11v smb - SMBJ11A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SMBJ11AFS-ND.
Tv - Zener Diode Circuit Protection 120V 600W Fairchild Semiconductor SMBJ120A
 Order 'tvs unidirect 600w 120v smb - SMBJ120A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SMBJ120AFS-ND.
Tv - Zener Diode Circuit Protection 12V 600W Fairchild Semiconductor SMBJ12A933
 Order 'tvs unidirect 600w 12v smb - SMBJ12A933' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SMBJ12A933-ND.
Tv - Zener Diode Circuit Protection 12V 600W Fairchild Semiconductor SMBJ12A
 Order 'tvs unidirect 600w 12v smb - SMBJ12A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SMBJ12AFSTR-ND.
Tv - Zener Diode Circuit Protection 130V 600W Fairchild Semiconductor SMBJ130A
 Order 'tvs unidirect 600w 130v smb - SMBJ130A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SMBJ130AFS-ND.
Tv - Zener Diode Circuit Protection 13V 600W Fairchild Semiconductor SMBJ13A100
 Order 'tvs unidirect 600w 13v smb - SMBJ13A100' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SMBJ13A100-ND.
Tv - Zener Diode Circuit Protection 13V 600W Fairchild Semiconductor SMBJ13A
 Order 'tvs unidirect 600w 13v smb - SMBJ13A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SMBJ13A-ND.

Options for Tv - Zener Diode Circuit Protection 100V 600W Fairchild Semiconductor SMBJ100A
Send this link via E-Mail
Help With This Screen

TVS UNIDIRECT 600W 100V SMB - SMBJ100A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TVS UNIDIRECT 600W 100V 5% SMB - SMBJ100A-E3/52 Next: TVS UNIDIRECT 600W 100V SMB - SMBJ100A-13-F
TVS UNIDIRECT 600W 100V SMB - SMBJ100A