Tv - Zener Diode Circuit Protection 100V 600W Diodes Inc (VA) SMBJ100A-13
TVS UNI-DIR 100V 600W SMB - SMBJ100A-13 - Circuit Protection
| Digi-Key Part Number | SMBJ100ADICT-ND |
1 10 100 500 |
.89000 .70200 .54000 .39150 |
Extended Price
0.89 7.02 54.00 195.75 |
| Manufacturer Part Number | SMBJ100A-13 | |||
| Description | TVS UNI-DIR 100V 600W SMB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tv - Zener Diode Circuit Protection 100V 600W Diodes Inc (VA) SMBJ100A-13
| Technical/Catalog Information | SMBJ100A-13 |
| Vendor | Diodes Inc (VA) |
| Category | Circuit Protection |
| Package / Case | DO-214AA, SMB |
| Packaging | Cut Tape (CT) |
| Polarization | Unidirectional |
| Power (Watts) | 600W |
| Voltage - Reverse Standoff (Typ) | 100V |
| Voltage - Breakdown | 111V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SMBJ100A 13 SMBJ100A13 SMBJ100ADICT ND SMBJ100ADICTND SMBJ100ADICT |
SMBJ100A-13 Specification Sheet
TVS UNI-DIR 100V 600W SMB - SMBJ100A-13 (SMBJ100ADICT-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 100V 600W Diodes Inc (VA) SMBJ100A-13Tv - Zener Diode Circuit Protection 100V 600W Diodes Inc (VA) SMBJ100A-13
Order 'tvs uni-dir 100v 600w smb - SMBJ100A-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ100ADICT-ND.
Tv - Zener Diode Circuit Protection 100V 600W Diodes Inc (VA) SMBJ100A-13
Order 'tvs uni-dir 100v 600w smb - SMBJ100A-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ100ADIDKR-ND.
Tv - Zener Diode Circuit Protection 10V 600W Diodes Inc (VA) SMBJ10A-13
Order 'tvs uni-dir 10v 600w smb - SMBJ10A-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ10ADICT-ND.
Tv - Zener Diode Circuit Protection 110V 600W Diodes Inc (VA) SMBJ110A-13
Order 'tvs uni-dir 110v 600w smb - SMBJ110A-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ110ADICT-ND.
Tv - Zener Diode Circuit Protection 110V 600W Diodes Inc (VA) SMBJ110A-13
Order 'tvs uni-dir 110v 600w smb - SMBJ110A-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ110ADIDKR-ND.
Tv - Zener Diode Circuit Protection 11V 600W Diodes Inc (VA) SMBJ11A-13
Order 'tvs uni-dir 11v 600w smb - SMBJ11A-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ11ADICT-ND.
Tv - Zener Diode Circuit Protection 11V 600W Diodes Inc (VA) SMBJ11A-13
Order 'tvs uni-dir 11v 600w smb - SMBJ11A-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ11ADIDKR-ND.
Tv - Zener Diode Circuit Protection 120V 600W Diodes Inc (VA) SMBJ120A-13
Order 'tvs uni-dir 120v 600w smb - SMBJ120A-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ120ADICT-ND.
Tv - Zener Diode Circuit Protection 120V 600W Diodes Inc (VA) SMBJ120A-13
Order 'tvs uni-dir 120v 600w smb - SMBJ120A-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ120ADIDKR-ND.
Tv - Zener Diode Circuit Protection 12V 600W Diodes Inc (VA) SMBJ12A-13
Order 'tvs uni-dir 12v 600w smb - SMBJ12A-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ12ADICT-ND.
Tv - Zener Diode Circuit Protection 12V 600W Diodes Inc (VA) SMBJ12A-13
Order 'tvs uni-dir 12v 600w smb - SMBJ12A-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ12ADIDKR-ND.
Tv - Zener Diode Circuit Protection 130V 600W Diodes Inc (VA) SMBJ130A-13
Order 'tvs uni-dir 130v 600w smb - SMBJ130A-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ130ADICT-ND.
Tv - Zener Diode Circuit Protection 130V 600W Diodes Inc (VA) SMBJ130A-13
Order 'tvs uni-dir 130v 600w smb - SMBJ130A-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ130ADIDKR-ND.
Tv - Zener Diode Circuit Protection 13V 600W Diodes Inc (VA) SMBJ13A-13
Order 'tvs uni-dir 13v 600w smb - SMBJ13A-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ13ADICT-ND.
Tv - Zener Diode Circuit Protection 13V 600W Diodes Inc (VA) SMBJ13A-13
Order 'tvs uni-dir 13v 600w smb - SMBJ13A-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ13ADIDKR-ND.
Options for Tv - Zener Diode Circuit Protection 100V 600W Diodes Inc (VA) SMBJ100A-13
Send this link via E-Mail
Help With This Screen
