CAP CER .1UF 25V Y5V 0805 - GRM216F51E104ZA01D
| Digi-Key Part Number | 490-1726-6-ND |
10 100 500 1000 |
.05200 .03060 .01762 .01222 |
Extended Price
0.52 3.06 8.81 12.22 |
| Manufacturer Part Number | GRM216F51E104ZA01D | |||
| Description | CAP CER .1UF 25V Y5V 0805 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM216F51E104ZA01D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 25V |
| Tolerance | -20%, +80% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Series | GRM |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM216F51E104ZA01D GRM216F51E104ZA01D 490 1726 6 ND 49017266ND 490-1726-6 |
GRM216F51E104ZA01D Specification Sheet
CAP CER .1UF 25V Y5V 0805 - GRM216F51E104ZA01D (490-1726-6-ND)
Related parts:CAP CER .1UF 25V Y5V 0805 - GRM216F51E104ZA01D
Order 'cap cer .1uf 25v y5v 0805 - GRM216F51E104ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1726-1-ND.
CAP CER .1UF 25V Y5V 0805 - GRM216F51E104ZA01D
Order 'cap cer .1uf 25v y5v 0805 - GRM216F51E104ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1726-2-ND.
CAP CER .1UF 25V Y5V 0805 - GRM216F51E104ZA01D
Order 'cap cer .1uf 25v y5v 0805 - GRM216F51E104ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1726-6-ND.
CAP CER .1UF 25V Y5V 0603 - GRM188F51E104ZA01D
Order 'cap cer .1uf 25v y5v 0603 - GRM188F51E104ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1575-1-ND.
CAP CER .1UF 25V Y5V 0603 - GRM188F51E104ZA01D
Order 'cap cer .1uf 25v y5v 0603 - GRM188F51E104ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1575-2-ND.
CAP CER .1UF 25V Y5V 0603 - GRM188F51E104ZA01D
Order 'cap cer .1uf 25v y5v 0603 - GRM188F51E104ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1575-6-ND.
CAP CER .1UF 50V Y5V 0805 - GRM219F51H104ZA01D
Order 'cap cer .1uf 50v y5v 0805 - GRM219F51H104ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1723-1-ND.
CAP CER .1UF 50V Y5V 0805 - GRM219F51H104ZA01D
Order 'cap cer .1uf 50v y5v 0805 - GRM219F51H104ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1723-2-ND.
CAP CER .1UF 50V Y5V 0805 - GRM219F51H104ZA01D
Order 'cap cer .1uf 50v y5v 0805 - GRM219F51H104ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1723-6-ND.
CAP CER .15UF 25V Y5V 0805 - GRM216F51E154ZA01D
Order 'cap cer .15uf 25v y5v 0805 - GRM216F51E154ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1727-1-ND.
CAP CER .15UF 25V Y5V 0805 - GRM216F51E154ZA01D
Order 'cap cer .15uf 25v y5v 0805 - GRM216F51E154ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1727-2-ND.
CAP CER .15UF 25V Y5V 0805 - GRM216F51E154ZA01D
Order 'cap cer .15uf 25v y5v 0805 - GRM216F51E154ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1727-6-ND.
CAP CER .22UF 25V Y5V 0805 - GRM219F51E224ZA01D
Order 'cap cer .22uf 25v y5v 0805 - GRM219F51E224ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1728-1-ND.
CAP CER .22UF 25V Y5V 0805 - GRM219F51E224ZA01D
Order 'cap cer .22uf 25v y5v 0805 - GRM219F51E224ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1728-2-ND.
CAP CER .22UF 25V Y5V 0805 - GRM219F51E224ZA01D
Order 'cap cer .22uf 25v y5v 0805 - GRM219F51E224ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1728-6-ND.
Send this link via E-Mail
Help With This Screen