CAP CER .15UF 50V Y5V 0805 - GRM219F51H154ZA01D
| Digi-Key Part Number | 490-1724-1-ND |
10 100 500 1000 |
.16000 .09430 .05438 .03770 |
Extended Price
1.60 9.43 27.19 37.70 |
| Manufacturer Part Number | GRM219F51H154ZA01D | |||
| Description | CAP CER .15UF 50V Y5V 0805 | |||
| Quantity Available | 1810 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM219F51H154ZA01D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 0.15µF |
| Voltage - Rated | 50V |
| Tolerance | -20%, +80% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Series | GRM |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM219F51H154ZA01D GRM219F51H154ZA01D 490 1724 1 ND 49017241ND 490-1724-1 |
GRM219F51H154ZA01D Specification Sheet
CAP CER .15UF 50V Y5V 0805 - GRM219F51H154ZA01D (490-1724-1-ND)
Related parts:CAP CER .15UF 50V Y5V 0805 - GRM219F51H154ZA01D
Order 'cap cer .15uf 50v y5v 0805 - GRM219F51H154ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1724-1-ND.
CAP CER .15UF 50V Y5V 0805 - GRM219F51H154ZA01D
Order 'cap cer .15uf 50v y5v 0805 - GRM219F51H154ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1724-2-ND.
CAP CER .15UF 50V Y5V 0805 - GRM219F51H154ZA01D
Order 'cap cer .15uf 50v y5v 0805 - GRM219F51H154ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1724-6-ND.
CAP CER 10000PF 50V Y5V 0805 - GRM216F51H103ZA01D
Order 'cap cer 10000pf 50v y5v 0805 - GRM216F51H103ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1720-1-ND.
CAP CER 10000PF 50V Y5V 0805 - GRM216F51H103ZA01D
Order 'cap cer 10000pf 50v y5v 0805 - GRM216F51H103ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1720-2-ND.
CAP CER 10000PF 50V Y5V 0805 - GRM216F51H103ZA01D
Order 'cap cer 10000pf 50v y5v 0805 - GRM216F51H103ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1720-6-ND.
CAP CER 33000PF 50V Y5V 0805 - GRM216F51H333ZA01D
Order 'cap cer 33000pf 50v y5v 0805 - GRM216F51H333ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1721-1-ND.
CAP CER 33000PF 50V Y5V 0805 - GRM216F51H333ZA01D
Order 'cap cer 33000pf 50v y5v 0805 - GRM216F51H333ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1721-2-ND.
CAP CER 33000PF 50V Y5V 0805 - GRM216F51H333ZA01D
Order 'cap cer 33000pf 50v y5v 0805 - GRM216F51H333ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1721-6-ND.
CAP CER 68000PF 50V Y5V 0805 - GRM216F51H683ZA01D
Order 'cap cer 68000pf 50v y5v 0805 - GRM216F51H683ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1722-1-ND.
CAP CER 68000PF 50V Y5V 0805 - GRM216F51H683ZA01D
Order 'cap cer 68000pf 50v y5v 0805 - GRM216F51H683ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1722-2-ND.
CAP CER 68000PF 50V Y5V 0805 - GRM216F51H683ZA01D
Order 'cap cer 68000pf 50v y5v 0805 - GRM216F51H683ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1722-6-ND.
CAP CER .1UF 50V Y5V 0805 - GRM219F51H104ZA01D
Order 'cap cer .1uf 50v y5v 0805 - GRM219F51H104ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1723-1-ND.
CAP CER .1UF 50V Y5V 0805 - GRM219F51H104ZA01D
Order 'cap cer .1uf 50v y5v 0805 - GRM219F51H104ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1723-2-ND.
CAP CER .1UF 50V Y5V 0805 - GRM219F51H104ZA01D
Order 'cap cer .1uf 50v y5v 0805 - GRM219F51H104ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1723-6-ND.
Send this link via E-Mail
Help With This Screen