DIODE TVS 54V 400W UNIDIR SMA - SMAJ54 - Over Voltage Circuit Protection
| Digi-Key Part Number | SMAJ54-ND |
5000 |
.11700 |
Extended Price
585.00 |
| Manufacturer Part Number | SMAJ54 | |||
| Description | DIODE TVS 54V 400W UNIDIR SMA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMAJ54 |
| Vendor | Littelfuse |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | DO-214AC |
| Package Name | J Lead |
| Package Name | SMA |
| Type | Unidirectional |
| Peak Power | 400.000 W [Max] |
| Breakdown Voltage | 60.00 V [Min] |
| Breakdown Voltage | 66.30 V [Max] |
| Reverse Standoff Voltage | 54.0 V [Typ] |
| Reverse Leakage Current | 5.00 µA [Max] |
| Clamp Voltage | 87.1 V [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Tape & Reel |
| Height | 2.290 mm [Max] |
| Length | 5.280 mm [Typ] |
| Width | 2.790 mm [Typ] |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMAJ54 SMAJ54 |
SMAJ54 Specification Sheet
DIODE TVS 54V 400W UNIDIR SMA - SMAJ54 (SMAJ54-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:DIODE TVS 54V 400W UNIDIR SMA - SMAJ54
Order 'diode tvs 54v 400w unidir sma - SMAJ54' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ54-ND.
DIODE TVS 100V 400W UNIDIR SMA - SMAJ100
Order 'diode tvs 100v 400w unidir sma - SMAJ100' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ100-ND.
DIODE TVS 10V 400W UNIDIR SMA - SMAJ10
Order 'diode tvs 10v 400w unidir sma - SMAJ10' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ10-ND.
DIODE TVS 110V 400W UNIDIR SMA - SMAJ110
Order 'diode tvs 110v 400w unidir sma - SMAJ110' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ110-ND.
DIODE TVS 11V 400W UNIDIR SMA - SMAJ11
Order 'diode tvs 11v 400w unidir sma - SMAJ11' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ11-ND.
DIODE TVS 120V 400W UNIDIR SMA - SMAJ120
Order 'diode tvs 120v 400w unidir sma - SMAJ120' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ120-ND.
DIODE TVS 12V 400W UNIDIR SMA - SMAJ12
Order 'diode tvs 12v 400w unidir sma - SMAJ12' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ12-ND.
DIODE TVS 130V 400W UNIDIR SMA - SMAJ130
Order 'diode tvs 130v 400w unidir sma - SMAJ130' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ130-ND.
DIODE TVS 13V 400W UNIDIR SMA - SMAJ13
Order 'diode tvs 13v 400w unidir sma - SMAJ13' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ13-ND.
DIODE TVS 14V 400W UNIDIR SMA - SMAJ14
Order 'diode tvs 14v 400w unidir sma - SMAJ14' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ14-ND.
DIODE TVS 150V 400W UNIDIR SMA - SMAJ150
Order 'diode tvs 150v 400w unidir sma - SMAJ150' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ150-ND.
DIODE TVS 15V 400W UNIDIR SMA - SMAJ15
Order 'diode tvs 15v 400w unidir sma - SMAJ15' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ15-ND.
DIODE TVS 160V 400W UNIDIR SMA - SMAJ160
Order 'diode tvs 160v 400w unidir sma - SMAJ160' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ160-ND.
DIODE TVS 16V 400W UNIDIR SMA - SMAJ16
Order 'diode tvs 16v 400w unidir sma - SMAJ16' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ16-ND.
DIODE TVS 170V 400W UNIDIR SMA - SMAJ170
Order 'diode tvs 170v 400w unidir sma - SMAJ170' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ170-ND.
Send this link via E-Mail
Help With This Screen