Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE TVS 54V 400W BIDIR SMA - SMAJ54C

Digi-Key Part Number SMAJ54C-ND
Price Break
5000
Unit Price
.17160
Extended Price
858.00
Manufacturer Part NumberSMAJ54C
DescriptionDIODE TVS 54V 400W BIDIR SMA
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSMAJ54C
VendorLittelfuse
CategoryOver Voltage Circuit Protection
Mounting TypeSurface (SMD, SMT)
Package NameDO-214AC
Package NameJ Lead
Package NameSMA
TypeBidirectional
Peak Power400.000 W [Max]
Breakdown Voltage60.00 V [Min]
Breakdown Voltage66.30 V [Max]
Reverse Standoff Voltage54.0 V [Typ]
Reverse Leakage Current5.00 µA [Max]
Clamp Voltage87.1 V [Max]
Operating Temperature-55 °C [Min]
Operating Temperature150 °C [Max]
PackagingTape & Reel
Height2.290 mm [Max]
Length5.280 mm [Typ]
Width2.790 mm [Typ]
StandardUL
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SMAJ54C
SMAJ54C

SMAJ54C Specification Sheet

Image of DIODE TVS 54V 400W BIDIR SMA - SMAJ54C

DIODE TVS 54V 400W BIDIR SMA - SMAJ54C (SMAJ54C-ND)

Related parts:
DIODE TVS 54V 400W BIDIR SMA - SMAJ54C
 Order 'diode tvs 54v 400w bidir sma - SMAJ54C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ54C-ND.
DIODE TVS 54V 400W BIDIR 5% SMA - SMAJ54CA
 Order 'diode tvs 54v 400w bidir 5% sma - SMAJ54CA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ54CALFCT-ND.
DIODE TVS 54V 400W BIDIR 5% SMA - SMAJ54CA
 Order 'diode tvs 54v 400w bidir 5% sma - SMAJ54CA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ54CALFDKR-ND.
DIODE TVS 54V 400W BIDIR 5% SMA - SMAJ54CA
 Order 'diode tvs 54v 400w bidir 5% sma - SMAJ54CA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ54CALFTR-ND.
DIODE TVS 100V 400W BIDIR SMA - SMAJ100C
 Order 'diode tvs 100v 400w bidir sma - SMAJ100C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ100C-ND.
DIODE TVS 10V 400W BIDIR SMA - SMAJ10C
 Order 'diode tvs 10v 400w bidir sma - SMAJ10C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ10C-ND.
DIODE TVS 110V 400W BIDIR SMA - SMAJ110C
 Order 'diode tvs 110v 400w bidir sma - SMAJ110C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ110C-ND.
DIODE TVS 11V 400W BIDIR SMA - SMAJ11C
 Order 'diode tvs 11v 400w bidir sma - SMAJ11C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ11C-ND.
DIODE TVS 120V 400W BIDIR SMA - SMAJ120C
 Order 'diode tvs 120v 400w bidir sma - SMAJ120C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ120C-ND.
DIODE TVS 12V 400W BIDIR SMA - SMAJ12C
 Order 'diode tvs 12v 400w bidir sma - SMAJ12C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ12CLF-ND.
DIODE TVS 130V 400W BIDIR SMA - SMAJ130C
 Order 'diode tvs 130v 400w bidir sma - SMAJ130C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ130C-ND.
DIODE TVS 13V 400W BIDIR SMA - SMAJ13C
 Order 'diode tvs 13v 400w bidir sma - SMAJ13C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ13C-ND.
DIODE TVS 14V 400W BIDIR SMA - SMAJ14C
 Order 'diode tvs 14v 400w bidir sma - SMAJ14C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ14C-ND.
DIODE TVS 150V 400W BIDIR SMA - SMAJ150C
 Order 'diode tvs 150v 400w bidir sma - SMAJ150C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ150C-ND.
DIODE TVS 15V 400W BIDIR SMA - SMAJ15C
 Order 'diode tvs 15v 400w bidir sma - SMAJ15C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ15C-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE TVS 54V 400W BIDIR 5% SMA - SMAJ54CA Next: DIODE TVS 54V 400W UNI 5% SMA - SMAJ54A