CAP CER 4.7UF 10V 10% X5R 0805 - GRM219R61A475KE19D
4.7µF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 10V GRM219R61A475KE19D
| Digi-Key Part Number | 490-1707-1-ND |
10 100 500 1000 |
.64000 .37830 .21826 .15132 |
Extended Price
6.40 37.83 109.13 151.32 |
| Manufacturer Part Number | GRM219R61A475KE19D | |||
| Description | CAP CER 4.7UF 10V 10% X5R 0805 | |||
| Quantity Available | 6680 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM219R61A475KE19D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X5R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM219R61A475KE19D GRM219R61A475KE19D 490 1707 1 ND 49017071ND 490-1707-1 |
GRM219R61A475KE19D Specification Sheet
CAP CER 4.7UF 10V 10% X5R 0805 - GRM219R61A475KE19D (490-1707-1-ND)
Related parts 4.7µF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 10V GRM219R61A475KE19DCAP CER 4.7UF 10V 10% X5R 0805 - GRM219R61A475KE19D
Order 'cap cer 4.7uf 10v 10% x5r 0805 - GRM219R61A475KE19D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1707-1-ND.
CAP CER 4.7UF 10V 10% X5R 0805 - GRM219R61A475KE19D
Order 'cap cer 4.7uf 10v 10% x5r 0805 - GRM219R61A475KE19D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1707-2-ND.
CAP CER 4.7UF 10V 10% X5R 0805 - GRM219R61A475KE19D
Order 'cap cer 4.7uf 10v 10% x5r 0805 - GRM219R61A475KE19D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1707-6-ND.
CAP CER 1.0UF 10V 10% X5R 0805 - GRM219R61A105KC01D
Order 'cap cer 1.0uf 10v 10% x5r 0805 - GRM219R61A105KC01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1702-1-ND.
CAP CER 1.0UF 10V 10% X5R 0805 - GRM219R61A105KC01D
Order 'cap cer 1.0uf 10v 10% x5r 0805 - GRM219R61A105KC01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1702-2-ND.
CAP CER 1.0UF 10V 10% X5R 0805 - GRM219R61A105KC01D
Order 'cap cer 1.0uf 10v 10% x5r 0805 - GRM219R61A105KC01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1702-6-ND.
CAP CER 10UF 10V 10% X5R 0805 - GRM21BR61A106KE19L
Order 'cap cer 10uf 10v 10% x5r 0805 - GRM21BR61A106KE19L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1709-1-ND.
CAP CER 10UF 10V 10% X5R 0805 - GRM21BR61A106KE19L
Order 'cap cer 10uf 10v 10% x5r 0805 - GRM21BR61A106KE19L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1709-2-ND.
CAP CER 10UF 10V 10% X5R 0805 - GRM21BR61A106KE19L
Order 'cap cer 10uf 10v 10% x5r 0805 - GRM21BR61A106KE19L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1709-6-ND.
CAP CER 2.2UF 10V 10% X5R 0805 - GRM216R61A225KE24D
Order 'cap cer 2.2uf 10v 10% x5r 0805 - GRM216R61A225KE24D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1704-1-ND.
CAP CER 2.2UF 10V 10% X5R 0805 - GRM216R61A225KE24D
Order 'cap cer 2.2uf 10v 10% x5r 0805 - GRM216R61A225KE24D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1704-2-ND.
CAP CER 2.2UF 10V 10% X5R 0805 - GRM216R61A225KE24D
Order 'cap cer 2.2uf 10v 10% x5r 0805 - GRM216R61A225KE24D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1704-6-ND.
CAP CER 3.3UF 10V 10% X5R 0805 - GRM219R61A335KE19D
Order 'cap cer 3.3uf 10v 10% x5r 0805 - GRM219R61A335KE19D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1706-1-ND.
CAP CER 3.3UF 10V 10% X5R 0805 - GRM219R61A335KE19D
Order 'cap cer 3.3uf 10v 10% x5r 0805 - GRM219R61A335KE19D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1706-2-ND.
CAP CER 3.3UF 10V 10% X5R 0805 - GRM219R61A335KE19D
Order 'cap cer 3.3uf 10v 10% x5r 0805 - GRM219R61A335KE19D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1706-6-ND.
Options for 4.7µF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 10V GRM219R61A475KE19D
Send this link via E-Mail
Help With This Screen
