3.3µF Ceramic Capacitor Murata Electronics North America 0805 (2012 metric) 10V GRM219R61A335KE19D
CAP CER 3.3UF 10V 10% X5R 0805 - GRM219R61A335KE19D - Capacitors
| Digi-Key Part Number | 490-1706-2-ND |
4000 12000 24000 |
.07700 .06000 .05700 |
Extended Price
308.00 720.00 1368.00 |
| Manufacturer Part Number | GRM219R61A335KE19D | |||
| Description | CAP CER 3.3UF 10V 10% X5R 0805 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM219R61A335KE19D |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 3.3µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X5R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM219R61A335KE19D GRM219R61A335KE19D 490 1706 2 ND 49017062ND 490-1706-2 |
CAP CER 3.3UF 10V 10% X5R 0805 - GRM219R61A335KE19D (490-1706-2-ND) - Capacitors
Related parts 3.3µF Ceramic Capacitor Murata Electronics North America 0805 (2012 metric) 10V GRM219R61A335KE19D3.3µF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 10V GRM219R61A335KE19D
Order 'cap cer 3.3uf 10v 10% x5r 0805 - GRM219R61A335KE19D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1706-1-ND.
3.3µF Ceramic Capacitor Murata Electronics North America 0805 (2012 metric) 10V GRM219R61A335KE19D
Order 'cap cer 3.3uf 10v 10% x5r 0805 - GRM219R61A335KE19D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1706-2-ND.
3.3µF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 10V GRM219R61A335KE19D
Order 'cap cer 3.3uf 10v 10% x5r 0805 - GRM219R61A335KE19D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1706-6-ND.
0.33µF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 10V GRM188R61A334KA61D
Order 'cap cer .33uf 10v 10% x5r 0603 - GRM188R61A334KA61D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1538-1-ND.
0.33µF Ceramic Capacitor Murata Electronics North America 0603 (1608 metric) 10V GRM188R61A334KA61D
Order 'cap cer .33uf 10v 10% x5r 0603 - GRM188R61A334KA61D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1538-2-ND.
0.33µF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 10V GRM188R61A334KA61D
Order 'cap cer .33uf 10v 10% x5r 0603 - GRM188R61A334KA61D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1538-6-ND.
1.0µF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 10V GRM188R61A105KA61D
Order 'cap cer 1.0uf 10v 10% x5r 0603 - GRM188R61A105KA61D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1543-1-ND.
1.0µF Ceramic Capacitor Murata Electronics North America 0603 (1608 metric) 10V GRM188R61A105KA61D
Order 'cap cer 1.0uf 10v 10% x5r 0603 - GRM188R61A105KA61D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1543-2-ND.
1.0µF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 10V GRM188R61A105KA61D
Order 'cap cer 1.0uf 10v 10% x5r 0603 - GRM188R61A105KA61D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1543-6-ND.
1.0µF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 10V GRM219R61A105KC01D
Order 'cap cer 1.0uf 10v 10% x5r 0805 - GRM219R61A105KC01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1702-1-ND.
1.0µF Ceramic Capacitor Murata Electronics North America 0805 (2012 metric) 10V GRM219R61A105KC01D
Order 'cap cer 1.0uf 10v 10% x5r 0805 - GRM219R61A105KC01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1702-2-ND.
1.0µF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 10V GRM219R61A105KC01D
Order 'cap cer 1.0uf 10v 10% x5r 0805 - GRM219R61A105KC01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1702-6-ND.
10µF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 10V GRM21BR61A106KE19L
Order 'cap cer 10uf 10v 10% x5r 0805 - GRM21BR61A106KE19L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1709-1-ND.
10µF Ceramic Capacitor Murata Electronics North America 0805 (2012 metric) 10V GRM21BR61A106KE19L
Order 'cap cer 10uf 10v 10% x5r 0805 - GRM21BR61A106KE19L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1709-2-ND.
10µF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 10V GRM21BR61A106KE19L
Order 'cap cer 10uf 10v 10% x5r 0805 - GRM21BR61A106KE19L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1709-6-ND.
Options for 3.3µF Ceramic Capacitor Murata Electronics North America 0805 (2012 metric) 10V GRM219R61A335KE19D
Send this link via E-Mail
Help With This Screen
