Keywords:





Tv - Zener Diode Circuit Protection 220V 400W Littelfuse Inc SMAJ220

DIODE TVS 220V 400W UNIDIR SMA - SMAJ220 - Circuit Protection

Digi-Key Part Number SMAJ220-ND
Price Break
5000
Unit Price
.16510
Extended Price
825.50
Manufacturer Part NumberSMAJ220
DescriptionDIODE TVS 220V 400W UNIDIR SMA
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 220V 400W Littelfuse Inc SMAJ220
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 220V 400W Littelfuse Inc SMAJ220
Technical/Catalog InformationSMAJ220
VendorLittelfuse Inc
CategoryCircuit Protection
Package / CaseDO-214AC, SMA
PackagingTape & Reel (TR)
PolarizationUnidirectional
Power (Watts)400W
Voltage - Reverse Standoff (Typ)220V
Voltage - Breakdown246V
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names SMAJ220
SMAJ220

SMAJ220 Specification Sheet

Image of DIODE TVS 220V 400W UNIDIR SMA - SMAJ220

DIODE TVS 220V 400W UNIDIR SMA - SMAJ220 (SMAJ220-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 220V 400W Littelfuse Inc SMAJ220
Tv - Zener Diode Circuit Protection 220V 400W Littelfuse Inc SMAJ220
 Order 'diode tvs 220v 400w unidir sma - SMAJ220' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ220-ND.
Tv - Zener Diode Circuit Protection 220V 400W Littelfuse Inc SMAJ220C
 Order 'diode tvs 220v 400w bidir sma - SMAJ220C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ220C-ND.
Tv - Zener Diode Circuit Protection 100V 400W Littelfuse Inc SMAJ100
 Order 'diode tvs 100v 400w unidir sma - SMAJ100' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ100-ND.
Tv - Zener Diode Circuit Protection 10V 400W Littelfuse Inc SMAJ10
 Order 'diode tvs 10v 400w unidir sma - SMAJ10' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ10-ND.
Tv - Zener Diode Circuit Protection 110V 400W Littelfuse Inc SMAJ110
 Order 'diode tvs 110v 400w unidir sma - SMAJ110' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ110-ND.
Tv - Zener Diode Circuit Protection 11V 400W Littelfuse Inc SMAJ11
 Order 'diode tvs 11v 400w unidir sma - SMAJ11' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ11-ND.
Tv - Zener Diode Circuit Protection 120V 400W Littelfuse Inc SMAJ120
 Order 'diode tvs 120v 400w unidir sma - SMAJ120' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ120-ND.
Tv - Zener Diode Circuit Protection 12V 400W Littelfuse Inc SMAJ12
 Order 'diode tvs 12v 400w unidir sma - SMAJ12' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ12-ND.
Tv - Zener Diode Circuit Protection 130V 400W Littelfuse Inc SMAJ130
 Order 'diode tvs 130v 400w unidir sma - SMAJ130' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ130-ND.
Tv - Zener Diode Circuit Protection 13V 400W Littelfuse Inc SMAJ13
 Order 'diode tvs 13v 400w unidir sma - SMAJ13' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ13-ND.
Tv - Zener Diode Circuit Protection 14V 400W Littelfuse Inc SMAJ14
 Order 'diode tvs 14v 400w unidir sma - SMAJ14' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ14-ND.
Tv - Zener Diode Circuit Protection 150V 400W Littelfuse Inc SMAJ150
 Order 'diode tvs 150v 400w unidir sma - SMAJ150' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ150-ND.
Tv - Zener Diode Circuit Protection 15V 400W Littelfuse Inc SMAJ15
 Order 'diode tvs 15v 400w unidir sma - SMAJ15' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ15-ND.
Tv - Zener Diode Circuit Protection 160V 400W Littelfuse Inc SMAJ160
 Order 'diode tvs 160v 400w unidir sma - SMAJ160' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ160-ND.
Tv - Zener Diode Circuit Protection 16V 400W Littelfuse Inc SMAJ16
 Order 'diode tvs 16v 400w unidir sma - SMAJ16' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ16-ND.

Options for Tv - Zener Diode Circuit Protection 220V 400W Littelfuse Inc SMAJ220
Send this link via E-Mail
Help With This Screen

DIODE TVS 220V 400W UNIDIR SMA - SMAJ220
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE TVS 220V 400W UNI 5% SMA - SMAJ220A Next: DIODE TVS 220V 600W 10% BI SMD - P6SMB220C
DIODE TVS 220V 400W UNIDIR SMA - SMAJ220