Keywords:





DIODE TVS 220V 400W BIDIR SMA - SMAJ220C - Circuit Protection

Tv - Zener Diode Circuit Protection 220V 400W Littelfuse Inc SMAJ220C

Digi-Key Part Number SMAJ220C-ND
Price Break
5000
Unit Price
.17940
Extended Price
897.00
Manufacturer Part NumberSMAJ220C
DescriptionDIODE TVS 220V 400W BIDIR SMA
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 220V 400W Littelfuse Inc SMAJ220C
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 220V 400W Littelfuse Inc SMAJ220C
Technical/Catalog InformationSMAJ220C
VendorLittelfuse Inc
CategoryCircuit Protection
Package / CaseDO-214AC, SMA
PackagingTape & Reel (TR)
PolarizationBidirectional
Power (Watts)400W
Voltage - Reverse Standoff (Typ)220V
Voltage - Breakdown246V
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names SMAJ220C
SMAJ220C

SMAJ220C Specification Sheet

Image of DIODE TVS 220V 400W BIDIR SMA - SMAJ220C

DIODE TVS 220V 400W BIDIR SMA - SMAJ220C (SMAJ220C-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 220V 400W Littelfuse Inc SMAJ220C
DIODE TVS 220V 400W BIDIR SMA - SMAJ220C
 Order 'diode tvs 220v 400w bidir sma - SMAJ220C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ220C-ND.
DIODE TVS 220V 400W BIDIR 5% SMA - SMAJ220CA
 Order 'diode tvs 220v 400w bidir 5% sma - SMAJ220CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMAJ220CALFCT-ND.
DIODE TVS 220V 400W BIDIR 5% SMA - SMAJ220CA
 Order 'diode tvs 220v 400w bidir 5% sma - SMAJ220CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMAJ220CALFDKR-ND.
DIODE TVS 220V 400W BIDIR 5% SMA - SMAJ220CA
 Order 'diode tvs 220v 400w bidir 5% sma - SMAJ220CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ220CALFTR-ND.
DIODE TVS 220V 400W UNIDIR SMA - SMAJ220
 Order 'diode tvs 220v 400w unidir sma - SMAJ220' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ220-ND.
DIODE TVS 100V 400W BIDIR SMA - SMAJ100C
 Order 'diode tvs 100v 400w bidir sma - SMAJ100C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ100C-ND.
DIODE TVS 10V 400W BIDIR SMA - SMAJ10C
 Order 'diode tvs 10v 400w bidir sma - SMAJ10C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ10C-ND.
DIODE TVS 110V 400W BIDIR SMA - SMAJ110C
 Order 'diode tvs 110v 400w bidir sma - SMAJ110C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ110C-ND.
DIODE TVS 11V 400W BIDIR SMA - SMAJ11C
 Order 'diode tvs 11v 400w bidir sma - SMAJ11C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ11C-ND.
DIODE TVS 120V 400W BIDIR SMA - SMAJ120C
 Order 'diode tvs 120v 400w bidir sma - SMAJ120C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ120C-ND.
DIODE TVS 12V 400W BIDIR SMA - SMAJ12C
 Order 'diode tvs 12v 400w bidir sma - SMAJ12C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ12CLF-ND.
DIODE TVS 130V 400W BIDIR SMA - SMAJ130C
 Order 'diode tvs 130v 400w bidir sma - SMAJ130C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ130C-ND.
DIODE TVS 13V 400W BIDIR SMA - SMAJ13C
 Order 'diode tvs 13v 400w bidir sma - SMAJ13C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ13C-ND.
DIODE TVS 14V 400W BIDIR SMA - SMAJ14C
 Order 'diode tvs 14v 400w bidir sma - SMAJ14C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ14C-ND.
DIODE TVS 150V 400W BIDIR SMA - SMAJ150C
 Order 'diode tvs 150v 400w bidir sma - SMAJ150C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ150C-ND.

Options for Tv - Zener Diode Circuit Protection 220V 400W Littelfuse Inc SMAJ220C
Send this link via E-Mail
Help With This Screen

DIODE TVS 220V 400W BIDIR SMA - SMAJ220C
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE TVS 220V 400W BIDIR 5% SMA - SMAJ220CA Next: DIODE TVS 220V 400W UNI 5% SMA - SMAJ220A
DIODE TVS 220V 400W BIDIR SMA - SMAJ220C