DIODE TVS 220V 400W BIDIR 5% SMA - SMAJ220CA - Circuit Protection
Tv - Zener Diode Circuit Protection 220V 400W Littelfuse Inc (VA) SMAJ220CA
| Digi-Key Part Number | SMAJ220CALFCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SMAJ220CA | |||
| Description | DIODE TVS 220V 400W BIDIR 5% SMA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMAJ220CA |
| Vendor | Littelfuse Inc (VA) |
| Category | Circuit Protection |
| Package / Case | DO-214AC, SMA |
| Packaging | Cut Tape (CT) |
| Polarization | Bidirectional |
| Power (Watts) | 400W |
| Voltage - Reverse Standoff (Typ) | 220V |
| Voltage - Breakdown | 246V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
SMAJ220CA SMAJ220CA SMAJ220CALFCT ND SMAJ220CALFCTND SMAJ220CALFCT |
SMAJ220CA Specification Sheet
DIODE TVS 220V 400W BIDIR 5% SMA - SMAJ220CA (SMAJ220CALFCT-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 220V 400W Littelfuse Inc (VA) SMAJ220CADIODE TVS 220V 400W BIDIR 5% SMA - SMAJ220CA
Order 'diode tvs 220v 400w bidir 5% sma - SMAJ220CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMAJ220CALFCT-ND.
DIODE TVS 220V 400W BIDIR 5% SMA - SMAJ220CA
Order 'diode tvs 220v 400w bidir 5% sma - SMAJ220CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMAJ220CALFDKR-ND.
DIODE TVS 220V 400W BIDIR 5% SMA - SMAJ220CA
Order 'diode tvs 220v 400w bidir 5% sma - SMAJ220CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ220CALFTR-ND.
DIODE TVS 220V 400W UNI 5% SMA - SMAJ220A
Order 'diode tvs 220v 400w uni 5% sma - SMAJ220A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMAJ220ALFCT-ND.
DIODE TVS 220V 400W UNI 5% SMA - SMAJ220A
Order 'diode tvs 220v 400w uni 5% sma - SMAJ220A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMAJ220ALFDKR-ND.
DIODE TVS 220V 400W UNI 5% SMA - SMAJ220A
Order 'diode tvs 220v 400w uni 5% sma - SMAJ220A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ220ALFTR-ND.
DIODE TVS 100V 400W BIDIR 5% SMA - SMAJ100CA
Order 'diode tvs 100v 400w bidir 5% sma - SMAJ100CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMAJ100CALFCT-ND.
DIODE TVS 100V 400W BIDIR 5% SMA - SMAJ100CA
Order 'diode tvs 100v 400w bidir 5% sma - SMAJ100CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMAJ100CALFDKR-ND.
DIODE TVS 100V 400W BIDIR 5% SMA - SMAJ100CA
Order 'diode tvs 100v 400w bidir 5% sma - SMAJ100CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ100CALFTR-ND.
DIODE TVS 10V 400W BIDIR 5% SMA - SMAJ10CA
Order 'diode tvs 10v 400w bidir 5% sma - SMAJ10CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMAJ10CALFCT-ND.
DIODE TVS 10V 400W BIDIR 5% SMA - SMAJ10CA
Order 'diode tvs 10v 400w bidir 5% sma - SMAJ10CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMAJ10CALFDKR-ND.
DIODE TVS 10V 400W BIDIR 5% SMA - SMAJ10CA
Order 'diode tvs 10v 400w bidir 5% sma - SMAJ10CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ10CALFTR-ND.
DIODE TVS 110V 400W BIDIR 5% SMA - SMAJ110CA
Order 'diode tvs 110v 400w bidir 5% sma - SMAJ110CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMAJ110CALFCT-ND.
DIODE TVS 110V 400W BIDIR 5% SMA - SMAJ110CA
Order 'diode tvs 110v 400w bidir 5% sma - SMAJ110CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMAJ110CALFDKR-ND.
DIODE TVS 110V 400W BIDIR 5% SMA - SMAJ110CA
Order 'diode tvs 110v 400w bidir 5% sma - SMAJ110CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ110CALFTR-ND.
Options for Tv - Zener Diode Circuit Protection 220V 400W Littelfuse Inc (VA) SMAJ220CA
Send this link via E-Mail
Help With This Screen
