CAP CER 2.2UF 25V 10% X5R 0805 - GRM219R61E225KA12D - Capacitors
| Digi-Key Part Number | 490-1701-1-ND |
10 100 500 1000 |
.50900 .30100 .17362 .12038 |
Extended Price
5.09 30.10 86.81 120.38 |
| Manufacturer Part Number | GRM219R61E225KA12D | |||
| Description | CAP CER 2.2UF 25V 10% X5R 0805 | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM219R61E225KA12D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 2.2µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X5R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Series | GRM |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM219R61E225KA12D GRM219R61E225KA12D 490 1701 1 ND 49017011ND 490-1701-1 |
GRM219R61E225KA12D Specification Sheet
CAP CER 2.2UF 25V 10% X5R 0805 - GRM219R61E225KA12D (490-1701-1-ND) - Capacitors
Related parts Capacitors :CAP CER 2.2UF 25V 10% X5R 0805 - GRM219R61E225KA12D
Order 'cap cer 2.2uf 25v 10% x5r 0805 - GRM219R61E225KA12D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1701-1-ND.
CAP CER 2.2UF 25V 10% X5R 0805 - GRM219R61E225KA12D
Order 'cap cer 2.2uf 25v 10% x5r 0805 - GRM219R61E225KA12D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1701-2-ND.
CAP CER 2.2UF 25V 10% X5R 0805 - GRM219R61E225KA12D
Order 'cap cer 2.2uf 25v 10% x5r 0805 - GRM219R61E225KA12D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1701-6-ND.
CAP CER 1.0UF 25V 10% X5R 0805 - GRM216R61E105KA12D
Order 'cap cer 1.0uf 25v 10% x5r 0805 - GRM216R61E105KA12D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1700-1-ND.
CAP CER 1.0UF 25V 10% X5R 0805 - GRM216R61E105KA12D
Order 'cap cer 1.0uf 25v 10% x5r 0805 - GRM216R61E105KA12D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1700-2-ND.
CAP CER 1.0UF 25V 10% X5R 0805 - GRM216R61E105KA12D
Order 'cap cer 1.0uf 25v 10% x5r 0805 - GRM216R61E105KA12D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1700-6-ND.
CAP CER .47UF 25V 10% X5R 0805 - 08053D475KAT2A
Order 'cap cer .47uf 25v 10% x5r 0805 - 08053D475KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053D475KAT2A-ND.
CAP CER 1210 4.7UF 25V 10% X7R - VJ1210Y474KXXTW1BC
Order 'cap cer 1210 4.7uf 25v 10% x7r - VJ1210Y474KXXTW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number VJ1210Y474KXXTW1BC-ND.
CAP CER 2 PF 25V NP0 0201 - 250R05L2R0BV4T
Order 'cap cer 2 pf 25v np0 0201 - 250R05L2R0BV4T' online from Digi-Key. Manufactured by Johanson Technology. Digi-Key part number 250R05L2R0BV4T-ND.
CAP CER 68000PF 25V 10% X7R 0805 - GRM219R71E683KA01L
Order 'cap cer 68000pf 25v 10% x7r 0805 - GRM219R71E683KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1672-1-ND.
CAP CER 68000PF 25V 10% X7R 0805 - GRM219R71E683KA01L
Order 'cap cer 68000pf 25v 10% x7r 0805 - GRM219R71E683KA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1672-2-ND.
CAP CER .1UF 25V 10% X7R 0805 - GRM21BR71E104KA01L
Order 'cap cer .1uf 25v 10% x7r 0805 - GRM21BR71E104KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1673-1-ND.
CAP CER .1UF 25V 10% X7R 0805 - GRM21BR71E104KA01L
Order 'cap cer .1uf 25v 10% x7r 0805 - GRM21BR71E104KA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1673-2-ND.
CAP CER .15UF 25V 10% X7R 0805 - GRM21BR71E154KA01L
Order 'cap cer .15uf 25v 10% x7r 0805 - GRM21BR71E154KA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1674-1-ND.
CAP CER .15UF 25V 10% X7R 0805 - GRM21BR71E154KA01L
Order 'cap cer .15uf 25v 10% x7r 0805 - GRM21BR71E154KA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1674-2-ND.
Send this link via E-Mail
Help With This Screen