TVS 400W 170V BIDIRECT SMA - SMAJ170CA-TP
Tv - Zener Diode Circuit Protection 170V 400W Micro Commercial Co (VA) SMAJ170CA-TP
| Digi-Key Part Number | SMAJ170CA-TPMSCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SMAJ170CA-TP | |||
| Description | TVS 400W 170V BIDIRECT SMA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMAJ170CA-TP |
| Vendor | Micro Commercial Co (VA) |
| Category | Circuit Protection |
| Package / Case | DO-214AC, SMA |
| Packaging | Cut Tape (CT) |
| Polarization | Bidirectional |
| Power (Watts) | 400W |
| Voltage - Reverse Standoff (Typ) | 170V |
| Voltage - Breakdown | 189V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMAJ170CA TP SMAJ170CATP SMAJ170CA TPMSCT ND SMAJ170CATPMSCTND SMAJ170CA-TPMSCT |
SMAJ170CA-TP Specification Sheet
TVS 400W 170V BIDIRECT SMA - SMAJ170CA-TP (SMAJ170CA-TPMSCT-ND)
Related parts Tv - Zener Diode Circuit Protection 170V 400W Micro Commercial Co (VA) SMAJ170CA-TPTVS 400W 170V BIDIRECT SMA - SMAJ170CA-TP
Order 'tvs 400w 170v bidirect sma - SMAJ170CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ170CA-TPMSCT-ND.
TVS 400W 170V BIDIRECT SMA - SMAJ170CA-TP
Order 'tvs 400w 170v bidirect sma - SMAJ170CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ170CA-TPMSDKR-ND.
TVS 400W 170V BIDIRECT SMA - SMAJ170CA-TP
Order 'tvs 400w 170v bidirect sma - SMAJ170CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SMAJ170CA-TPMSTR-ND.
TVS 400W 170V UNIDIRECT SMA - SMAJ170A-TP
Order 'tvs 400w 170v unidirect sma - SMAJ170A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ170A-TPMSCT-ND.
TVS 400W 170V UNIDIRECT SMA - SMAJ170A-TP
Order 'tvs 400w 170v unidirect sma - SMAJ170A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ170A-TPMSDKR-ND.
TVS 400W 170V UNIDIRECT SMA - SMAJ170A-TP
Order 'tvs 400w 170v unidirect sma - SMAJ170A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SMAJ170A-TPMSTR-ND.
TVS 400W 100V BIDIRECT SMA - SMAJ100CA-TP
Order 'tvs 400w 100v bidirect sma - SMAJ100CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ100CA-TPMSCT-ND.
TVS 400W 100V BIDIRECT SMA - SMAJ100CA-TP
Order 'tvs 400w 100v bidirect sma - SMAJ100CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ100CA-TPMSDKR-ND.
TVS 400W 100V BIDIRECT SMA - SMAJ100CA-TP
Order 'tvs 400w 100v bidirect sma - SMAJ100CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SMAJ100CA-TPMSTR-ND.
TVS 400W 10V BIDIRECT SMA - SMAJ10CA-TP
Order 'tvs 400w 10v bidirect sma - SMAJ10CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ10CA-TPMSCT-ND.
TVS 400W 10V BIDIRECT SMA - SMAJ10CA-TP
Order 'tvs 400w 10v bidirect sma - SMAJ10CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ10CA-TPMSDKR-ND.
TVS 400W 10V BIDIRECT SMA - SMAJ10CA-TP
Order 'tvs 400w 10v bidirect sma - SMAJ10CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SMAJ10CA-TPMSTR-ND.
TVS 400W 110V BIDIRECT SMA - SMAJ110CA-TP
Order 'tvs 400w 110v bidirect sma - SMAJ110CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ110CA-TPMSCT-ND.
TVS 400W 110V BIDIRECT SMA - SMAJ110CA-TP
Order 'tvs 400w 110v bidirect sma - SMAJ110CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ110CA-TPMSDKR-ND.
TVS 400W 110V BIDIRECT SMA - SMAJ110CA-TP
Order 'tvs 400w 110v bidirect sma - SMAJ110CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SMAJ110CA-TPMSTR-ND.
Options for Tv - Zener Diode Circuit Protection 170V 400W Micro Commercial Co (VA) SMAJ170CA-TP
Send this link via E-Mail
Help With This Screen
