DIODE TVS 10V 400W BIDIR SMA - SMAJ10C - Over Voltage Circuit Protection
| Digi-Key Part Number | SMAJ10C-ND |
5000 |
.12220 |
Extended Price
611.00 |
| Manufacturer Part Number | SMAJ10C | |||
| Description | DIODE TVS 10V 400W BIDIR SMA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMAJ10C |
| Vendor | Littelfuse |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | DO-214AC |
| Package Name | J Lead |
| Package Name | SMA |
| Type | Bidirectional |
| Peak Power | 400.000 W [Max] |
| Breakdown Voltage | 11.10 V [Min] |
| Breakdown Voltage | 12.30 V [Max] |
| Reverse Standoff Voltage | 10.0 V [Typ] |
| Reverse Leakage Current | 5.00 µA [Max] |
| Clamp Voltage | 17.0 V [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Tape & Reel |
| Height | 2.290 mm [Max] |
| Length | 5.280 mm [Typ] |
| Width | 2.790 mm [Typ] |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMAJ10C SMAJ10C |
SMAJ10C Specification Sheet
DIODE TVS 10V 400W BIDIR SMA - SMAJ10C (SMAJ10C-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:DIODE TVS 10V 400W BIDIR SMA - SMAJ10C
Order 'diode tvs 10v 400w bidir sma - SMAJ10C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ10C-ND.
DIODE TVS 10V 400W BIDIR 5% SMA - SMAJ10CA
Order 'diode tvs 10v 400w bidir 5% sma - SMAJ10CA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ10CALFCT-ND.
DIODE TVS 10V 400W BIDIR 5% SMA - SMAJ10A
Order 'diode tvs 10v 400w bidir 5% sma - SMAJ10A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ10CALFDKR-ND.
DIODE TVS 10V 400W BIDIR 5% SMA - SMAJ10CA
Order 'diode tvs 10v 400w bidir 5% sma - SMAJ10CA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ10CALFTR-ND.
DIODE TVS 100V 400W BIDIR SMA - SMAJ100C
Order 'diode tvs 100v 400w bidir sma - SMAJ100C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ100C-ND.
DIODE TVS 10V 400W UNIDIR SMA - SMAJ10
Order 'diode tvs 10v 400w unidir sma - SMAJ10' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ10-ND.
DIODE TVS 110V 400W BIDIR SMA - SMAJ110C
Order 'diode tvs 110v 400w bidir sma - SMAJ110C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ110C-ND.
DIODE TVS 11V 400W BIDIR SMA - SMAJ11C
Order 'diode tvs 11v 400w bidir sma - SMAJ11C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ11C-ND.
DIODE TVS 120V 400W BIDIR SMA - SMAJ120C
Order 'diode tvs 120v 400w bidir sma - SMAJ120C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ120C-ND.
DIODE TVS 12V 400W BIDIR SMA - SMAJ12C
Order 'diode tvs 12v 400w bidir sma - SMAJ12C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ12CLF-ND.
DIODE TVS 130V 400W BIDIR SMA - SMAJ130C
Order 'diode tvs 130v 400w bidir sma - SMAJ130C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ130C-ND.
DIODE TVS 13V 400W BIDIR SMA - SMAJ13C
Order 'diode tvs 13v 400w bidir sma - SMAJ13C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ13C-ND.
DIODE TVS 14V 400W BIDIR SMA - SMAJ14C
Order 'diode tvs 14v 400w bidir sma - SMAJ14C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ14C-ND.
DIODE TVS 150V 400W BIDIR SMA - SMAJ150C
Order 'diode tvs 150v 400w bidir sma - SMAJ150C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ150C-ND.
DIODE TVS 15V 400W BIDIR SMA - SMAJ15C
Order 'diode tvs 15v 400w bidir sma - SMAJ15C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMAJ15C-ND.
Send this link via E-Mail
Help With This Screen