DIODE TVS 100V 400W UNIDIR SMA - SMAJ100 - Circuit Protection
Tv - Zener Diode Circuit Protection 100V 400W Littelfuse Inc SMAJ100
| Digi-Key Part Number | SMAJ100-ND |
5000 |
.11700 |
Extended Price
585.00 |
| Manufacturer Part Number | SMAJ100 | |||
| Description | DIODE TVS 100V 400W UNIDIR SMA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMAJ100 |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Package / Case | DO-214AC, SMA |
| Packaging | Tape & Reel (TR) |
| Polarization | Unidirectional |
| Power (Watts) | 400W |
| Voltage - Reverse Standoff (Typ) | 100V |
| Voltage - Breakdown | 111V |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
SMAJ100 SMAJ100 |
SMAJ100 Specification Sheet
DIODE TVS 100V 400W UNIDIR SMA - SMAJ100 (SMAJ100-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 100V 400W Littelfuse Inc SMAJ100DIODE TVS 100V 400W UNIDIR SMA - SMAJ100
Order 'diode tvs 100v 400w unidir sma - SMAJ100' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ100-ND.
DIODE TVS 100V 400W BIDIR SMA - SMAJ100C
Order 'diode tvs 100v 400w bidir sma - SMAJ100C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ100C-ND.
DIODE TVS 90V 400W UNIDIR SMA - SMAJ90
Order 'diode tvs 90v 400w unidir sma - SMAJ90' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ90-ND.
DIODE TVS 10V 400W UNIDIR SMA - SMAJ10
Order 'diode tvs 10v 400w unidir sma - SMAJ10' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ10-ND.
DIODE TVS 110V 400W UNIDIR SMA - SMAJ110
Order 'diode tvs 110v 400w unidir sma - SMAJ110' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ110-ND.
DIODE TVS 11V 400W UNIDIR SMA - SMAJ11
Order 'diode tvs 11v 400w unidir sma - SMAJ11' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ11-ND.
DIODE TVS 120V 400W UNIDIR SMA - SMAJ120
Order 'diode tvs 120v 400w unidir sma - SMAJ120' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ120-ND.
DIODE TVS 12V 400W UNIDIR SMA - SMAJ12
Order 'diode tvs 12v 400w unidir sma - SMAJ12' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ12-ND.
DIODE TVS 130V 400W UNIDIR SMA - SMAJ130
Order 'diode tvs 130v 400w unidir sma - SMAJ130' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ130-ND.
DIODE TVS 13V 400W UNIDIR SMA - SMAJ13
Order 'diode tvs 13v 400w unidir sma - SMAJ13' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ13-ND.
DIODE TVS 14V 400W UNIDIR SMA - SMAJ14
Order 'diode tvs 14v 400w unidir sma - SMAJ14' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ14-ND.
DIODE TVS 150V 400W UNIDIR SMA - SMAJ150
Order 'diode tvs 150v 400w unidir sma - SMAJ150' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ150-ND.
DIODE TVS 15V 400W UNIDIR SMA - SMAJ15
Order 'diode tvs 15v 400w unidir sma - SMAJ15' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ15-ND.
DIODE TVS 160V 400W UNIDIR SMA - SMAJ160
Order 'diode tvs 160v 400w unidir sma - SMAJ160' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ160-ND.
DIODE TVS 16V 400W UNIDIR SMA - SMAJ16
Order 'diode tvs 16v 400w unidir sma - SMAJ16' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ16-ND.
Options for Tv - Zener Diode Circuit Protection 100V 400W Littelfuse Inc SMAJ100
Send this link via E-Mail
Help With This Screen
