TVS BIDIRECT 400W 100V SMA - SMAJ100CA-13-F - Circuit Protection
| Digi-Key Part Number | SMAJ100CA-FDICT-ND |
1 10 100 250 500 1000 |
.86000 .66500 .57000 .53200 .47500 .38000 |
Extended Price
0.86 6.65 57.00 133.00 237.50 380.00 |
| Manufacturer Part Number | SMAJ100CA-13-F | |||
| Description | TVS BIDIRECT 400W 100V SMA | |||
| Quantity Available | 2149 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMAJ100CA-13-F |
| Vendor | Diodes Inc (VA) |
| Category | Circuit Protection |
| Package / Case | DO-214AC, SMA |
| Packaging | Cut Tape (CT) |
| Polarization | Bidirectional |
| Power (Watts) | 400W |
| Voltage - Reverse Standoff (Typ) | 100V |
| Voltage - Breakdown | 111V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
SMAJ100CA 13 F SMAJ100CA13F SMAJ100CA FDICT ND SMAJ100CAFDICTND SMAJ100CA-FDICT |
SMAJ100CA-13-F Specification Sheet
TVS BIDIRECT 400W 100V SMA - SMAJ100CA-13-F (SMAJ100CA-FDICT-ND) - Circuit Protection
Related parts Circuit Protection :TVS BIDIRECT 400W 100V SMA - SMAJ100CA-13-F
Order 'tvs bidirect 400w 100v sma - SMAJ100CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ100CA-FDICT-ND.
TVS BIDIRECT 400W 100V SMA - SMAJ100CA-13-F
Order 'tvs bidirect 400w 100v sma - SMAJ100CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ100CA-FDIDKR-ND.
TVS BIDIRECT 400W 100V SMA - SMAJ100CA-13-F
Order 'tvs bidirect 400w 100v sma - SMAJ100CA-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMAJ100CA-FDITR-ND.
TVS BIDIRECT 400W 90V SMA - SMAJ90CA-13-F
Order 'tvs bidirect 400w 90v sma - SMAJ90CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ90CA-FDICT-ND.
TVS BIDIRECT 400W 90V SMA - SMAJ90CA-13-F
Order 'tvs bidirect 400w 90v sma - SMAJ90CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ90CA-FDIDKR-ND.
TVS UNIDIRECT 400W 100V SMA - SMAJ100A-13-F
Order 'tvs unidirect 400w 100v sma - SMAJ100A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ100A-FDICT-ND.
TVS BIDIRECT 400W 110V SMA - SMAJ110CA-13-F
Order 'tvs bidirect 400w 110v sma - SMAJ110CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ110CA-FDICT-ND.
TVS BIDIRECT 400W 11V SMA - SMAJ11CA-13-F
Order 'tvs bidirect 400w 11v sma - SMAJ11CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ11CA-FDICT-ND.
TVS BIDIRECT 400W 120V SMA - SMAJ120CA-13-F
Order 'tvs bidirect 400w 120v sma - SMAJ120CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ120CA-FDICT-ND.
TVS BIDIRECT 400W 12V SMA - SMAJ12CA-13-F
Order 'tvs bidirect 400w 12v sma - SMAJ12CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ12CA-FDICT-ND.
TVS BIDIRECT 400W 130V SMA - SMAJ130CA-13-F
Order 'tvs bidirect 400w 130v sma - SMAJ130CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ130CA-FDICT-ND.
TVS BIDIRECT 400W 13V SMA - SMAJ13CA-13-F
Order 'tvs bidirect 400w 13v sma - SMAJ13CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ13CA-FDICT-ND.
TVS BIDIRECT 400W 150V SMA - SMAJ150CA-13-F
Order 'tvs bidirect 400w 150v sma - SMAJ150CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ150CA-FDICT-ND.
TVS BIDIRECT 400W 160V SMA - SMAJ160CA-13-F
Order 'tvs bidirect 400w 160v sma - SMAJ160CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ160CA-FDICT-ND.
TVS BIDIRECT 400W 170V SMA - SMAJ170CA-13-F
Order 'tvs bidirect 400w 170v sma - SMAJ170CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ170CA-FDICT-ND.
Send this link via E-Mail
Help With This Screen
